
LMV339IDT | |
|---|---|
DigiKey Part Number | 497-12966-2-ND - Tape & Reel (TR) 497-12966-1-ND - Cut Tape (CT) 497-12966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IDT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 93mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 375ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47560 € | 11,89 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,39060 € | 97,65 € |
| 500 | 0,37402 € | 187,01 € |
| 1.000 | 0,36036 € | 360,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34594 € | 864,85 € |
| 5.000 | 0,33725 € | 1.686,25 € |
| 7.500 | 0,33289 € | 2.496,68 € |
| 12.500 | 0,32807 € | 4.100,88 € |
| 17.500 | 0,32525 € | 5.691,88 € |
| 25.000 | 0,32254 € | 8.063,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

