LM2901BIPWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Comparator Differential Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901BIPWR

DigiKey Part Number
296-LM2901BIPWRTR-ND - Tape & Reel (TR)
296-LM2901BIPWRCT-ND - Cut Tape (CT)
296-LM2901BIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901BIPWR
Description
36-V QUAD DIFFERENTIAL STANDARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.025µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
21mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
1.2mA
Part Status
Active
Propagation Delay (Max)
1µs (Typ)
Type
Differential
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
3.5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901VDTBR2Gonsemi0LM2901VDTBR2GOSCT-ND0,33000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14300 €1,43 €
250,12680 €3,17 €
1000,10830 €10,83 €
2500,09964 €24,91 €
5000,09438 €47,19 €
1.0000,09007 €90,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08475 €254,25 €
6.0000,08214 €492,84 €
9.0000,08084 €727,56 €
15.0000,07939 €1.190,85 €
21.0000,07854 €1.649,34 €
30.0000,07773 €2.331,90 €
75.0000,07598 €5.698,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €