Parametric Equivalent
Similar

SN74AUP1G14DRLR | |
|---|---|
DigiKey Part Number | 296-18314-2-ND - Tape & Reel (TR) 296-18314-1-ND - Cut Tape (CT) 296-18314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DRLR |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DRLR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G14DRLR | Texas Instruments | 0 | 296-18314-1-ND | 0,29000 € | Parametric Equivalent |
| 74AUP1G14GW,125 | Nexperia USA Inc. | 0 | 1727-3186-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15360 € | 15,36 € |
| 250 | 0,14192 € | 35,48 € |
| 500 | 0,13482 € | 67,41 € |
| 1.000 | 0,12900 € | 129,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12027 € | 481,08 € |
| 8.000 | 0,11703 € | 936,24 € |
| 12.000 | 0,11541 € | 1.384,92 € |
| 20.000 | 0,11360 € | 2.272,00 € |
| 28.000 | 0,11255 € | 3.151,40 € |
| 40.000 | 0,11154 € | 4.461,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |








