TDP0604IRNQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,78000 €
Datasheet
Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP0604IRNQR

DigiKey Part Number
296-TDP0604IRNQRTR-ND - Tape & Reel (TR)
296-TDP0604IRNQRCT-ND - Cut Tape (CT)
296-TDP0604IRNQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDP0604IRNQR
Description
DP++ 6-GBPS HDMI 2.0 REDRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4)
Datasheet
 Datasheet
EDA/CAD Models
TDP0604IRNQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
220ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance - Input
12 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 3.135V ~ 3.465V
Type
Buffer, ReDriver
Current - Supply
16µA
Applications
DisplayPort, HDMI
Operating Temperature
-40°C ~ 85°C (TA)
Input
Differential
Mounting Type
Surface Mount
Output
Differential
Package / Case
40-WFQFN Exposed Pad
Data Rate (Max)
6Gbps
Supplier Device Package
40-WQFN (6x4)
Number of Channels
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDP0604IRNQTTexas Instruments0296-TDP0604IRNQTCT-ND4,78000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,39000 €5,39 €
104,14600 €41,46 €
253,83360 €95,84 €
1003,49010 €349,01 €
2503,32636 €831,59 €
5003,22770 €1.613,85 €
1.0003,14649 €3.146,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,83757 €8.512,71 €
Manufacturers Standard Package
Unit Price without VAT:5,39000 €
Unit Price with VAT:6,41410 €