Parametric Equivalent

TDP0604IRNQT | |
|---|---|
DigiKey Part Number | 296-TDP0604IRNQTTR-ND - Tape & Reel (TR) 296-TDP0604IRNQTCT-ND - Cut Tape (CT) 296-TDP0604IRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP0604IRNQT |
Description | DP++ 6-GBPS HDMI 2.0 REDRIVER 40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP0604IRNQT Models |
Category | Delay Time 220ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 12 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V, 3.135V ~ 3.465V |
Type Buffer, ReDriver | Current - Supply 16µA |
Applications DisplayPort, HDMI | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 6Gbps | Supplier Device Package 40-WQFN (6x4) |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDP0604IRNQR | Texas Instruments | 0 | 296-TDP0604IRNQRCT-ND | 5,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,88328 € | 970,82 € |
| 500 | 3,77114 € | 1.885,57 € |
| 750 | 3,71500 € | 2.786,25 € |
| 1.250 | 3,65277 € | 4.565,96 € |
| 1.750 | 3,61641 € | 6.328,72 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |


