Parametric Equivalent



TL391BIDBVR | |
|---|---|
DigiKey Part Number | 296-TL391BIDBVRTR-ND - Tape & Reel (TR) 296-TL391BIDBVRCT-ND - Cut Tape (CT) 296-TL391BIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391BIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391BIDBVR Models |
Category | Current - Input Bias (Max) 0.025µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 430µA |
Part Status Active | Propagation Delay (Max) 1µs (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 2.5mV @ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL331BIDBVR | Texas Instruments | 0 | 296-TL331BIDBVRCT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30520 € | 7,63 € |
| 100 | 0,26580 € | 26,58 € |
| 250 | 0,24712 € | 61,78 € |
| 500 | 0,23580 € | 117,90 € |
| 1.000 | 0,22652 € | 226,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21504 € | 645,12 € |
| 6.000 | 0,20942 € | 1.256,52 € |
| 9.000 | 0,20660 € | 1.859,40 € |
| 15.000 | 0,20349 € | 3.052,35 € |
| 21.000 | 0,20166 € | 4.234,86 € |
| 30.000 | 0,19991 € | 5.997,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |






