Parametric Equivalent
Parametric Equivalent



TLV3601QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3601QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV3601QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV3601QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3601QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 7mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 3.5ns |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5µA @ 5V | Supplier Device Package SOT-23-5 |
Current - Output (Typ) 30mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3601DBVR | Texas Instruments | 0 | 296-TLV3601DBVRCT-ND | 3,83000 € | Parametric Equivalent |
| TLV3601DBVT | Texas Instruments | 0 | 296-TLV3601DBVTCT-ND | 4,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,39600 € | 33,96 € |
| 25 | 3,13280 € | 78,32 € |
| 100 | 2,84340 € | 284,34 € |
| 250 | 2,70544 € | 676,36 € |
| 500 | 2,62228 € | 1.311,14 € |
| 1.000 | 2,55381 € | 2.553,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,46926 € | 7.407,78 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |



