Parametric Equivalent
Parametric Equivalent

TPS54226PWPR | |
|---|---|
DigiKey Part Number | 296-25332-2-ND - Tape & Reel (TR) 296-25332-1-ND - Cut Tape (CT) 296-25332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226PWPR |
Description | IC REG BUCK ADJ 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54225PWPR | Texas Instruments | 0 | 296-25318-1-ND | 1,56000 € | Parametric Equivalent |
| TPS54225TPWPRQ1 | Texas Instruments | 0 | 296-TPS54225TPWPRQ1CT-ND | 3,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,07400 € | 26,85 € |
| 100 | 0,95790 € | 95,79 € |
| 250 | 0,90248 € | 225,62 € |
| 500 | 0,86904 € | 434,52 € |
| 1.000 | 0,84153 € | 841,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73129 € | 1.462,58 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |











