



TPS7B6333QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-50437-2-ND - Tape & Reel (TR) 296-50437-1-ND - Cut Tape (CT) 296-50437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6333QPWPRQ1 |
Description | IC REG LIN 3.3V 300MA 16-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6333QPWPRQ1 Models |
Category | Current - Supply (Max) 98 µA |
Mfr | PSRR 60dB ~ 40dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.4V @ 300mA | Supplier Device Package 16-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 42 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B6333QPWPRQ1 | Texas Instruments | 937 | 296-50437-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06680 € | 26,67 € |
| 100 | 0,95140 € | 95,14 € |
| 250 | 0,89624 € | 224,06 € |
| 500 | 0,86300 € | 431,50 € |
| 1.000 | 0,83564 € | 835,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72601 € | 1.452,02 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |




