1205010228 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 74,37000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 103,69000 €
Datasheet
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010228

DigiKey Part Number
900-1205010228-ND
Manufacturer
Manufacturer Product Number
1205010228
Description
CBL 5POS RCPT RA TO PLUG 16.4'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
L
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
16.40' (5.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
L
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1205010128WEE05831-1205010128-ND74,37000 €Parametric Equivalent
1205010228WEE05831-1205010228-ND103,69000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1103,69000 €103,69 €
1088,14300 €881,43 €
2582,63000 €2.065,75 €
5078,69120 €3.934,56 €
10076,95320 €7.695,32 €
Manufacturers Standard Package
Unit Price without VAT:103,69000 €
Unit Price with VAT:123,39110 €