Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXP6038/2M00 | |
|---|---|
DigiKey Part Number | 5831-PXP6038/2M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6038/2M00 |
Description | ETHERNET DOUBLE FLEX CO |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6038/2M00 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bulgin | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Push Pull Coupling |
Cable Type Round Cable | Style Cat5e, Industrial Environments |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP6037/2M00 | Bulgin | 0 | 708-1524-ND | 48,69000 € | Parametric Equivalent |
| PXP6037/2M00 | WEE | 0 | 5831-PXP6037/2M00-ND | 54,10000 € | Parametric Equivalent |
| PXP6038/2M00 | WEE | 0 | 5831-PXP6038/2M00-ND | 52,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 52,42000 € | 157,26 € |
| 9 | 44,08778 € | 396,79 € |
| 18 | 41,46222 € | 746,32 € |
| 21 | 37,95905 € | 797,14 € |
| Unit Price without VAT: | 52,42000 € |
|---|---|
| Unit Price with VAT: | 62,37980 € |




