Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 242 Marketplace Check Lead Time | 1 : 4,47000 € Tube 1 : 4,30000 € Bulk | Bulk Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | Universal Input | -30°C ~ 85°C (With Derating) | 72% | Through Hole | 5-DIP Module | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 540 Marketplace Check Lead Time | 1 : 5,74000 € Box 1 : 5,49000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 230mA | 5.5 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 77% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock 1.317 Marketplace Check Lead Time | 1 : 7,26000 € Box 1 : 6,84000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | 630mA | 15 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 747 Marketplace Check Lead Time | 1 : 7,68000 € Box 1 : 7,34000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 601 Marketplace Check Lead Time | 1 : 11,73000 € Box 1 : 11,14000 € Bulk | Bulk Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 900mA | 22 W | Household Appliances, Medical | Universal Input | -35°C ~ 85°C (With Derating) | 87% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock 800 Alternate Stock | 1 : 27,14000 € Box 8 : 19,80500 € Box | Box Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | 1.33A | 20 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
0 In Stock 312 Alternate Stock | 1 : 66,22000 € Box 8 : 49,42250 € Box | Box Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 3.6A | 20 W | ITE (Commercial) | SCP | -40°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.06" L x 1.07" W x 0.94" H (52.3mm x 27.2mm x 23.8mm) | CE, UL | - | |||
1.320 In Stock | 1 : 5,43000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 83mA | 996 mW | ITE (Commercial) | - | -25°C ~ 85°C | 74% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV, UL | 62368-1 | |||
1.320 In Stock | 1 : 5,88000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | 111mA | 1 W | ITE (Commercial) | - | -25°C ~ 85°C | 72% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV, UL | 62368-1 | |||
1.313 In Stock | 1 : 5,88000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 18V | - | - | - | 55mA | 990 mW | ITE (Commercial) | - | -25°C ~ 85°C | 77% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) | CB, CE, cURus, TUV, UL | 62368-1 | |||
54 In Stock 560 Alternate Stock | 1 : 7,56000 € Tube 20 : 5,66600 € Tube | Tube Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | - | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus, FCC | - | |||
146 In Stock | 1 : 9,46000 € Tube | Tube | Active | Enclosed | 2 | 100 ~ 375 VAC | 14V | - | - | - | 28mA, 36mA | 572 mW | ITE (Commercial) | - | -30°C ~ 70°C | 70% | Through Hole | 7-DIP Module | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | CB, cURus | - | |||
150 In Stock | 1 : 23,89000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
147 In Stock | 1 : 28,10000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 1.25A | 30 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 80°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm) | CB, CE, cURus | 60601-1; 60950-1 | |||
26 In Stock | 1 : 45,22000 € Box | Bulk Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5A | 60 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1 | |||
105 In Stock | 1 : 6,24000 € Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 78% | Through Hole | 26-DIP Module, 7 Leads | 1.28" L x 0.91" W x 0.80" H (32.5mm x 23.0mm x 20.4mm) | - | 62368-1 | |||
120 In Stock | 1 : 6,81000 € Tray | Tray | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | 333mA | 3 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 75% | Through Hole | 26-DIP Module, 7 Leads | 1.38" L x 1.00" W x 0.78" H (35.1mm x 25.4mm x 19.8mm) | - | 62368-1 | |||
341 In Stock | 1 : 4,09000 € Retail Package | Retail Package | Obsolete | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 420mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-SIP Module | 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) | CE, cURus, UL | 60335-1; 62368-1 | |||
19.970 Marketplace | 1 : 5,57000 € Case | - | Case | Active | - | - | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | -12V | - | - | 125mA | - | - | - | - | 79% | - | - | 1.45" L x 0.71" W x 0.66" H (36.8mm x 18.0mm x 16.8mm) | - | - | ||
120 In Stock | 1 : 6,27000 € Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | 3.8A | 46 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 84% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus | - | |||
19.990 Marketplace | 1 : 7,95000 € Case | - | Case | Active | - | - | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | -12V | - | - | 417mA | - | - | - | - | 79% | - | - | 1.57" L x 0.98" W x 0.82" H (40.0mm x 25.0mm x 20.8mm) | - | - | ||
0 In Stock 880 Alternate Stock | 22 : 9,34818 € Tube | Tube Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 300mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 65% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | - | |||
0 In Stock 348 Alternate Stock | 12 : 9,50667 € Tube | Tube Tube | Obsolete | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 1.2A | 4 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 67% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm) | CE, cULus | 60950-1 | |||
0 In Stock 1.188 Alternate Stock | 12 : 10,21333 € Tube | Tube Tube | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 250mA | 3 W | ITE (Commercial) | Universal Input | -25°C ~ 85°C (With Derating) | 76% | Through Hole | 16-DIP Module, 5 Leads | 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm) | CE, EN, UL | 60335-1; 60950-1 | |||
19.994 Marketplace | 1 : 11,09000 € Case | - | Case | Active | - | - | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | 4A | - | - | - | - | 77% | - | - | 2.17" L x 1.77" W x 0.87" H (55.0mm x 45.0mm x 22.0mm) | - | - |