Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 8,95000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 24V | - | - | - | - | - | 1.1 A | - | - | - | - | - | 26W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 363 Marketplace Check Lead Time | 1 : 9,62000 € Box 1 : 9,20000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 53W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 1.304 Marketplace Check Lead Time | 1 : 12,66000 € Box 1 : 12,07000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 108W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 164 Marketplace Check Lead Time | 1 : 13,00000 € Box 1 : 12,41000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 611 Marketplace Check Lead Time | 1 : 13,34000 € Box 1 : 12,66000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : 15,11000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 6 A | - | - | - | - | - | 72W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : 18,15000 € Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 15V | -15V | - | - | - | 5 A | 2.2 A | 500 mA | - | - | - | 66W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 1.087 Marketplace Check Lead Time | 1 : 22,54000 € Box 1 : 20,60000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 156W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 198 Marketplace Check Lead Time | 1 : 33,86000 € Box 1 : 30,98000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 6.3 A | - | - | - | - | - | 151W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 192 Marketplace | 1 : 34,52000 € Box 1 : 32,26000 € Bulk | Bulk Box | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 8.4 A | - | - | - | - | - | 101W (150W Forced Air) | ITE (Commercial) | 3 kV | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 649 Marketplace | 1 : 35,79000 € Box 1 : 33,47000 € Bulk | Bulk Box | Not For New Designs | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5.9 A | - | - | - | - | - | 142W (202W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 329 Marketplace Check Lead Time | 1 : 41,36000 € Box 1 : 39,42000 € Bulk | Bulk Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | - | - | - | - | - | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 178 Marketplace Check Lead Time | 1 : 46,72000 € Box 1 : 42,80000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 12V | - | - | - | - | - | 26.7 A | - | - | - | - | - | 320W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 115 Marketplace Check Lead Time | 1 : 44,91000 € Box 1 : 42,80000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | - | - | - | - | - | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 88 Marketplace Check Lead Time | 1 : 46,72000 € Box 1 : 42,80000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | - | - | - | 300W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 42 Marketplace Check Lead Time | 1 : 46,72000 € Box 1 : 42,80000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 13.5V | - | - | - | - | - | 23.8 A | - | - | - | - | - | 321W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 69 Marketplace Check Lead Time | 1 : 116,74000 € Box 1 : 111,17000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 13 A | - | - | - | - | - | 624W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 30 Marketplace Check Lead Time | 1 : 116,74000 € Box 1 : 111,17000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 27 A | - | - | - | - | - | 648W | ITE (Commercial) | 3 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 463 Marketplace Check Lead Time | 1 : 120,28000 € Box 1 : 114,54000 € Bulk | Bulk Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 48V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 600W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CCC, CE, cURus, TUV | - | |||
98 In Stock | 1 : 286,13000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
82 In Stock | 1 : 286,13000 € Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock 53 Marketplace Check Lead Time | 1 : 508,01000 € Box 1 : 465,86000 € Bulk | Bulk Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 125 A | - | - | - | - | - | 3000W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | - | |||
39 In Stock | 1 : 1.367,47000 € Box | Box | Active | Enclosed | 1 | 196 ~ 305 VAC (3 Phase), 340 ~ 530 VAC (3 Phase) | 48V | - | - | - | - | - | 105 A | - | - | - | - | - | 5040W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense | Chassis Mount | 18.90" L x 8.31" W x 3.29" H (480.0mm x 211.0mm x 83.5mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 113 Marketplace Check Lead Time | 1 : 7,26000 € Box 1 : 6,84000 € Bulk | Bulk Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 1 A | - | - | - | - | - | 15W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock 2.760 Alternate Stock | 30 : 12,01767 € Box | Box Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC | 12V | - | - | - | - | - | 167 mA | - | - | - | - | - | 2W | Household Appliances, ITE (Commercial) | 3 kV | 73% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | CE, cURus | - |