Aluminum Electrolytic Capacitors

Results: 113.534
Stocking Options
Environmental Options
Media
Exclude
113.534Results

Showing
of 113.534
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
81.993
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.000 : 0,07983 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
CAP ALUM 220UF 20% 63V SMD
Chemi-Con
245
In Stock
1 : 1,91000 €
Cut Tape (CT)
200 : 0,82985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
63 V
200mOhm @ 100kHz
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
-
Automotive
300 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.492" Dia (12.50mm)
0.630" (16.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
124
In Stock
1 : 2,12000 €
Cut Tape (CT)
125 : 1,00376 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
1.35 A @ 120 Hz
1.8 A @ 100 kHz
35 mOhms
-
0.630" Dia (16.00mm)
0.669" (17.00mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
CY-SERIES-22mm
CAP ALUM 180UF 20% 200V RADIAL
Nichicon
4.775
In Stock
1 : 2,28000 €
Cut Tape (CT)
250 : 0,99240 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
180 µF
±20%
200 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
910 mA @ 120 Hz
1.82 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
SLPX22 SERIES
CAP ALUM 4700UF 20% 35V SNAP TH
Cornell Dubilier Knowles
1.995
In Stock
400
Factory
1 : 2,47000 €
Bulk
Bulk
Active
4700 µF
±20%
35 V
113mOhm @ 120Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.46 A @ 120 Hz
3.08 A @ 20 kHz
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
106
In Stock
9.000
Factory
1 : 3,48000 €
Cut Tape (CT)
500 : 1,37204 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
340mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, Bypass, Decoupling
262.5 mA @ 120 Hz
-
340 mOhms
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
LGY Series 42mm
CAP ALUM 5600UF 20% 50V SNAP TH
Nichicon
250
In Stock
1 : 3,97000 €
Bulk
Bulk
Active
5600 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.3 A @ 120 Hz
2.645 A @ 50 kHz
-
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
WCAP-ATG5
CAP ALUM 22UF 20% 35V RADIAL TH
Würth Elektronik
1.820
In Stock
1 : 0,09000 €
Cut Tape (CT)
2.000 : 0,04815 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
61 mA @ 120 Hz
93.33 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 0.47UF 20% 63V RADIAL
Würth Elektronik
1.237
In Stock
1 : 0,10000 €
Cut Tape (CT)
2.000 : 0,04863 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.47 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
8 mA @ 120 Hz
13.6 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 180UF 20% 16V RADIAL TH
Würth Elektronik
1.027
In Stock
1 : 0,12000 €
Cut Tape (CT)
1.500 : 0,06135 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
180 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
275 mA @ 120 Hz
379.5 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
M5 SERIES
CAP ALUM 22UF 20% 16V RADIAL TH
Panasonic Electronic Components
9.739
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,04462 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
75 mA @ 120 Hz
127.5 mA @ 10 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
CAP ALUM 100UF 20% 6.3V RADIAL
Panasonic Electronic Components
6.000
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,04462 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
221 mA @ 10 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
CAP ALUM 220UF 20% 6.3V RADIAL
Panasonic Electronic Components
6.000
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,03835 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
240 mA @ 120 Hz
408 mA @ 10 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
WCAP-ATLI
CAP ALUM 100UF 20% 35V RADIAL TH
Würth Elektronik
2.400
In Stock
1 : 0,23000 €
Cut Tape (CT)
800 : 0,12270 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
35 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
-
560 mA @ 100 kHz
150 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
GA Series 4mm
CAP ALUM 2.2UF 20% 50V RADIAL TH
Panasonic Electronic Components
10.000
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,04731 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
18 mA @ 120 Hz
27.9 mA @ 100 kHz
-
0.197" (5.00mm)
0.157" Dia (4.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
ECE-A1CKS220
CAP ALUM 10UF 20% 35V RADIAL TH
Panasonic Electronic Components
2.000
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,05357 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
30 mA @ 120 Hz
-
-
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
EEA-GA Series
CAP ALUM 22UF 20% 25V RADIAL TH
Panasonic Electronic Components
4.000
In Stock
1 : 0,26000 €
Cut Tape (CT)
2.000 : 0,06518 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
50 mA @ 120 Hz
77.5 mA @ 100 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
MVE Series
CAP ALUM 100UF 20% 10V SMD
Chemi-Con
1.500
In Stock
1 : 0,26000 €
Cut Tape (CT)
1.000 : 0,07145 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
10 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
69 mA @ 120 Hz
-
-
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
VR Series 8mm X 11.5mm
CAP ALUM 10UF 20% 160V RADIAL TH
Nichicon
2.278
In Stock
1 : 0,27000 €
Cut Tape (CT)
1.000 : 0,07309 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 µF
±20%
160 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
80 mA @ 120 Hz
128 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 47UF 20% 35V RADIAL TH
Rubycon
2.000
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,06988 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
137.5 mA @ 120 Hz
250 mA @ 100 kHz
400 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WZ SERIES 4mm
CAP ALUM 1UF 20% 50V SMD
Nichicon
1.234
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,06670 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
High Temperature Reflow
6.3 mA @ 120 Hz
9.45 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
2.116
In Stock
1 : 0,29000 €
Cut Tape (CT)
2.000 : 0,07290 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
GA Series 6.50mm
CAP ALUM 100UF 20% 10V RADIAL TH
Panasonic Electronic Components
4.000
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.000 : 0,05983 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
110 mA @ 120 Hz
170.5 mA @ 100 kHz
-
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
EEU-EB1J4R7S
CAP ALUM 22UF 20% 50V RADIAL TH
Panasonic Electronic Components
2.000
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.000 : 0,06161 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
39 mA @ 120 Hz
50.7 mA @ 100 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
EEU-EB1J4R7S
CAP ALUM 2.2UF 20% 50V RADIAL TH
Panasonic Electronic Components
2.000
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.000 : 0,07676 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
15 mA @ 120 Hz
24.75 mA @ 100 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 113.534

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.