Bridge Rectifiers

Results: 7.113
Stocking Options
Environmental Options
Media
Exclude
7.113Results

Showing
of 7.113
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LMB26S-TP
BRIDGE RECT 1PHASE 1KV 1A LMBS-1
MCC (Micro Commercial Components)
1.514
In Stock
1 : 0,51000 €
Cut Tape (CT)
5.000 : 0,10904 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 400 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1P 600V 1A LMBS-1
MCC (Micro Commercial Components)
1.463
In Stock
1 : 0,51000 €
Cut Tape (CT)
5.000 : 0,10904 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
950 mV @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
4 SIP
BRIDGE RECT 1PHASE 1KV 35A GBJ
MCC (Micro Commercial Components)
800
In Stock
1 : 2,32000 €
Tube
-
Tube
Active
Single Phase
Standard
1 kV
35 A
1.05 V @ 17.5 A
10 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBJ
GBJ
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 800V 1A
Bourns Inc.
10.000
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,07808 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
1 A
1 V @ 1 A
5 µA @ 800 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
4-EDIP (0.321", 8.15mm)
BRIDGE RECT 1PHASE 1KV 1A DB-M
SMC Diode Solutions
2.062
In Stock
1 : 0,30000 €
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C
-
-
Through Hole
4-EDIP (0.321", 8.15mm)
DB-M
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 600V 2A
Bourns Inc.
1.221
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,10973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
2 A
960 mV @ 2 A
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
LMB26S-TP
BRIDGE RECT 1PHASE 60V 1A LMBS-1
MCC (Micro Commercial Components)
2.323
In Stock
1 : 0,45000 €
Cut Tape (CT)
5.000 : 0,10657 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
60 V
1 A
650 mV @ 500 mA
500 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1P 100V 1A LMBS-1
MCC (Micro Commercial Components)
2.785
In Stock
1 : 0,51000 €
Cut Tape (CT)
5.000 : 0,10827 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
1 A
850 mV @ 500 mA
500 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
908
In Stock
1 : 0,89000 €
Cut Tape (CT)
1.500 : 0,20489 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
4 SMD
BRIDGE RECT 1PHASE 1KV 8A HBS
SMC Diode Solutions
1.471
In Stock
1 : 0,90000 €
Cut Tape (CT)
2.500 : 0,22916 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
8 A
1 V @ 8 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HBS
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 1KV 4A
Bourns Inc.
4.118
In Stock
1 : 1,06000 €
Cut Tape (CT)
3.000 : 0,27002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
4 A
950 mV @ 2 A
5 µA @ 1000 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
1.500
In Stock
1 : 1,52000 €
Cut Tape (CT)
1.500 : 0,38311 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
50 V
1 A
1.05 V @ 1 A
5 µA @ 50 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
4-EDIP (0.321", 8.15mm)
BRIDGE RECT 1PHASE 200V 1A DB-M
SMC Diode Solutions
2.471
In Stock
1 : 0,30000 €
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.321", 8.15mm)
DB-M
CD-MMBL110S-H
BRIDGE RECT 1PHASE 1KV 1A 4DFN
Bourns Inc.
5.600
In Stock
1 : 0,64000 €
Cut Tape (CT)
1.400 : 0,16823 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-LDFN Exposed Pad
4-DFN (3.5x3.8)
1.500
In Stock
1 : 0,87000 €
Cut Tape (CT)
1.500 : 0,19339 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
HDDIP Case
BRIDGE RECT 1P 400V 0.5A 4HD DIP
Central Semiconductor Corp
2.693
In Stock
1 : 0,89000 €
Cut Tape (CT)
3.000 : 0,22175 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
500 mA
1 V @ 400 mA
5 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-HD DIP
1.500
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.500 : 0,23667 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DFS
246
In Stock
1 : 2,15000 €
Bulk
-
Bulk
Active
Single Phase
Standard
600 V
3.8 A
1 V @ 6 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, GBU
GBU
UG4KB80TB
BRIDGE RECT 1PHASE 600V 2A D3K
SMC Diode Solutions
1.348
In Stock
1 : 0,54000 €
Tube
-
Tube
Active
Single Phase
Standard
600 V
2 A
1.1 V @ 2 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-ESIP
D3K
UG4KB80TB
BRIDGE RECT 1PHASE 1KV 2A D3K
SMC Diode Solutions
1.248
In Stock
1 : 0,54000 €
Tube
-
Tube
Active
Single Phase
Standard
1 kV
2 A
1.1 V @ 2 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-ESIP
D3K
HDDIP Case
BRIDGE RECT 1P 1KV 0.5A 4-HD DIP
Central Semiconductor Corp
2.872
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,20890 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
500 mA
1 V @ 400 mA
5 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-HD DIP
748
In Stock
1 : 1,21000 €
Cut Tape (CT)
1.000 : 0,36109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-SMDIP
4.217
In Stock
1 : 1,26000 €
Cut Tape (CT)
4.000 : 0,32092 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
40 V
1 A
500 mV @ 1 A
100 µA @ 40 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-LPDIP
TS6P07GHC2G
BRIDGE RECT 1P 800V 15A TS-6P
Taiwan Semiconductor Corporation
1.495
In Stock
1 : 1,71000 €
Tube
-
Tube
Active
Single Phase
Standard
800 V
15 A
1.1 V @ 15 A
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, TS-6P
TS-6P
683
In Stock
1 : 2,53000 €
Tube
-
Tube
Active
Single Phase
Standard
600 V
10 A
1.1 V @ 5 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, BU
isoCINK+™ BU
Showing
of 7.113

What is a bridge rectifier?


A bridge rectifier is a circuit that uses four diodes to steer both halves of an AC waveform so the load sees a single polarity. In other words, it turns alternating current into pulsating DC without needing a center-tapped transformer. The diodes conduct in pairs, flipping the negative half-cycle so current flow through the load always goes in the same direction. Compared with a half wave rectifier, a bridge uses both half-cycles, giving higher average DC voltage and lower ripple voltage for the same line frequency. It doesn’t eliminate losses (two diodes are always in the conduction path) but it makes better use of the input waveform and improves output quality. A capacitor placed across the load resistor acts as a filter, smoothing the pulsating output into a more usable DC supply.

Ratings and Thermal Limits
Rectifier selection starts with voltage, current, and thermal limits. The peak reverse voltage rating must exceed the maximum AC input, including transients. Current rating must cover both steady-state load and startup surge. Inrush current, especially with large filter capacitors, depends heavily on transformer impedance and capacitance, so a single datasheet number doesn’t tell the whole story. Thermally, two diodes conduct each half-cycle, so the bridge loses roughly: P ≈ 2 × V_F × I_load This is a useful first estimate, not the final answer. Forward voltage varies with temperature and current, and capacitor-input supplies create high peak currents rather than smooth DC. That means real dissipation can be worse than expected. Don’t stop at steady-state calculations - repeated heating and cooling cycles can fatigue solder joints and internal connections, especially in high-power or poorly cooled designs.

Ripple, Efficiency, and Line Effects
For a capacitor-input filter, a rough estimate of ripple voltage is: V_ripple ≈ I_load / (fC) where f is twice the AC frequency for a full wave rectifier. This assumes relatively constant load current. Real loads are often dynamic, so measured ripple is usually higher. Efficiency depends heavily on output voltage. In low-voltage supplies, the fixed diode drop becomes a large percentage of the total output, which is why designers often use Schottky diodes or synchronous rectification in those cases. A bridge feeding a capacitor also does not draw a smooth sine-wave current from the source. It pulls current in short, high peaks. That creates harmonics, degrades power factor, and can introduce noise or stress upstream components. In higher-power systems, this behavior often drives the need for additional filtering or power-factor correction.