Circular Connector Assemblies

Results: 1.012.945
Stocking Options
Environmental Options
Media
Exclude
1.012.945Results

Showing
of 1.012.945
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
M12A-08BMMA-SL8001
CONN RCPT MALE 8P GOLD SLDR CUP
Amphenol LTW
0
In Stock
Check Lead Time
1 : 6,44000 €
Bulk
Bulk
Active
Receptacle, Male Pins
8
-
-
M12-8
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Black, Silver
IP68 - Dust Tight, Waterproof
-
Backshell
Unshielded
-
30V
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
-40°C ~ 105°C
M12A-08PFFP-SF8001
CONN RCPT FMALE 8POS GOLD SOLDER
Amphenol LTW
0
In Stock
Check Lead Time
1 : 6,94000 €
Tray
Tray
Active
Receptacle, Female Sockets
8
-
-
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Alloy
Nickel
Gold
Silver
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
-
-
Unshielded
2A
30VAC/DC
-
-40°C ~ 105°C
EN3L6MX
CONN RCPT MALE 6P GOLD SLDR CUP
Switchcraft Inc.
1.000
In Stock
1 : 12,61000 €
Bulk
Bulk
Active
Receptacle, Male Pins
6
-
-
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell, Cable Clamp
Unshielded
7.5A
250VAC/DC
0.160" ~ 0.265" (4.06mm ~ 6.73mm)
-40°C ~ 65°C
PT02E-14-12P
CONN RCPT MALE 12P GOLD SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 15,37000 €
Bulk
Bulk
Active
Receptacle, Male Pins
12
-
MIL-DTL-26482 Series I
14-12
-
Panel Mount
Flange
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
-
Unshielded
-
-
-
-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : 22,40000 €
Bulk
Bulk
Active
Plug, Male Pins
4
-
-
14S-2
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Black Zinc Alloy
Silver
Black
-
-
Backshell, Coupling Nut
Unshielded
-
-
-
-55°C ~ 125°C
PT06E8-4P(SR)
CONN PLUG MALE 4P GOLD SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 24,02000 €
Bulk
Bulk
Active
Plug, Male Pins
4
-
MIL-DTL-26482 Series I
8-4
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Black Zinc Cobalt
Gold
Black
Environment Sealed
-
Backshell, Cable Clamp, Coupling Nut
Unshielded
-
-
-
-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : 25,23000 €
Bulk
Bulk
Active
Plug, Female Sockets
10
-
MIL-DTL-26482 Series I
12-10
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
-
-
Strain Relief
Unshielded
-
-
-
-55°C ~ 125°C
PT06A-8-2S(SR)
CONN PLUG FMALE 2P GOLD SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 28,23000 €
Bulk
Bulk
Active
Plug, Female Sockets
2
-
MIL-DTL-26482 Series I
8-2
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
-
-
Strain Relief
Unshielded
-
-
-
-55°C ~ 125°C
FGG.00.304.CLAD35
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : 30,52000 €
Bulk
Bulk
Active
Plug, Male Pins
4
-
-
304
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
2A
-
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
-55°C ~ 250°C
1424243
CONN RCPT FMALE 6POS GOLD SOLDER
Phoenix Contact
192
In Stock
5
Factory
1 : 30,73000 €
Bulk
Bulk
Active
Receptacle, Female Sockets
6
-
-
M8-6
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Zinc Die Cast
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Board Lock
-
1.5A
30VAC/DC
-
-40°C ~ 85°C
PT06A-16-8S
CONN PLUG FMALE 8P GOLD SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 32,35000 €
Bulk
Bulk
Active
Plug, Female Sockets
8
-
MIL-DTL-26482 Series I
16-8
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
-
-
Backshell, Coupling Nut
Unshielded
-
-
-
-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : 35,61000 €
Box
-
Box
Active
Plug, Female Sockets
10 (Power)
Military
MIL-DTL-26482 Series II
12-10
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Fluid Resistant
-
Coupling Nut
Unshielded
-
-
-
-55°C ~ 175°C
D38999/26WA35SN
CONN PLUG FMALE 6POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : 36,51000 €
Bulk
Bulk
Active
Plug, Female Sockets
6
Military
MIL-DTL-38999 Series III
9-35
A
Free Hanging (In-Line)
-
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
Coupling Nut, Self Locking
Shielded
-
-
-
-65°C ~ 175°C
PT06SE-14-19S(SR)
CONN PLUG FMALE 19POS GOLD CRIMP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 37,55000 €
Bulk
Bulk
Active
Plug, Female Sockets
19
-
MIL-DTL-26482 Series I
14-19
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
Strain Relief
Unshielded
7.5A
-
-
-55°C ~ 125°C
FGG_B_series
CONN PLUG MALE 7P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : 37,79000 €
Bulk
Bulk
Active
Plug, Male Pins
7
-
-
307
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
7A
-
0.122" ~ 0.165" (3.10mm ~ 4.20mm)
-55°C ~ 250°C
0
In Stock
Check Lead Time
1 : 38,99000 €
Bag
Bag
Active
Plug, Male Pins
2
-
MIL-DTL-26482 Series I
10-2
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
-
-
Strain Relief
Unshielded
-
-
-
-55°C ~ 125°C
FGG_B_series
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : 40,15000 €
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
5A
-
0.205" ~ 0.244" (5.20mm ~ 6.20mm)
-55°C ~ 250°C
PT06A-20-41P
CONN PLUG MALE 41P GOLD SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 41,84000 €
Bulk
Bulk
Active
Plug, Male Pins
41
-
MIL-DTL-26482 Series I
20-41
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
-
-
Backshell, Coupling Nut
Unshielded
-
-
-
-55°C ~ 125°C
FGG-K_Series
CONN PLUG MALE 8P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : 49,55000 €
Bulk
Bulk
Active
Plug, Male Pins
8
-
-
308
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Backshell
Shielded
5A
-
0.201" ~ 0.217" (5.10mm ~ 5.50mm)
-55°C ~ 200°C
MS27467T15B35S
CONN PLUG FMALE 37POS GOLD CRIMP
Amphenol Aerospace Operations
0
In Stock
Check Lead Time
1 : 49,73000 €
Bulk
Bulk
Active
Plug, Female Sockets
37
Military
MIL-DTL-38999 Series I
15-35
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium over Nickel
Gold
Olive Drab
Environment Resistant
-
Coupling Nut
Shielded
-
-
-
-65°C ~ 175°C
0
In Stock
Check Lead Time
1 : 60,01000 €
Bulk
Bulk
Active
Plug, Female Sockets
16
-
MIL-DTL-26482 Series I
20-16
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
Strain Relief
Unshielded
-
-
-
-55°C ~ 125°C
0
In Stock
Check Lead Time
1 : 75,48000 €
Bulk
Bulk
Active
Plug, Male Pins
6
-
MIL-DTL-26482 Series I
10-6
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
Strain Relief
Unshielded
7.5A
-
-
-55°C ~ 125°C
FGG_B_series
CONN PLUG MALE 16P GOLD SLDR CUP
LEMO
0
In Stock
Check Lead Time
1 : 83,45000 €
Bulk
Bulk
Active
Plug, Male Pins
16
-
-
316
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
6A
-
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
-55°C ~ 250°C
PT06SE-12-8S(SR)
CONN PLUG FMALE 8POS GOLD CRIMP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 92,66000 €
Bulk
Bulk
Active
Plug, Female Sockets
8
-
MIL-DTL-26482 Series I
12-8
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Sealed
-
Strain Relief
Unshielded
7.5A
-
-
-55°C ~ 125°C
MS3106E32-17S
CONN PLUG FMALE 4P SILV SLDR CUP
Amphenol Industrial Operations
0
In Stock
Check Lead Time
1 : 107,66000 €
Bulk
Bulk
Active
Plug, Female Sockets
4
-
MIL-5015
32-17
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Chromate over Cadmium
Silver
Olive Drab
Environment Resistant
-
Backshell, Cable Clamp, Coupling Nut
Unshielded
-
-
1.156" (29.36mm)
-55°C ~ 125°C
Showing
of 1.012.945

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.