D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : 1,49000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
24.999.662 In Stock | 1 : 3,05000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : 4,29000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : 4,43000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
488 In Stock | 1 : 10,36000 € Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1 : 15,56000 € Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : 69,28000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : 77,70000 € Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : 103,95000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.230" (5.84mm) | - | |||
0 In Stock Check Lead Time | 1 : 138,68000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 37 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 139,83000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 51 | 3 | Panel Mount | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 3,41000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
0 In Stock Check Lead Time | 1 : 5,39000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1.5A | - | Board Lock | |||
147 In Stock | 1 : 7,12000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.406" (10.30mm) | Board Lock, Grounding Indents | |||
2.796 In Stock | 1 : 7,72000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | - | Gold | - | - | UL94 V-0 | 6A | 0.590" (14.99mm) | - | |||
0 In Stock Check Lead Time | 1 : 15,47000 € Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
0 In Stock 594 Marketplace Check Lead Time | 1 : 42,51000 € Bag 2 : 74,21500 € Bulk | Bulk Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 47,03000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 50,22000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock 148 Marketplace Check Lead Time | 1 : 50,36000 € Bag 2 : 88,73000 € Bag | Bag Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 52,48000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : 53,40000 € Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 101,85000 € Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 21 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 59,31000 € Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock Check Lead Time | 1 : 127,24000 € Bulk | - | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 31 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - |