Diode Arrays

Results: 16.527
Stocking Options
Environmental Options
Media
Exclude
16.527Results

Showing
of 16.527
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CMPTH81 TR
DIODE ARRAY GP 180V 200MA SOT23
Central Semiconductor Corp
1.242
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,19438 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
180 V
200mA
1.15 V @ 300 mA
Small Signal =< 200mA (Io), Any Speed
-
1 nA @ 125 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SC-75
DIODE ARRAY GP 80V 100MA SC75
onsemi
1.040
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01876 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA (DC)
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SOT-23-3
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
35.996
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,04092 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
4 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ARR SCHOT 70V 70MA TO236AB
Nexperia USA Inc.
20.927.852
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,02346 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
70 V
70mA (DC)
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
1.371
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,05010 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
DIODE ARR SCHOTT 40V 30MA SOT323
Diodes Incorporated
1.922
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04945 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
30mA (DC)
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-40°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
PG-SOT323
DIODE ARR SCHOT 30V 200MA SOT323
Infineon Technologies
39.000
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,05177 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
PG-SOT323
DAN217WMTL
DIODE ARRAY GP 80V 100MA EMD3F
Rohm Semiconductor
2.218
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,05030 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-89, SOT-490
EMD3F
DPAK
DIODE ARRAY GP 200V 8A DPAK
STMicroelectronics
1.940
In Stock
1 : 0,62000 €
Tube
-
Tube
Active
1 Pair Common Cathode
Standard
200 V
8A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
175°C (Max)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
1.119
In Stock
1 : 0,78000 €
Cut Tape (CT)
1.500 : 0,19791 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
4A
700 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-55°C ~ 150°C
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
3.000
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.500 : 0,23053 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
100 V
3A
690 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
350 µA @ 100 V
-40°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN
FlatPAK 5x6 (Dual)
CMPTH81 TR
DIODE ARRAY SCHOT 70V 15MA SOT23
Central Semiconductor Corp
704
In Stock
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,24016 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
70 V
15mA
410 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 50 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
QH08BZ600
DIODE ARRAY GP 300V 10A TO-263AB
Power Integrations
800.000
In Stock
1 : 1,37000 €
Cut Tape (CT)
800 : 1,13110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
300 V
10A
1.9 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
12.6 ns
25 µA @ 300 V
150°C (Max)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
TO-263-3, DҐak (2 Leads + Tab), TO-263AB
DIODE ARRAY SCHOT 60V 15A TO-263
Panjit International Inc.
384
In Stock
1 : 1,60000 €
Cut Tape (CT)
800 : 0,53483 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
60 V
15A
590 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
220 µA @ 60 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
MMBT2222AWT1G
DIODE ARRAY GP 80V 100MA SC70-3
onsemi
1.838
In Stock
1 : 0,08000 €
Cut Tape (CT)
3.000 : 0,01535 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA (DC)
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
100 nA @ 75 V
150°C (Max)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SC-75
DIODE ARRAY GP 80V 100MA SC75
onsemi
2.424
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,02046 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA (DC)
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC 59
DIODE ARRAY GP 80V 100MA SC-59
onsemi
2.124
In Stock
33.000
Factory
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,02131 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA (DC)
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
3 ns
100 nA @ 75 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SC-59
SOT-23-3
DIODE ARR GP 200V 400MA SOT23-3
Diodes Incorporated
1.669
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,04813 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
400mA (DC)
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ARRAY GP 70V 215MA TO236AB
Nexperia USA Inc.
1.488
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02771 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
70 V
215mA (DC)
1.1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 50 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-523
DIODE ARRAY GP 80V 250MA SOT-523
Diodes Incorporated
3.000
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03666 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
SOT-523
SOT-523
SOT 363
DIODE ARRAY GP 75V 150MA SOT-363
Diodes Incorporated
2.460
In Stock
1.314.000
Factory
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,04518 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Anode
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
2.362
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,04479 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
70 V
250mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23
DIODE ARRAY GP 100V 200MA SOT23
MCC (Micro Commercial Components)
2.117
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,02813 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA
820 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 50 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
3.744
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04754 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
200mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-523
DIODE ARR SCHOTT 70V 70MA SOT523
Diodes Incorporated
6.366
In Stock
84.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08227 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
70 V
70mA (DC)
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
-55°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 16.527

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.