Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.481 In Stock | 1 : 0,19000 € Cut Tape (CT) 5.000 : 0,06099 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
2.099 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,05065 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 250 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
1.156 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,15785 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 250 mW | 1600 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
1.262 In Stock | 1 : 0,37000 € Cut Tape (CT) 3.000 : 0,09285 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 3 W | 2 Ohms | 5 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
1.603 In Stock | 1 : 0,66000 € Cut Tape (CT) 3.000 : 0,25829 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
0 In Stock 390.000 Alternate Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,02068 € Tape & Reel (TR) 3.000 : 0,02068 € Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock 137.064 Marketplace Check Lead Time | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,01941 € Tape & Reel (TR) 12.121 : 0,01688 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.9 V | ±5% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
40.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,01857 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 18 V | ±5% | 500 mW | 50 Ohms | 100 nA @ 13 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
0 In Stock 21.000 Marketplace Check Lead Time | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,01266 € Tape & Reel (TR) 7.251 : 0,03377 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 V | ±2% | 300 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 5.000 : 0,03419 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 8.2 V | ±5% | 1.3 W | 4.5 Ohms | 10 µA @ 6 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
0 In Stock 13.119 Marketplace Check Lead Time | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,01604 € Tape & Reel (TR) 13.119 : 0,01688 € Bulk | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 15 V | ±6% | 250 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
10.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,02817 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.8 V | ±5% | 500 mW | 30 Ohms | 75 µA @ 1 V | 1.1 V @ 200 mA | 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
10.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,02685 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
10.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,02857 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 100 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
10.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 5.000 : 0,01834 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 12 V | ±5% | 500 mW | 7 Ohms | 100 nA @ 9 V | - | -50°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
10.000 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,02844 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
5.268 In Stock 140.000 Factory | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,01941 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±6% | 500 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
4.201 In Stock | 1 : 0,08000 € Cut Tape (CT) 10.000 : 0,03208 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2.4 V | ±5% | 500 mW | 30 Ohms | 100 µA @ 1 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
3.042 In Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,01773 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±7% | 300 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2.964 In Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,01435 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±2% | 300 mW | 55 Ohms | 50 nA @ 15.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2.951 In Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,03545 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
0 In Stock 2.895 Marketplace Check Lead Time | 1 : 0,08000 € Bulk 2.895 : 0,08442 € Bulk | - | Bulk Bulk | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
2.377 In Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,02363 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 300 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
1.844 In Stock | 1 : 0,08000 € Cut Tape (CT) 5.000 : 0,04655 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 1.3 W | 15 Ohms | 500 nA @ 11 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
1.793 In Stock | 1 : 0,08000 € Cut Tape (CT) 3.000 : 0,01266 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 225 mW | 29 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |