Zener Diode Arrays

Results: 2.368
Stocking Options
Environmental Options
Media
Exclude
2.368Results

Showing
of 2.368
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2.943
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,04318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
6.8 V
±5%
300 mW
8 Ohms
100 nA @ 3 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DIODE ZENER ARRAY 33V SOT-23-3
Diodes Incorporated
2.670
In Stock
39.000
Factory
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04558 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
33 V
±5%
300 mW
80 Ohms
-
-
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DIODE ZENER ARRAY 6.8V SOT-23-3
Diodes Incorporated
1.500
In Stock
42.000
Factory
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,05011 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
6.8 V
±5%
300 mW
8 Ohms
-
-
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
12.000
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,05320 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
3.3 V
±2%
300 mW
95 Ohms
-
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 363
DIODE ZENER ARRAY 3V SOT-363
Diodes Incorporated
7.740
In Stock
27.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04558 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
3 V
±6%
200 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
TL431BFDT-QR
DIODE ZENER ARRAY 3.9V TO-236AB
Nexperia USA Inc.
2.020
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03827 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
3.9 V
±2%
300 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 363
DIODE ZENER ARRAY 4.3V SOT-363
Diodes Incorporated
0
In Stock
54.000
Factory
9.000
Alternate Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,05149 €
Tape & Reel (TR)
3.000 : 0,05097 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
4.3 V
±6%
200 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 363
DIODE ZENER ARRAY 3.9V SOT-363
Diodes Incorporated
1.835
In Stock
6.000
Factory
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,06331 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
3.9 V
±6%
200 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-3
DIODE ZENER ARRAY 6.2V SOT-23-3
Diodes Incorporated
1.956
In Stock
90.000
Factory
1 : 0,40000 €
Cut Tape (CT)
3.000 : 0,07362 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
6.2 V
±5%
300 mW
10 Ohms
-
-
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
12.000
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,04318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
8.2 V
±5%
300 mW
7 Ohms
100 nA @ 6 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1.385
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,04318 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
33 V
±5%
300 mW
80 Ohms
100 nA @ 25 V
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
14.960
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,04868 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
3.3 V
±5%
300 mW
95 Ohms
-
-
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ZENER ARRAY 75V TO-236AB
Nexperia USA Inc.
0
In Stock
2.900
Marketplace
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03827 €
Tape & Reel (TR)
2.900 : 0,08442 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
1 Pair Common Anode
75 V
±2%
300 mW
255 Ohms
50 nA @ 52.5 V
900 mV @ 10 mA
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
DIODE ZENER ARRAY 8.2V SOT-323
Nexperia USA Inc.
2.480
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04186 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
8.2 V
±5%
180 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SOT-323
1.478
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
24 V
±5%
300 mW
80 Ohms
1 µA @ 18 V
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 363
DIODE ZENER ARRAY 3.3V SOT-363
Diodes Incorporated
3.007
In Stock
57.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04558 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
3.3 V
±5%
200 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-3
DIODE ZENER ARRAY 30V SOT-23-3
Diodes Incorporated
3.000
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04558 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
30 V
±5%
300 mW
80 Ohms
-
-
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
DIODE ZENER ARRAY 47V SOT-23-3
Diodes Incorporated
2.995
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,04727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
47 V
±5%
300 mW
100 Ohms
-
-
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ZENER ARRAY 62V TO-236AB
Nexperia USA Inc.
2.945
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,03827 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
62 V
±2%
300 mW
215 Ohms
50 nA @ 43.4 V
900 mV @ 10 mA
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 363
DIODE ZENER ARRAY 2.4V SOT-363
Diodes Incorporated
1.103
In Stock
39.000
Factory
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05402 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
2.4 V
±6%
200 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-23-3
DIODE ZENER ARRAY 12V SOT-23-3
Diodes Incorporated
3.000
In Stock
30.000
Factory
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,05776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
12 V
±5.41%
300 mW
20 Ohms
100 nA @ 9 V
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 363
DIODE ZENER ARRAY 16V SOT-363
Diodes Incorporated
3.000
In Stock
42.000
Factory
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,09538 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
16 V
±5%
200 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
4.428
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,14265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
11 V
±5%
275 mW
20 Ohms
100 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
CMPTH81 TR
DIODE ZENER ARRAY 24.2V SOT-23
Central Semiconductor Corp
2.997
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,09495 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
24.2 V
-
350 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 175°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
FMP1T148
DIODE ZENER ARRAY 30V SMD5
Rohm Semiconductor
1.443
In Stock
1 : 0,57000 €
Cut Tape (CT)
3.000 : 0,12970 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Anode
30 V
-
200 mW
200 Ohms
500 nA @ 23 V
-
-
-
-
Surface Mount
SC-74A, SOT-753
SMD5
Showing
of 2.368

Zener Diode Arrays


A Zener diode allows current to flow not only from its anode to its cathode, but also in the reverse direction when its Zener voltage is reached. They are used as voltage references and to regulate the voltage across small circuits. Zener diode networks or arrays are devices of two or more diodes in a single surface mount package. The diodes may be isolated from each other or connected in a common anode or common cathode circuit type.