Display Drivers

Results: 1.144
Stocking Options
Environmental Options
Media
Exclude
1.144Results

Showing
of 1.144
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Display Type
Configuration
Interface
Digits or Characters
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
IC DRVR 7 SEGMENT 16SOIC
Texas Instruments
119
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.500 : 0,61869 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
7 mA
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
PCF85176H/1,518
IC DRVR 40 SEGMENT 64TQFP
NXP USA Inc.
106
In Stock
1 : 2,08000 €
Cut Tape (CT)
1.500 : 1,10259 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LCD
40 Segment
I2C
-
20 µA
1.8V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
64-TQFP
64-TQFP (10x10)
0
In Stock
Check Lead Time
1 : 15,09000 €
Tube
-
Tube
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
36-BSOP (0.295", 7.50mm Width)
36-SSOP
0
In Stock
Check Lead Time
1 : 15,27000 €
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
5 Digits
10 mA
2.7V ~ 5.5V
0°C ~ 70°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
Check Lead Time
1 : 15,73000 €
Tube
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
0
In Stock
675
Factory
Check Lead Time
1 : 16,00000 €
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
0°C ~ 70°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
16-TSSOP
IC DRVR 7 SEGMENT 16TSSOP
Texas Instruments
2.000
In Stock
1 : 0,58000 €
Cut Tape (CT)
2.000 : 0,27104 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment
BCD
-
40 nA
3V ~ 18V
-55°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
0
In Stock
4.844
Factory
Check Lead Time
1 : 9,51000 €
Tube
-
Tube
Active
LCD
7 Segment
BCD
4 Digits
10 µA
3V ~ 6V
-20°C ~ 85°C
-
-
Surface Mount
44-LCC (J-Lead)
44-PLCC (16.59x16.59)
0
In Stock
12.400
Factory
Check Lead Time
1 : 12,18000 €
Tube
-
Tube
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
1.932
Factory
Check Lead Time
1 : 12,41000 €
Tube
-
Tube
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
9.100
Factory
Check Lead Time
1 : 13,20000 €
Tube
-
Tube
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
Check Lead Time
1 : 13,22000 €
Tube
-
Tube
Active
LED
7 Segment
BCD
4 Digits
200 mA
4V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
40-DIP (0.600", 15.24mm)
40-PDIP
0
In Stock
2.480
Factory
Check Lead Time
1 : 13,62000 €
Tube
-
Tube
Active
LCD
7 Segment
BCD
4 Digits
10 µA
3V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
40-DIP (0.600", 15.24mm)
40-PDIP
0
In Stock
200
Factory
Check Lead Time
1 : 15,11000 €
Tube
-
Tube
Active
LED
-
I2C
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
0
In Stock
Check Lead Time
1 : 15,73000 €
Tube
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
0
In Stock
2.506
Factory
Check Lead Time
1 : 15,73000 €
Tube
-
Tube
Active
LED
7 Segment
Parallel
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
178
In Stock
1 : 16,74000 €
Cut Tape (CT)
1.000 : 10,64881 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
0
In Stock
Check Lead Time
1 : 16,95000 €
Tube
-
Tube
Active
LED
7, 16, 20 Segment
4-Wire Serial
-
180 µA
2.5V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
40-WFQFN Exposed Pad
40-TQFN (6x6)
0
In Stock
741
Factory
Check Lead Time
1 : 17,03000 €
Tube
-
Tube
Active
LED
7 Segment
Serial
8 Digits
250 µA
2V ~ 6V
-20°C ~ 85°C
-
-
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
0
In Stock
56.000
Factory
Check Lead Time
1 : 17,13000 €
Tube
-
Tube
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
500
Factory
Check Lead Time
1 : 17,13000 €
Tube
-
Tube
Active
LED
7 Segment + 2 Annunciators
SMBus (2-Wire/I2C)
4 Digits
5.9 mA
3V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
8.940
Factory
Check Lead Time
1 : 19,50000 €
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
0
In Stock
Check Lead Time
1 : 19,55000 €
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
8 Digits
10 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
0
In Stock
4.650
Factory
Check Lead Time
1 : 19,97000 €
Tube
-
Tube
Active
LED
7 Segment + DP
4-Wire Serial
8 Digits
330 mA
4V ~ 5.5V
-40°C ~ 85°C
-
-
Through Hole
24-DIP (0.300", 7.62mm)
24-PDIP
0
In Stock
8.300
Factory
Check Lead Time
1 : 21,16000 €
Tube
-
Tube
Active
LED
7 Segment
3-Wire Serial
5 Digits
10 mA
2.7V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 1.144

Display Drivers


Display drivers are integrated circuits (ICs) that provide translation, interface and control between a microprocessor (MPU), microcontroller (MCU) or other circuitry system for displays such as LCD, LED, OLED, DLP, vacuum fluorescent and AMOLED. Possible interfaces and protocols for communication include analog, BCD, I2C, parallel, serial, SMBus, SPI and QSPI.