FPGAs (Field Programmable Gate Array)

Results: 23.195
Stocking Options
Environmental Options
Media
Exclude
23.195Results

Showing
of 23.195
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
1.392
In Stock
1 : 7,28000 €
Tray
Tray
Active
Not Verified
125
2000
110592
112
-
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
1.000
In Stock
1 : 10,26000 €
Cut Tape (CT)
1.000 : 7,90078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1484
5936
184320
17
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
36-UFBGA, WLCSP
36-WLCSP (2.54x2.59)
900
In Stock
1 : 27,94000 €
Tray
Tray
Active
Not Verified
150
1200
9421
211
-
1.71V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FTBGA (17x17)
10M08DFV81C7G
IC FPGA 56 I/O 81WLCSP
Altera
222
In Stock
1 : 36,61000 €
Cut Tape (CT)
1.000 : 27,45018 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
33
In Stock
1 : 54,66000 €
Tray
Tray
Active
Not Verified
5500
44000
1990656
203
-
1.04V ~ 1.155V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
381-FBGA
381-CABGA (17x17)
490
In Stock
1 : 4,73000 €
Tray
Tray
Active
Not Verified
32
256
-
21
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
360
In Stock
1 : 10,26000 €
Tray
Tray
Active
Not Verified
80
640
18432
79
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
168
In Stock
1 : 20,26000 €
Tray
Tray
Active
Not Verified
3000
12000
589824
118
-
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
336
In Stock
1 : 45,62000 €
Tray
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
120
In Stock
1 : 80,78000 €
Tray
Tray
Active
Not Verified
2625
21000
282624
331
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
60
In Stock
1 : 100,74000 €
Tray
Tray
Active
Not Verified
8375
67000
4526080
295
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
60
In Stock
1 : 105,17000 €
Tray
Tray
Active
Not Verified
2375
19000
1246208
304
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
60
In Stock
1 : 123,66000 €
Tray
Tray
Active
Not Verified
21000
84000
3833856
259
-
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
554-FBGA
554-CABGA (23x23)
60
In Stock
1 : 172,49000 €
Tray
Tray
Active
Not Verified
11500
92000
4526080
295
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
XC7A200T-L1FB484I
IC FPGA 285 I/O 484FCBGA
AMD
48
In Stock
1 : 407,19000 €
Tray
Tray
Active
Not Verified
12675
162240
11980800
285
-
0.87V ~ 0.93V
Surface Mount
0°C ~ 100°C (TJ)
-
-
484-BBGA, FCBGA
484-FCBGA (23x23)
27
In Stock
1 : 617,33000 €
Tray
Tray
Active
Not Verified
11875
95000
5435392
416
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
900-BBGA
900-FPBGA (31x31)
490
In Stock
1 : 8,10000 €
Tray
Tray
Active
Not Verified
264
2112
75776
100
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
360
In Stock
1 : 10,51000 €
Tray
Tray
Active
Not Verified
32
256
-
78
-
1.71V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LFBGA, CSPBGA
100-CSBGA (8x8)
490
In Stock
1 : 20,89000 €
Tray
Tray
Active
-
-
9000
276480
77
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
121-VFBGA, CSPBGA
121-CSFBGA (6x6)
119
In Stock
1 : 26,97000 €
Tray
Tray
Active
Not Verified
538
4300
94208
206
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
90
In Stock
1 : 45,54000 €
Tray
Tray
Active
Not Verified
11000
44000
1990656
203
-
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
-
-
381-FBGA
381-CABGA (17x17)
168
In Stock
1 : 50,14000 €
Tray
Tray
Active
-
-
28000
1079296
156
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
196-LFBGA
196-CABGA (12x12)
116
In Stock
1 : 65,42000 €
Tray
Tray
Active
-
13000
52000
1769472
167
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LFBGA
256-CABGA (14x14)
60
In Stock
1 : 66,85000 €
Tray
Tray
Active
Not Verified
4125
33000
1358848
295
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
260
In Stock
1 : 68,50000 €
Tray
Tray
Active
-
13000
52000
1769472
167
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-VFBGA, WLBGA
256-WLP (9x9)
Showing
of 23.195

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.