Microcontrollers

Results: 77.637
Stocking Options
Environmental Options
Media
Exclude
77.637Results

Showing
of 77.637
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
3.087
In Stock
1 : 0,37000 €
Cut Tape (CT)
4.500 : 0,29544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
20 TSSOP
IC MCU 8BIT 7KB FLASH 20SSOP
Microchip Technology
342
In Stock
1 : 0,91000 €
Cut Tape (CT)
1.600 : 0,75969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
7KB (4K x 14)
FLASH
-
512 x 8
2.3V ~ 5.5V
A/D 17x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
16 UQFN
IC MCU 8BIT 28KB FLASH 16UQFN
Microchip Technology
325
In Stock
1 : 1,17000 €
Cut Tape (CT)
3.300 : 0,97916 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
28KB (16K x 14)
FLASH
256 x 8
2K x 8
2.3V ~ 5.5V
A/D 11x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-UQFN (4x4)
16-UQFN Exposed Pad
24 QFN
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
111
In Stock
1 : 1,38000 €
Cut Tape (CT)
6.000 : 1,13110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
20 TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
180
In Stock
1 : 1,51000 €
Cut Tape (CT)
2.500 : 0,76378 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
ARM® Cortex®-M0+
32-Bit
32MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
15
32KB (32K x 8)
FLASH
1K x 8
8K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
24 QFN
IC MCU 32BIT 16KB FLASH 24QFN
Microchip Technology
418
In Stock
1 : 1,53000 €
Cut Tape (CT)
6.000 : 1,24927 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
22
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-QFN (4x4)
24-VFQFN Exposed Pad
14 SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
Microchip Technology
163
In Stock
1 : 1,61000 €
Cut Tape (CT)
2.600 : 1,61434 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
12
3.5KB (2K x 14)
FLASH
256 x 8
128 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
331
In Stock
1 : 1,70000 €
Cut Tape (CT)
2.400 : 0,86791 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
32KB (32K x 8)
FLASH
-
4K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
14 SOIC
IC MCU 8BIT 7KB FLASH 14SOIC
Microchip Technology
200
In Stock
1 : 1,71000 €
Cut Tape (CT)
2.600 : 1,70930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
UART/USART
Brown-out Detect/Reset, POR, WDT
12
7KB (4K x 14)
FLASH
256 x 8
256 x 8
2V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
292
In Stock
1 : 2,08000 €
Cut Tape (CT)
1.000 : 1,11966 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
55
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 18x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
28 SOIC
IC MCU 8BIT 14KB FLASH 28SOIC
Microchip Technology
617
In Stock
1 : 2,24000 €
Cut Tape (CT)
1.600 : 2,19466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
24
14KB (8K x 14)
FLASH
256 x 8
368 x 8
2V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SOIC
28-SOIC (0.295", 7.50mm Width)
INA4181A3QPWRQ1
IC MCU 16BIT 16KB FLASH 20TSSOP
Texas Instruments
666
In Stock
1 : 2,60000 €
Cut Tape (CT)
2.000 : 1,38976 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
MSP430 CPU16
16-Bit
16MHz
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
16
16KB (16K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
ATMEGA48-20PU
IC MCU 8BIT 8KB FLASH 28DIP
Microchip Technology
140
In Stock
1 : 2,82000 €
Tube
Tube
Active
Not Verified
AVR
8-Bit
8MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
8KB (4K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
32 UFQFP
IC MCU 32BIT 64KB FLASH 32UFQFPN
STMicroelectronics
2.067
In Stock
1 : 3,00000 €
Cut Tape (CT)
3.000 : 1,60505 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0
32-Bit
48MHz
HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
27
64KB (64K x 8)
FLASH
-
8K x 8
2V ~ 3.6V
A/D 13x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
44-TQFP
IC MCU 8BIT 16KB FLASH 44TQFP
Microchip Technology
351
In Stock
1 : 3,19000 €
Cut Tape (CT)
2.000 : 2,66737 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
16KB (8K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
149
In Stock
1 : 3,33000 €
Cut Tape (CT)
1.200 : 2,76866 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
35
64KB (32K x 16)
FLASH
1K x 8
3.8K x 8
2.3V ~ 5.5V
A/D 30x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
64-LFQFP (10x10)
IC MCU 32BIT 512KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 3,61000 €
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M33
32-Bit
100MHz
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
DMA, LVD, POR, PWM, WDT
44
512KB (512K x 8)
FLASH
8K x 8
128K x 8
2.7V ~ 3.6V
A/D 9x12b SAR; D/A 1x12b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
44-TQFP
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
824
In Stock
1 : 4,55000 €
Cut Tape (CT)
1.500 : 3,78159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
64-LFQFP (10x10)
IC MCU 32BIT 256KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 4,70000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit
48MHz
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
49
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.6V ~ 5.5V
A/D 18x14b SAR; D/A 1x8b, 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
48-UFQFPN
IC MCU 32BIT 256KB FLSH 48UFQFPN
STMicroelectronics
1.719
In Stock
1 : 4,73000 €
Cut Tape (CT)
2.500 : 2,65266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit
100MHz
I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
36
256KB (256K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
48-LQFP
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
478
In Stock
1 : 4,99000 €
Cut Tape (CT)
2.400 : 2,81548 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
64KB (64K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-LFQFP (10x10)
IC MCU 32BIT 256KB FLASH 64LFQFP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 5,09000 €
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit
48MHz
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
Capacitive Touch, DMA, LVD, POR, PWM, WDT
46
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.6V ~ 5.5V
A/D 17x16b, 8x24b SAR, Sigma-Delta; D/A 2x8b, 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LFQFP (10x10)
64-LQFP
44-TQFP
IC MCU 8BIT 16KB FLASH 44TQFP
Microchip Technology
480
In Stock
1 : 5,28000 €
Tray
Tray
Active
Verified
AVR
8-Bit
8MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
32
16KB (8K x 16)
FLASH
512 x 8
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
44 TQFP
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
597
In Stock
1 : 5,44000 €
Cut Tape (CT)
1.200 : 5,43389 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
40MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
36
32KB (16K x 16)
FLASH
256 x 8
1.5K x 8
4.2V ~ 5.5V
A/D 13x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
48-LQFP
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
4.800
In Stock
1 : 5,66000 €
Cut Tape (CT)
2.400 : 3,23178 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
48-LQFP
Showing
of 77.637

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.