Emergency Stop (E-Stop) Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Reset Operation | Circuit | Switch Function | Features | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Panel Cutout Dimensions | Termination Style | Ingress Protection | Operating Temperature | Illumination Voltage (Nominal) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 192 Factory Check Lead Time | 1 : 47,50000 € Box | Box | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
2 In Stock 122 Factory | 1 : 54,52000 € Box | Box | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 500mA (DC) | - | 24 V | Circular - 16.20mm Dia | Solder Lug | IP65 - Dust Tight, Water Resistant | -25°C ~ 60°C | - | |||
2.000 Marketplace | 10 : 9,98600 € Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 6A (AC), 3A (DC) | 250 V | 125 V | Circular - 22.20mm Dia | Screw Terminal | IP54 - Dust Protected, Water Resistant | -10°C ~ 55°C | - | |||
1.980 Marketplace | 10 : 9,98600 € Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | On-Mom, Off-Mom | - | 6A (AC), 3A (DC) | 250 V | 125 V | Circular - 22.20mm Dia | Screw Terminal | IP54 - Dust Protected, Water Resistant | -10°C ~ 55°C | - | |||
1.950 Marketplace | 10 : 10,84700 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 6A (AC), 3A (DC) | 250 V | 125 V | Circular - 22.20mm Dia | Screw Terminal | IP50 - Dust Protected | -10°C ~ 55°C | - | |||
1.990 Marketplace | 10 : 11,14200 € Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1.990 Marketplace | 10 : 11,14200 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1.970 Marketplace | 10 : 11,14200 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
1.840 Marketplace | 10 : 11,14200 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 50°C | - | |||
3.000 Marketplace | 10 : 11,96300 € Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NC | On-Mom | - | 6A (AC), 3A (DC) | 230 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
1.000 Marketplace | 10 : 12,15500 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO | Off-On | - | 3A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -15°C ~ 50°C | - | |||
950 Marketplace | 10 : 12,15500 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NC | On-Off | - | 3A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -15°C ~ 50°C | - | |||
920 Marketplace | 10 : 12,15500 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 3A (AC) | 250 V | - | Circular - 16.00mm Dia | Solder, Quick Connect - 0.110" (2.8mm) | IP65 - Dust Tight, Water Resistant | -15°C ~ 50°C | - | |||
3.000 Marketplace | 10 : 12,40600 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO | Off-Mom | - | 6A (AC), 3A (DC) | 230 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
1.980 Marketplace | 10 : 12,99100 € Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1.980 Marketplace | 10 : 12,99100 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1.960 Marketplace | 10 : 12,99100 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1.950 Marketplace | 10 : 12,99100 € Bulk | Bulk | Active | Panel Mount, Front | - | SPST-NO + SPST-NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1.990 Marketplace | 10 : 13,50600 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Off | - | 6A (AC), 270mA (DC) | 125 V | 250 V | Circular - 22.50mm Dia | Screw Terminal | IP40 | -25°C ~ 55°C | 220 VAC | |||
1.990 Marketplace | 10 : 13,50600 € Bulk | Bulk | Active | Panel Mount, Front | Pull | SPST-NC | On-Mom | - | 6A (AC), 270mA (DC) | 125 V | 250 V | Circular - 22.50mm Dia | Screw Terminal | IP40 | -25°C ~ 55°C | 110 VAC | |||
3.000 Marketplace | 10 : 13,99300 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NC | On-Mom | - | 6A (AC), 3A (DC) | 230 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
3.000 Marketplace | 10 : 13,99300 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO | Off-Mom | - | 6A (AC), 3A (DC) | 230 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
3.000 Marketplace | 10 : 13,99300 € Bulk | Bulk | Active | Panel Mount, Front | Twist | DPST-NO/NC | On-Mom, Off-Mom | - | 6A (AC), 3A (DC) | 230 V | 24 V | Circular - 22.30mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 70°C | - | |||
1.930 Marketplace | 10 : 15,92800 € Bulk | Bulk | Active | Panel Mount, Front | Twist | 4PST-2NO/2NC | Off-On | - | 5A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP65 - Dust Tight, Water Resistant | -25°C ~ 50°C | - | |||
1.970 Marketplace | 10 : 16,12200 € Bulk | Bulk | Active | Panel Mount, Front | Twist | SPST-NO + SPST-NC | Off-On | - | 6A (AC), 3A (DC) | 250 V | 125 V | Circular - 25.00mm Dia | Screw Terminal | IP40 | -25°C ~ 55°C | - |