Fiber Optic Transmitters - Discrete

Results: 210
Stocking Options
Environmental Options
Media
Exclude
210Results

Showing
of 210
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
XMITTER FIBER OPTIC RCPT 7WAY
XMITTER FIBER OPTIC RCPT 7WAY
HARTING
0
In Stock
1 : 177,69000 €
Bulk
-
Bulk
Obsolete
-
-
-
-
-
-
-
FT50MHIR
DC-5 MBd Transmitter 650nm
Firecomms
100
Marketplace
1 : 12,01000 €
Tube
Tube
Active
650nm
11nm
1.95V
30 mA
-10 V
11 pF
Versatile Link
FT50MHIR
DC-10 MBd Transmitter Analog
Firecomms
100
Marketplace
1 : 12,45000 €
Tube
Tube
Active
650nm
11nm
2.1V
30 mA
-10 V
11 pF
Versatile Link
FT50MHIR
DC-10 MBd Transmitter 650nm
Firecomms
100
Marketplace
1 : 13,24000 €
Tube
Tube
Active
650nm
11nm
1.95V
10 mA
-3 V
11 pF
Versatile Link
IF-E91A
XMITTER FIBER OPTIC 950NM
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 4,25000 €
Bulk
-
Bulk
Active
950nm
40nm
1.5V
50 mA
3 V
25 pF
Connector-less
IF-E91D
XMITTER FIBER OPTIC 870NM
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 5,26000 €
Tube
-
Tube
Active
870nm
30nm
2.05V
60 mA
3 V
120 pF
Connector-less
IF-E97
XMITTER FIBER OPTIC 660NM RED
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 5,47000 €
Bulk
-
Bulk
Active
660nm
40nm
1.7V
40 mA
5 V
30 pF
Connector-less
IF-E96E
XMITTER FIBER OPTIC 645NM RED
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 5,62000 €
Bulk
-
Bulk
Active
645nm
20nm
2V
30 mA
5 V
35 pF
Connector-less
0
In Stock
Check Lead Time
1 : 8,45000 €
Tube
-
Tube
Active
650nm
-
1.8V
30 mA
5 V
-
TOSLINK
IF-E93
XMITTER FIBER OPTIC 530NM GRN
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 9,28000 €
Tube
-
Tube
Active
530nm
50nm
4V
35 mA
5 V
100 pF
Connector-less
SP000063871
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 12,97000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
0
In Stock
Check Lead Time
1 : 13,24000 €
Bulk
-
Bulk
Active
850nm
35nm
2V
100 mA
1 V
-
-
AFBR-1521CZ-(top)
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 13,39000 €
Tray
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
IF-E98
XMITTER FIBER OPTIC 650NM RED
Industrial Fiber Optics
0
In Stock
Check Lead Time
1 : 13,95000 €
Bulk
-
Bulk
Active
650nm
20nm
2.3V
40 mA
5 V
-
Connector-less
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,02000 €
Tube
-
Tube
Active
650nm
-
-
-
-
-
-
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,02000 €
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
HFBR-1521Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,06000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1522Z
XMITTER FIBER OPTIC 660NM 1MBD
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,06000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1523Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,06000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1524Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,06000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
SP000063814
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 14,06000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1527Z
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 15,82000 €
Tube
-
Tube
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1521ETZ
XMITTER FIBER OPTIC 660NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 15,82000 €
Tube
Tube
Active
660nm
-
1.67V
60 mA
5 V
86 pF
Versatile Link
HFBR-1522ETZ
XMITTER FIBER OPTIC 660NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 15,82000 €
Tube
Tube
Active
660nm
-
1.67V
60 mA
5 V
86 pF
Versatile Link
SP000063858
XMITTER FIBER OPTIC 650NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : 15,85000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
Showing
of 210

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.