Fixed Inductors

Results: 152.534
Stocking Options
Environmental Options
Media
Exclude
152.534Results

Showing
of 152.534
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR6028T150M
FIXED IND 47UH 920MA 390 MOHM
Taiyo Yuden
1.998
In Stock
1 : 0,19000 €
Cut Tape (CT)
2.000 : 0,09642 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
47 µH
±20%
920 mA
950mA
Semi-Shielded
390mOhm Max
-
8MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
IFSC-1515AH SERIES
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Vishay Dale
1.054
In Stock
1 : 0,31000 €
Cut Tape (CT)
2.000 : 0,16787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
±20%
2.2 A
2A
Shielded
90mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
1210 (3225 Metric) Height-1.20mm
FIXED IND 4.7UH 1.4A 180 MOHM
Murata Electronics
12.000
In Stock
1 : 0,33000 €
Cut Tape (CT)
3.000 : 0,16922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
1.8A
Shielded
180mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
TFM20161
FIXED IND 2.2UH 1.9A 152 MOHM
TDK Corporation
3.057
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,17737 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
1.9 A
2.4A
Shielded
152mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
LPWI Series
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
18.000
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,17826 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.6A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TFM252012ALMA
FIXED IND 1.5UH 3.1A 60 MOHM SMD
TDK Corporation
1.643
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,21855 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
1.5 µH
±20%
3.1 A
3.3A
Shielded
60mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM252012ALVA4R7MTAA
FIXED IND 4.7UH 1.6A 200 MOHM
TDK Corporation
1.096
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,24957 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
4.7 µH
±20%
1.6 A
1.9A
Shielded
200mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
-
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 2.2UH 2.75A 83.5 MOHM
Vishay Dale
2.157
In Stock
1 : 0,67000 €
Cut Tape (CT)
4.000 : 0,33618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
2.75 A
3A
Shielded
83.5mOhm Max
-
49MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRR1260 Series
FIXED IND 1MH 680MA 1.7 OHM SMD
Bourns Inc.
388
In Stock
1 : 0,85000 €
Cut Tape (CT)
600 : 0,49477 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
680 mA
600mA
Shielded
1.7Ohm Max
30 @ 252kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
IHLP 0.216"L x 0.204"W
FIXED IND 3.3UH 5A 54.7 MOHM SMD
Vishay Dale
350
In Stock
1 : 0,86000 €
Cut Tape (CT)
2.000 : 0,46285 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
5 A
8.5A
Shielded
54.7mOhm Max
-
31MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.216" L x 0.204" W (5.49mm x 5.18mm)
0.118" (3.00mm)
SRP4020TA Series
FIXED IND 4.7UH 2.6A 105 MOHM
Bourns Inc.
274
In Stock
1 : 0,86000 €
Cut Tape (CT)
3.000 : 0,40416 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
2.6 A
3.5A
Shielded
105mOhm Max
10 @ 100kHz
27MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP4020TA Series
FIXED IND 680NH 7A 19 MOHM SMD
Bourns Inc.
164
In Stock
1 : 0,86000 €
Cut Tape (CT)
3.000 : 0,43586 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
680 nH
±20%
7 A
10A
Shielded
19mOhm Max
10 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP5030T-SERIES
FIXED IND 1UH 7A 14 MOHM SMD
Bourns Inc.
247
In Stock
1 : 0,92000 €
Cut Tape (CT)
2.000 : 0,48380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
7 A
11A
Shielded
14mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
IHLP SERIES
FIXED IND 3.3UH 10A 14.4 MOHM
Vishay Dale
186
In Stock
1 : 0,93000 €
Cut Tape (CT)
500 : 0,55958 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
10 A
18.6A
Shielded
14.4mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4040
0.425" L x 0.400" W (10.80mm x 10.16mm)
0.157" (4.00mm)
SRR-1280
FIXED IND 33UH 3.5A 57 MOHM SMD
Bourns Inc.
146
In Stock
1 : 0,95000 €
Cut Tape (CT)
400 : 0,56648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
3.5 A
3.3A
Shielded
57mOhm Max
28 @ 2.52MHz
9.5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
74404042zzz
FIXED IND 10UH 1.2A 150 MOHM SMD
Würth Elektronik
773
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,51021 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.2 A
1.7A
Shielded
150mOhm
-
28MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
74404042zzz
FIXED IND 47UH 600MA 620 MOHM
Würth Elektronik
386
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,49918 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
600 mA
700mA
Shielded
620mOhm
-
11MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
74404042zzz
FIXED IND 4.7UH 1.7A 70 MOHM SMD
Würth Elektronik
182
In Stock
1 : 0,98000 €
Cut Tape (CT)
3.000 : 0,51021 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.7 A
2.2A
Shielded
70mOhm
-
48MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRP5030TA
FIXED IND 1.5UH 6A 25 MOHM SMD
Bourns Inc.
567
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.000 : 0,52778 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
6 A
10A
Shielded
25mOhm Max
10 @ 100kHz
44MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
74404054zzz
FIXED IND 4.7UH 3A 30 MOHM SMD
Würth Elektronik
206
In Stock
1 : 1,01000 €
Cut Tape (CT)
1.500 : 0,57466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
3.8A
Shielded
30mOhm
-
43MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5040
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRR1210-330M
FIXED IND 68UH 3A 102 MOHM SMD
Bourns Inc.
174
In Stock
1 : 1,01000 €
Cut Tape (CT)
250 : 0,52532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
3 A
2.7A
Shielded
102mOhm Max
12 @ 2.52MHz
3.8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
IHLP 0.216"L x 0.204"W
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Vishay Dale
424
In Stock
1 : 1,05000 €
Cut Tape (CT)
2.000 : 0,57751 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
±20%
5.5 A
10A
Shielded
40mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.118" (3.00mm)
B82462G4
FIXED IND 6.8UH 1.65A 50 MOHM
EPCOS - TDK Electronics
455
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,45386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.65 A
1.5A
Shielded
50mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
B82462G4
FIXED IND 15UH 1.25A 97 MOHM SMD
EPCOS - TDK Electronics
266
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,50762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.25 A
1.05A
Shielded
97mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
B82462G4
FIXED IND 220UH 350MA 1.35 OHM
EPCOS - TDK Electronics
232
In Stock
1 : 1,06000 €
Cut Tape (CT)
2.500 : 0,50757 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
350 mA
280mA
Shielded
1.35Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.248" L x 0.248" W (6.30mm x 6.30mm)
0.118" (3.00mm)
Showing
of 152.534

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.