Fuses

Results: 24.985
Stocking Options
Environmental Options
Media
Exclude
24.985Results

Showing
of 24.985
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
5HT, 5HF Series
FUSE CERAMIC 3.15A 250VAC 5X20MM
Bel Fuse Inc.
9.575
In Stock
1 : 0,21000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
250 V
-
Slow Blow
5mm x 20mm
1.5kA
31.0
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
0679H, 0679L_Series
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Bel Fuse Inc.
4.980
In Stock
1 : 0,37000 €
Cut Tape (CT)
5.000 : 0,13865 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
14.1
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Bel Fuse Inc.
999.119
In Stock
1 : 0,41000 €
Cut Tape (CT)
1.000 : 0,13678 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
1.8
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
19.316
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,14433 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
FUSE BRD MNT 20A 125VAC/VDC 2SMD
Bel Fuse Inc.
1.287
In Stock
1 : 0,49000 €
Cut Tape (CT)
5.000 : 0,13957 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
128.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0680L-Series
FUSE BRD MNT 8A 50VAC 75VDC 2SMD
Bel Fuse Inc.
6.586
In Stock
1 : 0,62000 €
Cut Tape (CT)
5.000 : 0,17703 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
50 V
75 V
Slow Blow
2-SMD, Square End Block
100A AC, 500A DC
108.0
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
0034.3122
FUSE GLASS 3.15A 250VAC 5X20MM
SCHURTER Inc.
54.850
In Stock
1 : 0,64000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
3.15 A
250 V
-
Slow Blow
5mm x 20mm
35A
47.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3121
FUSE GLASS 2.5A 250VAC 5X20MM
SCHURTER Inc.
9.900
In Stock
1 : 0,64000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2.5 A
250 V
-
Slow Blow
5mm x 20mm
35A
21.9
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3125
FUSE GLASS 6.3A 250VAC 1PC=1UNIT
SCHURTER Inc.
1.000.135
In Stock
1 : 0,66000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
6.3 A
250 V
-
Slow Blow
5mm x 20mm
63A
190.0
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0034.3123,0034.3127,0034.3130
FUSE GLASS 4A 250VAC 5X20MM
SCHURTER Inc.
4.825
In Stock
1 : 0,66000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
-
Slow Blow
5mm x 20mm
40A
68.3
CCC, cURus, PSE/JET, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
466 Series
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
3.145
In Stock
1 : 0,92000 €
Cut Tape (CT)
5.000 : 0,31960 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
0.576
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
0678H Series
FUSE BRD MT 25A 250VAC 125VDC
Bel Fuse Inc.
845
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.000 : 0,38319 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
25 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1kA DC
660.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
3216FF Series
FUSE BRD MNT 7A 32VAC 32VDC 1206
Eaton - Electronics Division
757
In Stock
1 : 1,00000 €
Cut Tape (CT)
3.000 : 0,41508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
32 V
32 V
Fast Blow
1206 (3216 Metric)
50A
3.623
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
440 Series
FUSE BOARD MOUNT 20A 32VDC 1206
Littelfuse Inc.
1.235
In Stock
1 : 1,09000 €
Cut Tape (CT)
3.000 : 0,37029 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
20 A
-
32 V
Fast Blow
1206 (3216 Metric)
150A
54.76
CSA, UL
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Pico II 251, 253 Series
FUSE BRD MT 500MA 125VAC/VDC AXL
Littelfuse Inc.
5.000
In Stock
1 : 1,17000 €
Cut Tape (CT)
5.000 : 0,41867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
500 mA
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.0598
CCC, CSA, cURus, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
0467 Series
FUSE BRD MT 750MA 32VAC 32VDC
Littelfuse Inc.
402
In Stock
20.000
Factory
1 : 1,33000 €
Cut Tape (CT)
5.000 : 0,48166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
32 V
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0171
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
3403.0172.11
FUSE BRD MT 2A 250VAC 125VDC SMD
SCHURTER Inc.
23.999
In Stock
1 : 1,41000 €
Cut Tape (CT)
2.000 : 0,58066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
7.3
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MNT 200MA 250VAC 125VDC
SCHURTER Inc.
9.700
In Stock
1 : 1,41000 €
Cut Tape (CT)
2.000 : 0,58118 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
200 mA
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
0.092
CQC, cURus, KC, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MNT 100MA 250VAC 125VDC
SCHURTER Inc.
4.000
In Stock
1 : 1,41000 €
Cut Tape (CT)
2.000 : 0,52862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
100 mA
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
0.04
CQC, cURus, KC, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
3403.0172.11
FUSE BRD MT 1A 250VAC 125VDC SMD
SCHURTER Inc.
861
In Stock
1 : 1,41000 €
Cut Tape (CT)
2.000 : 0,52862 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
2.8
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
0443 SERIES
FUSE BOARD MOUNT 2A 250VAC 2SMD
Littelfuse Inc.
130
In Stock
1 : 1,75000 €
Cut Tape (CT)
1.500 : 0,67009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
-
Slow Blow
2-SMD, Square End Block
50A
18.06
cULus
-55°C ~ 125°C
-
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
451, 452 SERIES
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Littelfuse Inc.
427
In Stock
1 : 1,82000 €
Cut Tape (CT)
5.000 : 0,68013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A
0.53
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Littelfuse Inc.
101
In Stock
1 : 2,00000 €
Cut Tape (CT)
1.000 : 0,80339 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
50A
53.72
CSA, PSE, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
UMT-H SERIES
FUSE BRD MNT 6.3A 277VAC/125VDC
SCHURTER Inc.
446
In Stock
1 : 2,61000 €
Cut Tape (CT)
1.500 : 1,11047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6.3 A
277 V
125 V
Slow Blow
2-SMD, Square End Block
1.5kA
165.0
CQC, cURus, VDE
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
154^154T Omni Blok Series White
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Littelfuse Inc.
2.823
In Stock
1 : 3,07000 €
Cut Tape (CT)
1.500 : 1,09683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
125 V
Fast Blow
2-SMD, Square End Block with Holder
50A
0.853
PSE, UL
-55°C ~ 125°C
-
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
Showing
of 24.985

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.