Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 279 Marketplace Check Lead Time | 1 : 10,30000 € Box 1 : 9,79000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 1A | 15W | 4 kV | Industrial, ITE (Commercial) | 85.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock 2.501 Marketplace Check Lead Time | 1 : 16,97000 € Box 1 : 16,21000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | Industrial, ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : 19,58000 € Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 12V | - | - | - | - | - | 6.3A | 76W | 3 kV | Industrial, ITE (Commercial) | 85.5% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, RCM, TUV | - | |||
0 In Stock 694 Marketplace Check Lead Time | 1 : 21,19000 € Box 1 : 20,17000 € Bulk | Bulk Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 3.2A | 77W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
0 In Stock 259 Marketplace Check Lead Time | 1 : 24,73000 € Box 1 : 23,55000 € Bulk | Bulk Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | ITE (Commercial) | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
0 In Stock 165 Marketplace Check Lead Time | 1 : 30,81000 € Box 1 : 29,29000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 11.3A | 136W | 4 kV | ITE (Commercial), Laboratory | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 4.13" L x 2.15" W x 3.54" H (105.0mm x 54.5mm x 90.0mm) | CB, CE, cULus, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : 47,35000 € Box | Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial) | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cURus, TUV | - | |||
0 In Stock 789 Marketplace Check Lead Time | 1 : 53,09000 € Box 1 : 50,56000 € Bulk | Bulk Box | Active | AC or DC | 1 | 180 ~ 550 VAC (2 Phase) | 254V | 780V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | CB, CE, cULus | - | |||
0 In Stock 112 Marketplace Check Lead Time | 1 : 79,51000 € Box 1 : 75,80000 € Bulk | Bulk Box | Active | AC or DC | 1 | 88 ~ 264 VAC | 124V | 370V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
0 In Stock 462 Marketplace Check Lead Time | 1 : 127,56000 € Box 1 : 121,47000 € Bulk | Bulk Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
0 In Stock Check Lead Time | 1 : 127,54000 € Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial) | 94% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) | CB, CE, cULus, TUV | - | |||
0 In Stock 389 Marketplace Check Lead Time | 1 : 24,39000 € Box 1 : 23,21000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 7.1A | 85W | 4 kV | ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock 280 Marketplace Check Lead Time | 1 : 24,39000 € Box 1 : 23,21000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 1.92A | 92W | 4 kV | ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.76" W x 3.54" H (54.5mm x 70.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
0 In Stock 207 Marketplace Check Lead Time | 1 : 29,71000 € Box 1 : 28,28000 € Bulk | Bulk Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2A | 96W | 3 kV | Industrial, ITE (Commercial) | 87% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 2.17" W x 3.54" H (100.0mm x 55.0mm x 90.0mm) | CCC, cURus, TUV | - | |||
0 In Stock 237 Marketplace Check Lead Time | 1 : 78,51000 € Box 1 : 80,36000 € Bulk | Bulk Box | Active | AC or DC | 1 | 180 ~ 264 VAC | 230V | 370V | 30V | - | - | - | - | - | 640mA | 19W | 3 kV | ITE (Commercial) | 86% | -30°C ~ 70°C (With Derating) | IP20 | 2.30" L x 2.07" W x 3.54" H (58.5mm x 52.5mm x 90.0mm) | CE, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : 69,25000 € Box | - | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 2.5A | 120W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 70°C | Adjustable Output, Universal Input | - | - | - | ||
0 In Stock Check Lead Time | 1 : 114,76000 € Box | - | Box | Active | AC | 1 | 90 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 5A | 240W | 1.5 kV | ITE (Commercial) | 90% | -40°C ~ 70°C | Adjustable Output, Universal Input | - | - | - | ||
446 Marketplace | 1 : 17,73000 € Retail Package | Retail Package | Active | AC or DC | - | 85 ~ 265 VAC | 120V | 370V | 24V | 28V | - | - | - | - | 3.2A | 77W | - | - | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, IP20, Universal Input | 3.94" L x 2.19" W x 4.93" H (100.0mm x 55.5mm x 125.2mm) | CE, UL | - | |||
325 Marketplace | 1 : 18,57000 € Retail Package | Retail Package | Active | AC or DC | - | 85 ~ 265 VAC | 120V | 370V | 24V | 28V | - | - | - | - | 2.5A | 60W | - | Industrial | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | 2.20" L x 3.07" W x 3.66" H (56.0mm x 78.0mm x 93.0mm) | CE, UL | - | |||
2.296 Marketplace | 1 : 21,95000 € Retail Package | Retail Package | Active | AC or DC | - | 85 ~ 265 VAC | 120V | 370V | 24V | 28V | - | - | - | - | 1A | 24W | - | Industrial | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CE, UL | - | |||
944 Marketplace | 1 : 28,70000 € Case | Case | Active | AC or DC | 2 | 85 ~ 265 VAC | 120V | 375V | 24V | 28V | - | - | - | - | 3.125A | 75W | - | Industrial | 89% | -20°C ~ 70°C | Adjustable Output | 4.87" L x 1.06" W x 4.02" H (123.6mm x 27.0mm x 102.0mm) | CE, UL | - | |||
29 Marketplace | Unavailable | - | Retail Package | Active | - | - | 115 ~ 230 VAC | - | - | 24V | - | - | - | - | - | 2.5A | 60W | - | - | 88% | -20°C ~ 70°C | - | - | - | - | ||
26 Marketplace | Unavailable | Box | Active | AC | 1 | 80 ~ 275 VAC | - | - | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | Medical | 70% | -20°C ~ 70°C (With Derating) | Universal Input | 2.16" L x 1.10" W x 3.77" H (54.9mm x 27.9mm x 95.8mm) | CB, cTUVus, TUV | 60601-1 | |||
27 Marketplace | 1 : 43,47000 € Case | Case | Active | AC or DC | 2 | 90 ~ 264 VAC | 120V | 370V | 10.8V | 13.8V | - | - | - | - | 11.3A | 135.6W | - | Industrial | 89% | -30°C ~ 70°C | Adjustable Output | 2.15" L x 4.13" W x 3.54" H (54.5mm x 105.0mm x 90.0mm) | CE | - | |||
29 In Stock | 1 : 46,05000 € Box | Box | Active | AC or DC | 1 | 90 ~ 264 VAC | 127V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 4 kV | Industrial, ITE (Commercial), Laboratory | 89% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.42" W x 4.92" H (100.0mm x 36.0mm x 125.0mm) | CE | 61010-1; 62368-1; UL 508 |