Audio Amplifiers

Results: 4.132
Stocking Options
Environmental Options
Media
Exclude
4.132Results

Showing
of 4.132
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Features
Mounting Type
Operating Temperature
Grade
Qualification
Supplier Device Package
Package / Case
187
In Stock
1 : 2,10000 €
Cut Tape (CT)
2.500 : 1,09407 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.7V ~ 5.5V
AGC, Microphone, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
14-TDFN (3x3)
14-WFDFN Exposed Pad
10 MSOP
IC AMP CLASS AB MONO 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 3,42000 €
Cut Tape (CT)
1.000 : 1,92012 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.5V ~ 5.5V
Microphone, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
10-MSOP
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
8 SOIC
IC AMP CLASS AB MONO 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 5,98000 €
Cut Tape (CT)
2.500 : 3,41880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
10V ~ 36V, ±5V ~ 18V
Differential Inputs
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MAX6960ATH+
IC AMP CLASS D STER 22.5W 44TQFN
Analog Devices Inc./Maxim Integrated
0
In Stock
Check Lead Time
1 : 6,88000 €
Tube
-
Tube
Active
Class D
2-Channel (Stereo)
22.5W x 2 @ 4Ohm
4.5V ~ 14V
Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
44-TQFN (7x7)
44-WFQFN Exposed Pad
14 SOIC
IC AMP CLASS AB MONO 14SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 8,47000 €
Tube
-
Tube
Active
Class AB
1-Channel (Mono)
-
4.5V ~ 5.5V
Microphone
Surface Mount
-40°C ~ 85°C (TA)
-
-
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-TSSOP 8-MSOP
IC AMP CLSS AB MONO 1.2W 8MINISO
STMicroelectronics
229
In Stock
1 : 0,99000 €
Cut Tape (CT)
4.000 : 0,46880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
1.2W x 1 @ 8Ohm
2.2V ~ 5.5V
Depop, Differential Inputs, Standby, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-MiniSO
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
TPS2231MRGPR
IC AMP CLASS D MONO 2.7W 20QFN
Texas Instruments
726
In Stock
1 : 1,15000 €
Cut Tape (CT)
3.000 : 0,55746 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.7W x 1 @ 4Ohm
1.8V ~ 5.5V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
20-QFN (4x4)
20-VFQFN Exposed Pad
CSD25202W15
IC AMP CLASS D MONO 3W 9DSBGA
Texas Instruments
1.536
In Stock
1 : 1,38000 €
Cut Tape (CT)
3.000 : 0,68446 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
3W x 1 @ 4Ohm
2.5V ~ 5.5V
AGC, Differential Inputs, DRC, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
9-DSBGA
9-UFBGA, DSBGA
8 SOIC
IC AMP CLASS AB MONO/STER 1W 8SO
STMicroelectronics
118
In Stock
1 : 1,40000 €
Cut Tape (CT)
2.500 : 0,70082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Class AB
1-Channel (Mono) or 2-Channel (Stereo)
1W x 1 @ 32Ohm; 380mW x 2 @ 8Ohm
1.8V ~ 15V
-
Surface Mount
-40°C ~ 150°C (TJ)
-
-
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-WSON
IC AMP CLASS D MONO 2.7W 8WSON
Texas Instruments
535
In Stock
1 : 1,62000 €
Cut Tape (CT)
1.000 : 0,85921 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.7W x 1 @ 4Ohm
2.4V ~ 5.5V
Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-WSON (3x3)
8-WFDFN Exposed Pad
2.500
In Stock
32.500
Factory
1 : 1,65000 €
Cut Tape (CT)
2.500 : 0,84335 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.7V ~ 3.6V
Input Multiplexer, Microphone, Shutdown, Thermal Protection
Surface Mount
-40°C ~ 85°C (TA)
-
-
SOT-23-8
SOT-23-8
28-HTSSOP
IC AMP CLASS D STER 15W 28HTSSOP
Texas Instruments
333
In Stock
1 : 1,76000 €
Cut Tape (CT)
2.000 : 0,91201 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
15W x 2 @ 8Ohm
8V ~ 26V
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
28-HTSSOP
28-PowerTSSOP (0.173", 4.40mm Width)
BQ24090DGQT
IC AMP CLASS AB MONO 1W 10MSOP
Texas Instruments
2.500
In Stock
39.263
Marketplace
1 : 1,99000 €
Cut Tape (CT)
2.500 : 1,03265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Class AB
1-Channel (Mono) with Stereo Headphones
1W x 1 @ 8Ohm; 85mW x 2 @ 32Ohm
2.5V ~ 5.5V
Depop, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
10-HVSSOP
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
24-VFQFN Exposed pad
IC AMP CLSS D MONO 2.75W 24HVQFN
NXP USA Inc.
637
In Stock
1 : 2,01000 €
Cut Tape (CT)
6.000 : 1,01511 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Class D
1-Channel (Mono)
2.75W x 1 @ 4Ohm
2.5V ~ 5.5V
Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Tone and Volume Control
Surface Mount
-20°C ~ 85°C (TA)
-
-
24-HVQFN (4x4)
24-VFQFN Exposed Pad
8-LFCSP
IC AMP CLASS D MONO 2.8W 8LFCSP
Analog Devices Inc.
242
In Stock
1 : 2,06000 €
Cut Tape (CT)
1.500 : 1,09047 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
2.8W x 1 @ 4Ohm
2.2V ~ 5.5V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
8-LFCSP (3x3)
8-WFDFN Exposed Pad, CSP
24-QFN Exposed Pad (4x4)
IC AMP CLASS AB MONO 24QFN
STMicroelectronics
105
In Stock
1 : 2,15000 €
Cut Tape (CT)
4.000 : 1,10706 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class AB
1-Channel (Mono)
-
2.2V ~ 5.5V
Differential Inputs, Microphone, Shutdown, Standby
Surface Mount
-40°C ~ 85°C (TA)
-
-
24-QFN (4x4)
24-VFQFN Exposed Pad
TPS8804DCPR
35-W, INDUCTOR-LESS, DIGITAL INP
Texas Instruments
1.887
In Stock
1 : 2,31000 €
Cut Tape (CT)
2.000 : 1,22220 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
35W x 2 @ 4Ohm
4.5V ~ 26.4V
-
Surface Mount
-40°C ~ 85°C (TA)
-
-
38-HTSSOP
38-PowerTFSOP (0.173", 4.40mm Width)
0
In Stock
3.150
Factory
Check Lead Time
1 : 2,46000 €
Tube
-
Tube
Active
Class D
1-Channel (Mono)
4.3W x 1 @ 3Ohm
3V ~ 5.5V
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
16-TQFN (4x4)
16-WQFN Exposed Pad
32-PowerTSSOP
IC AMP CLASS D STER 50W 32HTSSOP
Texas Instruments
402
In Stock
1 : 2,62000 €
Cut Tape (CT)
2.000 : 1,40114 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
50W x 2 @ 4Ohm
4.5V ~ 26V
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
32-HTSSOP
32-PowerTSSOP (0.240", 6.10mm Width)
0
In Stock
Check Lead Time
1 : 3,65000 €
Tube
-
Tube
Active
Class D
1-Channel (Mono)
10W x 1 @ 8Ohm
4.5V ~ 14V
Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
24-TQFN (4x4)
24-WFQFN Exposed Pad
PowerSSO-36
IC AMP D MONO 25W POWERSSO36
STMicroelectronics
1.000
In Stock
1 : 3,85000 €
Cut Tape (CT)
1.000 : 2,18305 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
1-Channel (Mono)
25W x 1 @ 6Ohm
5V ~ 18V
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Surface Mount
-40°C ~ 85°C (TA)
-
-
PowerSSO-36 EPD
36-PowerBFSOP (0.295", 7.50mm Width)
16-WLCSP
IC AMP CLASS D STER 2.5W 16WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,14000 €
Cut Tape (CT)
3.000 : 2,27836 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Class D
2-Channel (Stereo)
2.5W x 2 @ 4Ohm
2.5V ~ 5.5V
Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Surface Mount
-40°C ~ 85°C (TA)
-
-
16-WLCSP (2.21x2.21)
16-WFBGA, WLCSP
0
In Stock
700
Factory
Check Lead Time
1 : 4,36000 €
Tube
-
Tube
Active
Class D
2-Channel (Stereo)
20W x 2 @ 8Ohm
8V ~ 28V
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
36-TQFN (6x6)
36-WFQFN Exposed Pad
0
In Stock
Check Lead Time
1 : 4,39000 €
Tube
-
Tube
Active
Class D
1-Channel (Mono)
18W x 1 @ 16Ohm
10V ~ 25V
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Surface Mount
-40°C ~ 85°C (TA)
-
-
32-TQFN (5x5)
32-WFQFN Exposed Pad
0
In Stock
8.600
Factory
Check Lead Time
1 : 5,20000 €
Tube
-
Tube
Active
Class AB
Headphones, 2-Channel (Stereo)
135mW x 2 @ 32Ohm
4V ~ 5.5V
Depop, Short-Circuit Protection, Shutdown
Surface Mount
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
16-QSOP
16-SSOP (0.154", 3.90mm Width)
Showing
of 4.132

Audio Amplifiers


Products in the audio amplifier integrated circuit (IC) family are designed specifically for replicating signal-level audio content at increased power levels sufficient to drive headphones, speakers, or similar transducers. Features such as mute inputs, volume controls, and anti-transient (depop) functions distinguish them from general purpose amplifiers. Audio amplifier classes of all types are included such as devices based on Class A, Class D, Class G topologies and others, as well as devices that integrate additional functionality such as analog-to-digital conversion in addition to the amplification function.