Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 603.169 Marketplace Check Lead Time | 1 : 0,23000 € Cut Tape (CT) 2.500 : 0,09520 € Tape & Reel (TR) 1.860 : 0,13507 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard (General Purpose) | 4 | - | 0.5V/µs | 1.2 MHz | - | 20 nA | 3 mV | 1.4mA (x4 Channels) | 30 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
23.681 In Stock | 1 : 0,39000 € Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 0.6V/µs | 700 kHz | - | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4.000 In Stock | 1 : 0,52000 € Cut Tape (CT) 3.000 : 0,38829 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.3V/µs | 500 kHz | - | 1 pA | 0.11 mV | 800µA | 300 mA | 2.7 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1.170 In Stock | 1 : 0,69000 € Cut Tape (CT) 3.000 : 0,52334 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.8V/µs | 1.2 MHz | - | 10 pA | 700 µV | 135µA | - | 3.5 V | 16 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 71.546 Marketplace Check Lead Time | 1 : 0,72000 € Tube 503 : 0,50652 € Bulk | - | Bulk Tube | Active | J-FET | 4 | - | 13V/µs | 3 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | - | - | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
29.585 In Stock | 1 : 0,83000 € Cut Tape (CT) 3.000 : 0,39177 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2.900 In Stock | 1 : 0,84000 € Cut Tape (CT) 3.000 : 0,38604 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 37 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
764 In Stock | 1 : 0,85000 € Cut Tape (CT) 2.500 : 0,40496 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 4.5V/µs | 8 MHz | 80 kHz | 1 pA | 1.5 mV | 550µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
151 In Stock | 1 : 0,89000 € Cut Tape (CT) 4.000 : 0,42131 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
3.000 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,70061 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 25 µV | 170µA | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
604 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,44203 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 10V/µs | 20 MHz | - | 1 pA | - | 820µA | 35 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
216 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,44484 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 30 kHz | - | 28 µA | 1 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
88.130 In Stock | 1 : 0,95000 € Cut Tape (CT) 10.000 : 0,43276 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : 0,95000 € Cut Tape (CT) 3.000 : 0,44945 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | - | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
457 In Stock | 1 : 0,99000 € Cut Tape (CT) 1.000 : 0,49559 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 1V/µs | 1 MHz | - | 15 nA | 1.7 mV | 210µA (x2 Channels) | 160 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1.444 In Stock | 1 : 1,00000 € Cut Tape (CT) 2.500 : 0,48723 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | - | 10 pA | 500 µV | 125µA (x2 Channels) | 17 mA | 2.7 V | 36 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
210 In Stock | 1 : 1,03000 € Cut Tape (CT) 2.500 : 0,50081 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.4 MHz | - | 1 pA | 10 mV | 400µA (x2 Channels) | 75 mA | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : 1,05000 € Cut Tape (CT) 3.000 : 0,50697 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
180 In Stock | 1 : 1,06000 € Cut Tape (CT) 3.000 : 0,51334 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
677 In Stock | 1 : 1,10000 € Cut Tape (CT) 3.300 : 0,84410 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.004V/µs | 10 kHz | - | 1 pA | 150 µV | 900nA (x2 Channels) | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29.700 In Stock | 1 : 1,11000 € Cut Tape (CT) 3.000 : 0,54141 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 5V/µs | 3 MHz | - | 5 pA | 2 mV | 1.25mA | 250 mA | 2.5 V | 6 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1.958 In Stock | 1 : 1,11000 € Cut Tape (CT) 2.500 : 0,54266 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | - | 0.05V/µs | 110 kHz | - | 0.7 pA | 1.1 mV | 57µA (x4 Channels) | 30 mA | 3 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
140.000 In Stock | 1 : 1,12000 € Cut Tape (CT) 2.500 : 0,54981 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Single-Ended | 0.6V/µs | 1.1 MHz | - | 20 nA | 5 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
285 In Stock | 1 : 1,13000 € Cut Tape (CT) 3.000 : 0,55020 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 4.7V/µs | 3 MHz | - | 30 pA | 25 µV | 700µA (x2 Channels) | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
0 In Stock Check Lead Time | 1 : 1,16000 € Cut Tape (CT) 3.000 : 0,56435 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Rail-to-Rail | 6V/µs | 8.4 MHz | - | 0.2 pA | 1.3 mV | 750µA | 50 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |