Instrumentation, Op Amps, Buffer Amps

Results: 29.020
Stocking Options
Environmental Options
Media
Exclude
29.020Results

Showing
of 29.020
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
0
In Stock
603.169
Marketplace
Check Lead Time
1 : 0,23000 €
Cut Tape (CT)
2.500 : 0,09520 €
Tape & Reel (TR)
1.860 : 0,13507 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard (General Purpose)
4
-
0.5V/µs
1.2 MHz
-
20 nA
3 mV
1.4mA (x4 Channels)
30 mA
3 V
30 V
0°C ~ 70°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
23.681
In Stock
1 : 0,39000 €
Tube
-
Tube
Active
Standard (General Purpose)
2
-
0.6V/µs
700 kHz
-
20 nA
2 mV
700µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
4.000
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,38829 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.3V/µs
500 kHz
-
1 pA
0.11 mV
800µA
300 mA
2.7 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
1.170
In Stock
1 : 0,69000 €
Cut Tape (CT)
3.000 : 0,52334 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.8V/µs
1.2 MHz
-
10 pA
700 µV
135µA
-
3.5 V
16 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TLC074IN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
0
In Stock
71.546
Marketplace
Check Lead Time
1 : 0,72000 €
Tube
503 : 0,50652 €
Bulk
-
Bulk
Tube
Active
J-FET
4
-
13V/µs
3 MHz
-
30 pA
3 mV
1.4mA (x4 Channels)
10 mA
10 V
30 V
0°C ~ 70°C
-
-
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
29.585
In Stock
1 : 0,83000 €
Cut Tape (CT)
3.000 : 0,39177 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
2.900
In Stock
1 : 0,84000 €
Cut Tape (CT)
3.000 : 0,38604 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
37 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
764
In Stock
1 : 0,85000 €
Cut Tape (CT)
2.500 : 0,40496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
4.5V/µs
8 MHz
80 kHz
1 pA
1.5 mV
550µA (x2 Channels)
50 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-MiniSO
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
STMicroelectronics
151
In Stock
1 : 0,89000 €
Cut Tape (CT)
4.000 : 0,42131 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.19V/µs
400 kHz
-
70 pA
1 µV
31µA (x2 Channels)
18 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MiniSO
SOT-23-5
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Microchip Technology
3.000
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,70061 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
1V/µs
2 MHz
-
1 pA
25 µV
170µA
26 mA
2 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
604
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,44203 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
10V/µs
20 MHz
-
1 pA
-
820µA
35 mA
2.5 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
216
In Stock
1 : 0,93000 €
Cut Tape (CT)
3.000 : 0,44484 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Single-Ended
0.4V/µs
30 kHz
-
28 µA
1 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
88.130
In Stock
1 : 0,95000 €
Cut Tape (CT)
10.000 : 0,43276 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 0,95000 €
Cut Tape (CT)
3.000 : 0,44945 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
0.92V/µs
1 MHz
-
4 pA
1 mV
45µA
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
457
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.000 : 0,49559 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
1V/µs
1 MHz
-
15 nA
1.7 mV
210µA (x2 Channels)
160 mA
2.7 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
TLV2462AMDREP
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
1.444
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.500 : 0,48723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.4V/µs
1.2 MHz
-
10 pA
500 µV
125µA (x2 Channels)
17 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,05000 €
Cut Tape (CT)
3.000 : 0,50697 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
5V/µs
3 MHz
-
5 pA
25 mV
750µA
250 mA
2.7 V
6 V
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TO-223-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,05000 €
Cut Tape (CT)
3.000 : 0,50697 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
IC CURR SENSE 1 CIRCUIT TSOT23-8
Texas Instruments
180
In Stock
1 : 1,06000 €
Cut Tape (CT)
3.000 : 0,51334 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
45 kHz
-
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
677
In Stock
1 : 1,10000 €
Cut Tape (CT)
3.300 : 0,84410 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
0.004V/µs
10 kHz
-
1 pA
150 µV
900nA (x2 Channels)
23 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SOIC
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
1.958
In Stock
1 : 1,11000 €
Cut Tape (CT)
2.500 : 0,54266 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
-
0.05V/µs
110 kHz
-
0.7 pA
1.1 mV
57µA (x4 Channels)
30 mA
3 V
16 V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
140.000
In Stock
1 : 1,12000 €
Cut Tape (CT)
2.500 : 0,54981 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Single-Ended
0.6V/µs
1.1 MHz
-
20 nA
5 mV
700µA (x2 Channels)
40 mA
3 V
30 V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 UDFN
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
STMicroelectronics
285
In Stock
1 : 1,13000 €
Cut Tape (CT)
3.000 : 0,55020 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
4.7V/µs
3 MHz
-
30 pA
25 µV
700µA (x2 Channels)
29 mA
2.2 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-UFDFN Exposed Pad
8-DFN (2x2)
SOT-23-5 Top View
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,16000 €
Cut Tape (CT)
3.000 : 0,56435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
6V/µs
8.4 MHz
-
0.2 pA
1.3 mV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Automotive
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,18000 €
Cut Tape (CT)
3.000 : 0,57581 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Rail-to-Rail
2.7V/µs
5 MHz
-
5 pA
1 mV
410µA
20 mA
1.8 V
5 V
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 29.020

About Instrumentation, OP Amps, Buffer Amps


What is an Operational Amplifier (Op Amp)?
An operational amplifier is a fundamental analog circuit element that amplifies the voltage difference between two inputs (inverting and non-inverting). These devices are used everywhere from sensor signal chains to audio mixers.
How it works: Operates in open-loop mode for extremely high gain or in closed-loop mode where resistors or capacitors set a precise, predictable gain. In a sensor interface, for example, a thermocouple’s microvolt output might be amplified by an op amp before digitization.
Best for: General-purpose amplification, active filter design, and precision math functions such as summing, integration, or differentiation—found in everything from lab instrumentation to industrial automation.
Watch out for: Input overvoltage can cause latch-up or phase reversal; driving the output into saturation may slow recovery, and poor feedback design can introduce oscillations—issues often addressed in manufacturer application notes.

What is an Instrumentation Amplifier (In-Amp)?
An instrumentation amplifier is a precision differential amplifier, typically built from three op amps, designed for accurate measurement of very small voltage differences in noisy environments.
How it works: Two input buffers and a difference amplifier provide high input impedance and excellent common-mode rejection (often >100 dB). In strain-gauge load cell systems, an In-Amp can boost a few millivolts of bridge output to a clean, usable signal for ADC input.
Best for: Sensor interfaces such as strain gauges, thermocouples, and bridge circuits; medical devices like ECGs; and industrial data acquisition where environmental noise would swamp a standard op amp.

What is a Buffer Amplifier?
A buffer amplifier (unity-gain buffer) isolates one circuit stage from another while preserving signal voltage. It’s often the unsung hero in analog design, preventing precision signals from being degraded before processing.
How it works: Passes the input voltage directly to the output with high input impedance (avoiding source loading) and low output impedance (capable of driving multiple loads). In audio gear, for example, a buffer can feed several effect pedals from one guitar pickup without tone loss.
Best for: Preventing signal degradation, driving multiple loads, and bridging stages with mismatched impedances in both low-frequency and high-speed designs.

Specialized Amplifier Types
  • Transconductance Amplifier: Converts voltage to current for use in current-mode control loops, VCO modulation, or voltage-controlled current sources in laser drivers.
  • Transimpedance Amplifier (TIA): Converts current to voltage, crucial in photodiode receivers for fiber optics or light detection in LIDAR.
  • Sample-and-Hold Amplifier: Captures and holds a voltage during ADC conversion—essential in multiplexed measurement systems.
  • Chopper / Zero-Drift Amplifier: Actively cancels offset and drift, enabling long-term DC accuracy in precision weigh scales and low-frequency seismic sensors.