Logic Output Optoisolators

Results: 2.484
Stocking Options
Environmental Options
Media
Exclude
2.484Results

Showing
of 2.484
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP SMD PKG
OPTOISOLTR 5KV OPEN COLL 8-SMD
onsemi
186
In Stock
1 : 1,24000 €
Cut Tape (CT)
1.000 : 0,53096 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
10kV/µs (Typ)
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
30ns, 10ns
1.45V
50mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
ACPL-M484-560E
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Broadcom Limited
760
In Stock
1 : 2,64000 €
Cut Tape (CT)
1.500 : 1,22395 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
80-SO Tall
OPTOISOLTR 3.75KV OPEN COLL 8-SO
Broadcom Limited
1.137
In Stock
1 : 2,68000 €
Cut Tape (CT)
1.500 : 1,24027 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
8-SOIC
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Broadcom Limited
273
In Stock
1 : 4,14000 €
Cut Tape (CT)
1.500 : 2,04564 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
10MBd
80ns, 80ns
12ns, 12ns
1.3V
8mA
2.7V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
8-SMD
OPTOISO 3.75KV 2CH PSH PULL 8DIP
Broadcom Limited
122
In Stock
1 : 5,92000 €
Cut Tape (CT)
1.000 : 3,12884 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
3750Vrms
1kV/µs
DC
Push-Pull, Totem Pole
25 mA
5MBd
300ns, 300ns
30ns, 7ns
1.5V
10mA
4.5V ~ 20V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
80-SO Tall
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Broadcom Limited
204
In Stock
1 : 6,25000 €
Cut Tape (CT)
1.500 : 3,26235 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
3750Vrms
1kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
100ns, 100ns
42ns, 12ns
1.3V
10mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
16 SOIC
OPTOIS 2.5KV 4CH OPN COLL 16SOIC
Broadcom Limited
102
In Stock
1 : 7,21000 €
Cut Tape (CT)
1.000 : 3,91491 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
4/0
2500Vrms
10kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
100ns, 100ns
30ns, 12ns
1.52V
15mA
3V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
188
In Stock
1 : 0,96000 €
Cut Tape (CT)
3.000 : 0,36866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
10Mbps
120ns, 120ns
3ns, 3ns
1.55V
15mA
4.5V ~ 30V
-
-
-40°C ~ 110°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
0
In Stock
Check Lead Time
1 : 1,43000 €
Strip
-
Strip
Active
1
1/0
5000Vrms
50kV/µs
DC
CMOS
10 mA
15Mbps
60ns, 60ns
5ns, 5ns
1.55V
20mA
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSO
8-SOIC
OPTOISO 3.75KV PUSH PULL 8-SOIC
onsemi
254
In Stock
25.000
Factory
1 : 1,99000 €
Cut Tape (CT)
2.500 : 0,85910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
20kV/µs
Logic
Push-Pull, Totem Pole
10 mA
25Mbps
40ns, 40ns
6.5ns, 6.5ns
-
-
3V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 105°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
OPTOISOLTR 4KV OPEN DRAIN 8-SOIC
Vishay Semiconductor Opto Division
2.000
In Stock
1 : 2,07000 €
Cut Tape (CT)
2.000 : 0,90865 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4000Vrms
1kV/µs
DC
Open Drain
50 mA
10MBd
100ns, 100ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC
Vishay Semiconductor Opto Division
600
In Stock
1 : 3,09000 €
Cut Tape (CT)
2.000 : 1,43857 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
4000Vrms
15kV/µs
DC
Open Drain
50 mA
10MBd
100ns, 100ns
23ns, 7ns
1.4V
15mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ACPL-M484-560E
OPTOISOLTR 4KV PUSH PULL 5-SO
Broadcom Limited
217
In Stock
1 : 3,91000 €
Cut Tape (CT)
1.500 : 1,91173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4000Vrms
15kV/µs
DC
Push-Pull, Totem Pole
-
-
35ns, 35ns
10ns, 10ns
1.5V
20mA
3V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
ACPL-M484-560E
OPTOISOLTR 4KV OPEN COLL 5-SO
Broadcom Limited
1.082
In Stock
1 : 4,28000 €
Cut Tape (CT)
1.500 : 2,11919 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
4000Vrms
15kV/µs
DC
Open Collector, Schottky Clamped
50 mA
10MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
4.5V ~ 5.5V
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5 SO
OPTOISOLTR 3.75KV OPEN COLL 5-SO
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 4,50000 €
Strip
Strip
Active
1
1/0
3750Vrms
15kV/µs
DC
Open Collector
25 mA
10Mbps
75ns, 75ns
20ns, 5ns
1.65V
30mA
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
80-SO Tall
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Broadcom Limited
218
In Stock
1 : 5,70000 €
Cut Tape (CT)
1.500 : 2,93729 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
10kV/µs
Logic
Push-Pull, Totem Pole
10 mA
25MBd
40ns, 40ns
9ns, 8ns
-
-
4.5V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
80-SO Tall
OPTOISOLTR 3.75KV OPEN COLL 8-SO
Broadcom Limited
135
In Stock
1 : 6,72000 €
Cut Tape (CT)
1.500 : 3,54625 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
100V/µs
DC
Open Collector, Schottky Clamped
25 mA
5MBd
160ns, 200ns
40ns, 20ns
1.3V
5mA (Typ)
4.75V ~ 5.25V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Tall
PS8802-2-F4-AX
OPTOISO 2.5KV 2CH OPN COLL 8SSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 8,34000 €
Bulk
Bulk
Active
2
2/0
2500Vrms
15kV/µs
DC
Open Collector
25 mA
15Mbps
75ns, 75ns
20ns, 5ns
1.65V
15mA
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SSOP
8-SMD
OPTOISOLTR 5KV OPEN COLL 8-SMD
Everlight Electronics Co Ltd
241
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,56137 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
5kV/µs
DC
Open Collector
50 mA
10Mbps
75ns, 75ns
40ns, 10ns
1.4V
50mA
7V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
ACPL-M484-560E
OPTOISO 3.75KV OPEN DRAIN 5-SO
Broadcom Limited
1.500
In Stock
1 : 2,83000 €
Cut Tape (CT)
1.500 : 1,32172 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
30kV/µs
DC
Open Drain
10 mA
15MBd
55ns, 55ns
6ns, 5ns
1.5V
20mA
3V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
8-SO
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC
Vishay Semiconductor Opto Division
112
In Stock
1 : 2,98000 €
Cut Tape (CT)
2.000 : 1,38034 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
4000Vrms
5kV/µs
DC
Open Drain
50 mA
10MBd
100ns, 100ns
23ns, 7ns
1.4V
15mA
4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : 3,38000 €
Strip
-
Strip
Active
1
1/0
5000Vrms
50kV/µs
DC
Open Collector, Schottky Clamped
15 mA
1Mbps
750ns, 500ns
-
1.56V
20mA
4.5V ~ 25V
-
-
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
6-SOIC (0.295", 7.50mm Width)
OPTOISOLTR 5KV OPEN COLL 6-SO
Broadcom Limited
5.000
In Stock
1 : 3,50000 €
Cut Tape (CT)
1.000 : 1,72894 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
15kV/µs
DC
Open Collector, Schottky Clamped
50 mA
15MBd
75ns, 75ns
24ns, 10ns
1.5V
20mA
2.7V ~ 3.6V, 4.5V ~ 5.5V
-
-
-40°C ~ 100°C
Surface Mount
6-SOIC (0.268", 6.80mm Width)
6-SO
8 SMD
OPTOISOLTR 5KV OPEN COLL 8-SMD
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 3,63000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
15kV/µs
DC
Open Collector
15 mA
1Mbps
750ns, 500ns
-
1.65V
25mA
4.5V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP
OPTOISOLTR 5KV OPEN COLL 8-DIP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : 3,63000 €
Tube
-
Tube
Active
1
1/0
5000Vrms
15kV/µs
DC
Open Collector
15 mA
1Mbps
750ns, 500ns
-
1.65V
25mA
4.5V ~ 20V
-
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
Showing
of 2.484

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.