Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000 In Stock | 1 : 13,24000 € Cut Tape (CT) 3.000 : 8,05790 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Complementary | 1 | 1 | 4 GHz | 500ps @ 5.5V, - | Negative Edge | - | 2.375V ~ 5.5V | 25 mA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-QFN (3x3) | 16-VFQFN Exposed Pad | ||
2.550 In Stock | 1 : 0,20000 € Cut Tape (CT) 3.000 : 0,08234 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Non-Inverted | 1 | 1 | 160 MHz | 4.5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
2.273 In Stock | 1 : 0,38000 € Cut Tape (CT) 2.500 : 0,16581 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 12mA, 12mA | 2V ~ 5.5V | 20 µA | 2 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1.978 In Stock | 1 : 0,58000 € Cut Tape (CT) 5.000 : 0,26025 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN | |||
0 In Stock Check Lead Time | 1 : 210,60000 € Strip | - | Strip | Active | Reset | T-Type | Differential | 1 | 1 | 26 GHz | - | Positive, Negative | - | 3V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SMT (3x3) | 16-LFQFN Exposed Pad | ||
2.000 In Stock 63.877 Marketplace | 1 : 0,37000 € Cut Tape (CT) 2.000 : 0,16155 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
1.870 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.000 : 0,18669 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Push-Pull | 1 | 6 | 200 MHz | 11ns @ 6V, 50pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1.055 In Stock 24.430 Marketplace | 1 : 0,44000 € Cut Tape (CT) 2.000 : 0,19743 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 2V ~ 3.6V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2.000 In Stock 2.000 Marketplace | 1 : 0,46000 € Cut Tape (CT) 2.000 : 0,15074 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
2.500 In Stock | 1 : 0,49000 € Cut Tape (CT) 2.500 : 0,21918 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Complementary | 1 | 4 | 49 MHz | 33ns @ 4.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 8 µA | 3.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
2.000 In Stock 19.165 Marketplace | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,43429 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 160 MHz | 8.5ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 4.5V ~ 5.5V | 4 µA | 4.5 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
120 In Stock 40.670 Marketplace | 1 : 1,53000 € Cut Tape (CT) 2.000 : 0,77743 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 4.2ns @ 3.3V, 30pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 40 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TSSOP | 48-TFSOP (0.240", 6.10mm Width) | |||
209 In Stock | 1 : 1,53000 € Cut Tape (CT) 2.000 : 0,77743 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 2 | 8 | 150 MHz | 4.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 40 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TVSOP | 48-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock 30.300 Factory Check Lead Time | 1 : 13,40000 € Tube | - | Tube | Active | Standard | D-Type | Complementary | 1 | 1 | 3 GHz | - | Negative Edge | - | -2.25V ~ -5.5V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2.000 In Stock 28.800 Marketplace | 1 : 0,30000 € Cut Tape (CT) 2.000 : 0,08040 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 8.8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 2 µA | 2 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TVSOP | 14-TFSOP (0.173", 4.40mm Width) | |||
9.948 In Stock | 1 : 0,23000 € Cut Tape (CT) 10.000 : 0,07152 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 309 MHz | 6.4ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 1.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
2.039 In Stock | 1 : 0,31000 € Cut Tape (CT) 2.500 : 0,13078 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 150 MHz | 8.5ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 7 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
1.725 In Stock 50.000 Marketplace | 1 : 0,35000 € Cut Tape (CT) 2.000 : 0,15121 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 8.8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 2 µA | 2 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
2.000 In Stock 28.000 Marketplace | 1 : 0,39000 € Cut Tape (CT) 2.000 : 0,12785 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 115 MHz | 8.8ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 4 µA | 2 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.209", 5.30mm Width) | |||
1.680 In Stock 22.000 Marketplace | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19385 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 50 MHz | 27ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.209", 5.30mm Width) | |||
5.000 In Stock | 1 : 0,45000 € Cut Tape (CT) 5.000 : 0,19463 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Inverted | 1 | 1 | 309 MHz | 6.4ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 1.5 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XSON, SOT1202 (1x1) | 6-XFDFN | |||
2.000 In Stock | 1 : 0,46000 € Cut Tape (CT) 2.000 : 0,21090 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 130 MHz | 10.4ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 4.5V ~ 5.5V | 4 µA | 3 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) | |||
2.296 In Stock 29.702 Marketplace | 1 : 0,47000 € Cut Tape (CT) 2.500 : 0,20963 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 140 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 12mA, 12mA | 2V ~ 5.5V | 20 µA | 2 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5.773 In Stock 20.000 Marketplace | 1 : 0,49000 € Cut Tape (CT) 2.000 : 0,15555 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Complementary | 1 | 4 | 60 MHz | 26ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP | 16-SSOP (0.209", 5.30mm Width) | |||
6.000 In Stock 4.000 Marketplace | 1 : 0,55000 € Cut Tape (CT) 2.000 : 0,17114 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 6 | 16 MHz | 100ns @ 15V, 50pF | Positive Edge | 6.8mA, 6.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.209", 5.30mm Width) |