Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.000 In Stock | 1.000 : 0,27510 € Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair) | 24 AWG | 7/32 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.126" (3.20mm) | - | 1000.0' (304.8m) | Black | - | - | - | -20°C ~ 60°C | - | 0.0220" (0.559mm) | Polyolefin (PO) | - | - | ||
5.000 In Stock 97.500 Factory | 500 : 0,30998 € Bulk | - | Bulk | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.189" (4.80mm) | - | 500.0' (152.4m) | Gray | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
12.000 In Stock | 1.000 : 0,31870 € Box | Box | Active | Multi-Pair, Cat6+ | 8 (4 Pair Twisted) | 23 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.224" (5.69mm) | - | 1000.0' (304.8m) | Blue | UL Style CMR | Rip Cord | 300 V | -20°C ~ 75°C | Ethernet | - | Polyolefin (PO) | - | - | |||
4.220 In Stock | 1 : 0,85000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.164" (4.17mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
437 In Stock | 1 : 0,91000 € Digi-Spool®, Continuous Spool 500 : 0,30174 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.133" (3.38mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire, Rip Cord | 300 V | -20°C ~ 75°C | Security, Sound | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
230 In Stock | 1 : 0,92000 € Digi-Spool®, Continuous Spool 500 : 0,30646 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.142" (3.61mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
280 In Stock | 1 : 1,05000 € Digi-Spool®, Continuous Spool 500 : 0,37132 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.162" (4.11mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
3.609 In Stock | 1 : 1,15000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.180" (4.57mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3.955 In Stock | 1 : 1,16000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.163" (4.14mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
6.652 In Stock | 1 : 1,20000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | - | ||
11.848 In Stock | 1 : 1,23000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2576 | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
10.392 In Stock | 1 : 1,23000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.170" (4.32mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
3.571 In Stock | 1 : 1,30000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
408 In Stock | 1 : 1,30000 € Digi-Spool®, Continuous Spool 500 : 0,25792 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
494 In Stock | 1 : 1,34000 € Digi-Spool®, Continuous Spool 500 : 0,52598 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.171" (4.34mm) | Foil | 500.0' (152.4m) | Gray | - | Rip Cord | - | -20°C ~ 75°C | Commercial Audio | 0.0170" (0.432mm) | Polypropylene (PP) | - | - | ||
4.861 In Stock | 1 : 1,38000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.198" (5.03mm) | - | Enter Number of Feet in Order Quantity | Slate | UL Style 2509 | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
4.877 In Stock | 1 : 1,45000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 16 AWG | 26/0.0100" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.327" (8.31mm) | - | Enter Number of Feet in Order Quantity | - | UL Style SJT | - | 300 V | 105°C | Power | 0.0240" (0.610mm) | - | - | - | ||
2.760 In Stock | 1 : 1,45000 € Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | - | 0.110" (2.79mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | - | - | ||
3.736 In Stock | 1 : 1,46000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Slate | - | Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 105°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
156 In Stock | 1 : 1,54000 € Digi-Spool®, Continuous Spool 305 : 0,65052 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 1000.0' (304.8m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
3.000 In Stock | 500 : 1,54496 € Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil | 500.0' (152.4m) | Chrome | - | Drain Wire | - | -20°C ~ 60°C | - | 0.0280" (0.711mm) | Polyethylene (PE) | - | - | |||
305 In Stock | 1 : 1,55000 € Digi-Spool®, Continuous Spool 1 : 250,75000 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 21/0.0071" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.141" (3.58mm) | - | 500.0' (152.4m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | - | - | - | ||
3.390 In Stock | 1 : 1,67000 € Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 32/0.0083" | Copper, Bare | Thermoplastic Polymer | 0.277" (7.04mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | - | - | - | - | Poly-Vinyl Chloride (PVC) | - | - | |||
399 In Stock | 1 : 1,73000 € Digi-Spool®, Continuous Spool 305 : 0,52049 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | 1000.7' (305.0m) | Black | UL Style 2464 | - | 300 V | 80°C | - | 0.0299" (0.759mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
800 In Stock 1.100 Factory | 100 : 1,77690 € Spool | Spool | Active | Speaker | 2 (1 Pair Twisted) | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.234" (5.94mm) | - | 100.0' (30.5m) | Chrome | - | - | - | -20°C ~ 80°C | - | 0.0270" (0.686mm) | Poly-Vinyl Chloride (PVC) | - | - |