Phototransistors

Results: 686
Stocking Options
Environmental Options
Media
Exclude
686Results

Showing
of 686
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Grade
Qualification
Package / Case
3.427
In Stock
1 : 0,71000 €
Cut Tape (CT)
6.000 : 0,24726 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
RPM-075PTT86
SENSOR PHOTO 600NM TOP VIEW SMD
Rohm Semiconductor
3.737
In Stock
1 : 0,76000 €
Cut Tape (CT)
3.000 : 0,27866 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
10 mA
500 nA
600nm
120°
50 mW
Surface Mount
Top View
-30°C ~ 85°C
-
-
Nonstandard SMD
AP1608P1C-P22
SENSOR PHOTO 940NM TOP VIEW 0603
Kingbright
1.578
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,08001 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
940nm
150°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0603 (1608 Metric)
PT15-21C/TR8
SENSOR PHOTO 940NM TOP VIEW 1206
Everlight Electronics Co Ltd
2.279
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,08174 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
-
-
1206 (3216 Metric)
SFH 325 FA-xxx-Z
SENSOR PHOTO 980NM SID VIEW PLCC
ams-OSRAM USA INC.
1.117
In Stock
1 : 0,49000 €
Cut Tape (CT)
2.000 : 0,17668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
15 mA
50 nA
980nm
120°
165 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
-
-
2-LCC (J-Lead)
SFH 320-3/4-Z
SENSOR PHOTO 980NM TOP VIEW PLCC
ams-OSRAM USA INC.
1.430
In Stock
1 : 0,51000 €
Cut Tape (CT)
2.000 : 0,18162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
15 mA
50 nA
980nm
120°
165 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
2-PLCC
QSE113E3R0
SENSOR PHOTO 880NM SIDE VIEW RAD
onsemi
1.169
In Stock
1 : 0,71000 €
Cut Tape (CT)
2.000 : 0,26820 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
-
100 nA
880nm
50°
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial, Side View
VEMT2503X01
PHOTOTRANSISTOR 470 TO 1090 NM
Vishay Semiconductor Opto Division
1.019
In Stock
1 : 0,73000 €
Cut Tape (CT)
6.000 : 0,25329 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
850nm
70°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Z-Bend
SFH3410
SENSOR PHOTO 570NM TOP VIEW 3SMD
ams-OSRAM USA INC.
1.065
In Stock
1 : 1,18000 €
Cut Tape (CT)
2.000 : 0,47686 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 V
20 mA
50 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
3-SMD, Gull Wing
9.916
Marketplace
3.030 : 0,08442 €
Bulk
-
Bulk
Obsolete
30 V
-
100 nA
880nm
50°
100 mW
Through Hole
Side View
-40°C ~ 100°C
-
-
Radial, Side View
PHOTO TRANSISTOR, 880NM, 0.015A
PHOTO TRANSISTOR, 880NM, 0.015A
Fairchild Semiconductor
281
Marketplace
281 : 0,90331 €
Bulk
-
Bulk
Active
35 V
15 mA
200 nA
880nm
120°
165 mW
Surface Mount
Top View
-55°C ~ 100°C
-
-
2-PLCC
860
In Stock
1 : 0,71000 €
Cut Tape (CT)
6.000 : 0,24726 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
100 nA
860nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Gull Wing
TEMT1020
PHOTOTRANSISTOR 730 TO 1000 NM
Vishay Semiconductor Opto Division
189
In Stock
1 : 0,73000 €
Cut Tape (CT)
1.000 : 0,29283 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
70 V
50 mA
200 nA
880nm
30°
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Gull Wing
SFH 325 FA-xxx-Z
SENSOR PHOTO 980NM SIDE VIEW SMD
ams-OSRAM USA INC.
117
In Stock
1 : 0,55000 €
Cut Tape (CT)
2.000 : 0,20008 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
15 mA
50 nA
980nm
120°
165 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
-
-
2-SMD, Boomerang
420
In Stock
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,26617 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
50 mA
1 nA
850nm
70°
100 mW
Surface Mount, Right Angle
Side View
-40°C ~ 100°C
Automotive
AEC-Q101
2-SMD, Side View
0805 (2012 Metric)
SENSOR PHOTO TOP VIEW 0805
Kingbright
745
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.000 : 0,09199 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
1 mA
100 nA
-
-
100 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
0805 (2012 Metric)
XZRNI56W-1
SENSOR PHOTO 940NM SIDE VIEW SMD
SunLED
824
In Stock
1 : 0,30000 €
Cut Tape (CT)
2.000 : 0,10392 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
-
100 nA
940nm
-
100 mW
Surface Mount
Side View
-40°C ~ 85°C
-
-
3-SMD, No Lead
763
In Stock
1 : 0,41000 €
Cut Tape (CT)
1.500 : 0,14628 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
100 µA
100 nA
940nm
35°
-
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Z-Bend
PT91-21B
SENSOR PHOTO 940NM TOP VIEW AXL
Everlight Electronics Co Ltd
51
In Stock
1 : 0,47000 €
Bulk
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-25°C ~ 85°C
-
-
Axial, Flat Leads
OIT25C
6-CH. PHOTOTRAN ARRAY 0,68MM
OPTOI
95
Marketplace
5 : 6,77000 €
Tube
-
Tube
Active
50 V
50 mA
-
750nm
-
150 mW
Surface Mount
Top View
-40°C ~ 100°C
-
-
-
MV53641
PHOTO TRANSISTOR, 940NM
Fairchild Semiconductor
1.000
Marketplace
720 : 0,35457 €
Bulk
-
Bulk
Active
30 V
-
100 nA
940nm
24°
75 mW
Surface Mount
Top View
-40°C ~ 85°C
-
-
2-SMD, Yoke Bend
T1113P-SD-F
Silicon NPN Phototransister, 570
Electroverge
100
Marketplace
Unavailable
Unavailable in your selected currency
-
Tray
Active
6 V
20 mA
50 nA
570nm
120°
-
Surface Mount
Top View
-40°C ~ 100°C
-
-
Die
T1113P-SD-F
Silicon NPN Phototransister, 910
Vishay
100
Marketplace
Unavailable
Unavailable in your selected currency
-
Sheet
Active
85 V
50 mA
50 nA
910nm
120°
-
Surface Mount
Top View
-55°C ~ 125°C
-
-
Die
T1113P-SD-F
Silicon NPN Phototransister, 840
Vishay
100
Marketplace
Unavailable
Unavailable in your selected currency
-
Sheet
Active
80 V
50 mA
50 nA
840nm
120°
-
Surface Mount
Top View
-55°C ~ 125°C
-
-
Die
IR19-21C/TR8
SENSOR PHOTO 940NM TOP VIEW 0603
Everlight Electronics Co Ltd
0
In Stock
1 : 0,19000 €
Cut Tape (CT)
4.000 : 0,05627 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
20 mA
100 nA
940nm
-
75 mW
Surface Mount
Top View
-25°C ~ 85°C
-
-
0603 (1608 Metric)
Showing
of 686

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.