Energy Metering

Results: 456
Stocking Options
Environmental Options
Media
Exclude
456Results

Showing
of 456
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Impedance
Measurement Error
Voltage - I/O High
Voltage - I/O Low
Current - Supply
Voltage - Supply
Meter Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
IC ENERGY METER 1.8V/3V 28SSOP
Microchip Technology
193
In Stock
1 : 1,40000 €
Cut Tape (CT)
2.000 : 1,17331 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1kOhm, 400kOhm
0.5%
-
-
-
2.8 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
48-TQFP
IC ENERGY METER 1.8V/3V 48TQFP
Microchip Technology
320
In Stock
1 : 3,09000 €
Cut Tape (CT)
1.000 : 2,57452 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50kOhm, 80kOhm, 120kOhm
0.5%
3.2V, 5.5V
0.4V, 0.8V
13mA
2.8 V ~ 3.6 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
48-TQFP
48-TQFP (7x7)
16 MSOP
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 11,54000 €
Tube
-
Tube
Active
-
0.4%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
16-DFN
IC ENERGY MONITOR I2C 16DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 14,18000 €
Tube
-
Tube
Active
-
0.5%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (4x3)
16 MSOP
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 14,18000 €
Tube
-
Tube
Active
-
0.5%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
40 LFCSP
IC ENERGY METERING 3PH 40LFCSP
Analog Devices Inc.
1
In Stock
1 : 17,84000 €
Cut Tape (CT)
2.500 : 11,16276 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
490kOhm
-
2.4V, 3V
0.4V, 0.8V
25mA
2.97 V ~ 3.63 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
20-SSOP
IC ENERGY METERING 1PHASE 20SSOP
Analog Devices Inc.
1.017
In Stock
1 : 5,39000 €
Cut Tape (CT)
1.500 : 3,10697 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
390kOhm
0.1%
2.4V
0.8V
3mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
32 WFQFN
1 PH MTR IC W/AUTO CALIBRATION
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 8,74000 €
Tray
-
Tray
Active
113kOhm, 256kOhm, 7.8MOhm
0.25%
2.4V, 2.5V
0.8V, 0.4V
9.3mA
2.97 V ~ 3.63 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
32-WFQFN Exposed Pad, CSP
32-LFCSP (5x5)
16 MSOP
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 10,20000 €
Tube
-
Tube
Active
-
0.4%
-
-
900µA
2.7 V ~ 100 V
Single Phase
0°C ~ 70°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
16-DFN
IC ENERGY MONITOR I2C 16DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 10,20000 €
Tube
-
Tube
Active
-
0.4%
-
-
900µA
2.7 V ~ 100 V
Single Phase
0°C ~ 70°C
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (4x3)
16-DFN
IC ENERGY MONITOR I2C 16DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 11,54000 €
Tube
-
Tube
Active
-
0.4%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-WFDFN Exposed Pad
16-DFN (4x3)
40 LFCSP
IC POWER METER 3 PHASE 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 12,63000 €
Tray
-
Tray
Active
130kOhm, 400kOhm
0.1%
2V, 2.4V
0.4V, 0.8V
25mA
3 V ~ 3.6 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
32QFN-LTC2947
IC ENERGY MONITOR I2C/SPI 32QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 14,73000 €
Tube
-
Tube
Active
-
1.2%
-
-
6mA
4.5 V ~ 15 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
32-WFQFN Exposed Pad
32-QFN (4x6)
24 SOIC
IC ENERGY METERING 3PHASE 24SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 19,19000 €
Tube
-
Tube
Active
380kOhm
0.1%
2.4V
0.8V
8mA
4.75 V ~ 5.25 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SOIC
16 SOIC
IC ENERGY METERING 1PHASE 16SOIC
Analog Devices Inc.
846
In Stock
1 : 4,08000 €
Cut Tape (CT)
2.500 : 2,25622 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
320kOhm
0.1%
2.4V
0.8V
5mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
20-SSOP
IC ENERGY METERING 1PHASE 20SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 5,39000 €
Tube
-
Tube
Active
390kOhm
0.1%
2.4V
0.8V
3mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
IC ENERGY METERING 1PHASE 20SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 5,99000 €
Tube
-
Tube
Active
390kOhm
0.1%
2.4V, 4V
0.4V, 0.8V, 1V
3mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
40 LFCSP
IC ENERGY METER MULTIFUN 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 12,25000 €
Tray
-
Tray
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
16 MSOP
IC ENERGY MONITOR I2C 16MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 14,18000 €
Tube
-
Tube
Active
-
0.5%
-
-
900µA
2.7 V ~ 100 V
Single Phase
-40°C ~ 125°C
-
-
Surface Mount
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
40 LFCSP
IC ENERGY METERING 3PH 40LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 16,38000 €
Tray
-
Tray
Active
400kOhm
0.2%
2V, 2.4V
0.4V, 0.8V
20mA
2.8 V ~ 3.7 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
16 SOIC
IC ENERGY METERING 1PHASE 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,09000 €
Tube
-
Tube
Active
320kOhm
0.1%
2.4V, 4V, 4.5V
0.5V, 0.8V
5mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC ENERGY METERING 1PHASE 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,09000 €
Cut Tape (CT)
2.500 : 2,26744 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
320kOhm
0.1%
2.4V, 4V, 4.5V
0.5V, 0.8V
5mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
CS5528-ASZ
IC SINGLE-PH BI DIREC POWER METE
Cirrus Logic Inc.
270
In Stock
1 : 4,32000 €
Tube
-
Tube
Active
30kOhm
0.1%
4V, 4V
0.4V
2.9mA
3.3 V ~ 5 V
Single Phase
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
24 SSOP
IC ENERGY METERING 1PHASE 24SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 4,79000 €
Tube
-
Tube
Active
390kOhm
0.1%
2.4V
0.8V
3mA
4.75 V ~ 5.25 V
Single Phase
-40°C ~ 85°C
-
-
Surface Mount
24-SSOP (0.209", 5.30mm Width)
24-SSOP
ADE7978ACPZ
IC ENERGY METERING 3PH 28LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 5,00000 €
Tray
-
Tray
Active
280kOhms
-
2.4V
0.8V
10.6mA
2.97 V ~ 3.63 V
3 Phase
-40°C ~ 85°C
-
-
Surface Mount
28-WFQFN Exposed Pad, CSP
28-LFCSP-WQ (5x5)
Showing
of 456

Energy Metering


Energy metering integrated circuits are designed for high accuracy electrical energy measurement in single, dual, and three phase power line systems. They measure line voltage and current, and can calculate active, reactive, and apparent energy as well as instantaneous rms voltage and current.