Power Distribution Switches, Load Drivers

Results: 7.381
Stocking Options
Environmental Options
Media
Exclude
7.381Results

Showing
of 7.381
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
1.484
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,06858 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SLG5NT1593V
IC PWR SWITCH P-CHAN 1:1 4STDFN
Renesas Electronics Corporation
2.357
In Stock
1 : 0,51000 €
Cut Tape (CT)
8.000 : 0,22217 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
-
-
1.5V ~ 5.5V
1A
28.5mOhm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-STDFN (1x1)
4-UFDFN
TPS22964CYZPT
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
4.156
In Stock
1 : 0,63000 €
Cut Tape (CT)
3.000 : 0,29092 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.75V ~ 3.6V
Not Required
2A
18.3mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-DSBGA (1.39x.89)
6-XFBGA, DSBGA
FPF2195BUCX
IC PWR SWITCH P-CHAN 2:1 6WLCSP
onsemi
1.271
In Stock
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,33935 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
2:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
1.5A
42mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WLCSP (0.96x1.66)
6-UFBGA, WLCSP
SOT753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
0
In Stock
1.076
Marketplace
Check Lead Time
1 : 0,73000 €
Cut Tape (CT)
3.000 : 0,33854 €
Tape & Reel (TR)
498 : 0,50653 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
95mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
4-MLF
IC PWR SWITCH P-CHAN 1:1 4MLF
Microchip Technology
5.000
In Stock
1 : 0,76000 €
Cut Tape (CT)
5.000 : 0,58243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
3A
28mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-MLF® (1.2x1.2)
4-WDFN, 4-MLF®
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
376
In Stock
1 : 0,85000 €
Cut Tape (CT)
3.000 : 0,64152 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
6-WSON
IC PWR SWITCH N-CHAN 1:1 6WSON
Texas Instruments
250
In Stock
1 : 0,87000 €
Cut Tape (CT)
3.000 : 0,42593 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
1.5A
100mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
ADP198ACBZ-11-R7
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,16000 €
Cut Tape (CT)
3.000 : 0,56435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.65V ~ 6.5V
Not Required
1A
40mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.95x1.03)
4-UFBGA, WLCSP
ADP198ACBZ-11-R7
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,16000 €
Cut Tape (CT)
3.000 : 0,56435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.65V ~ 6.5V
Not Required
1A
40mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-WLCSP (0.95x1.03)
4-UFBGA, WLCSP
6 DFN
IC PWR SWITCH P-CHAN 1:1 6LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,16000 €
Cut Tape (CT)
3.000 : 0,56435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 3.6V
Not Required
1.1A
50mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-LFCSP-UD (2x2)
6-UDFN Exposed Pad, CSP
8-LFCSP-UD
IC PWR SWITCH P-CHAN 1:1 8LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,16000 €
Cut Tape (CT)
3.000 : 0,56435 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.65V ~ 6.5V
Not Required
1A
75mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-LFCSP-UD (2x2)
8-UFDFN Exposed Pad, CSP
10-VSON
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
160
In Stock
1 : 1,20000 €
Cut Tape (CT)
3.000 : 0,58612 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
MIC95410YFL TR
IC PWR SWITCH N-CHAN 1:1 10FQFN
Microchip Technology
593
In Stock
1 : 1,21000 €
Cut Tape (CT)
5.000 : 0,92007 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 9V
Not Required
-
6.6mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-FQFN (1.2x2)
10-PowerVFQFN
SOT753
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Texas Instruments
3.142
In Stock
1 : 1,29000 €
Cut Tape (CT)
3.000 : 0,57188 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
97mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
8-SOIC (0.154", 3.90mm Width)
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
1.075
In Stock
1 : 1,29000 €
Cut Tape (CT)
2.500 : 0,64210 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
6 WFBGA
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 1,70000 €
Cut Tape (CT)
3.000 : 0,86100 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side or Low Side
N-Channel
On/Off
1.83V ~ 5.5V
Not Required
3A
10mOhm
Non-Inverting
Slew Rate Controlled
Current Limiting (Fixed), Over Temperature
-40°C ~ 105°C (TJ)
-
-
Surface Mount
6-WLCSP (1.45x0.95)
6-WFBGA, WLCSP
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
0
In Stock
5.867
Marketplace
Check Lead Time
1 : 1,76000 €
Cut Tape (CT)
2.500 : 0,90159 €
Tape & Reel (TR)
183 : 1,38448 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
BTS452TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
925
In Stock
1 : 1,89000 €
Cut Tape (CT)
2.500 : 0,97400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 52V
Not Required
1.8A
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
BTS452TATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
501
In Stock
1 : 1,91000 €
Cut Tape (CT)
2.500 : 0,98220 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
3V ~ 28V
3V ~ 5.5V
10A
10.7mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TO252-5
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
SC-70-6
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
229
In Stock
1 : 2,08000 €
Cut Tape (CT)
2.000 : 1,09079 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
AOZ1376DI-02
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
582
In Stock
1 : 2,09000 €
Cut Tape (CT)
5.000 : 1,06727 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
3.4V ~ 23V
6A
17.8mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
TLV2462AMDREP
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments
250
In Stock
1 : 2,12000 €
Cut Tape (CT)
2.500 : 1,10430 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
80mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
0°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SC-70-6
IC PWR DRVR N-CHAN 1:1 14HTSSOP
Texas Instruments
481
In Stock
1 : 2,29000 €
Cut Tape (CT)
2.000 : 1,20850 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side
N-Channel
Logic
40V
Not Required
4A
80mOhm
Non-Inverting
Shutdown
Over Load, Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
PG-TSDSO-14-22
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
317
In Stock
1 : 2,37000 €
Cut Tape (CT)
3.000 : 1,24307 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
21A
2.6mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 7.381

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.