Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 2,74000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1.463 In Stock | 1 : 2,89000 € Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
262 In Stock | 1 : 4,15000 € Cut Tape (CT) 1.000 : 3,08009 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 31.1 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.38 VDC | 0.45 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
99.747 In Stock | 1 : 6,69000 € Bulk | Bulk Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
99.474 In Stock | 1 : 6,69000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 1,59000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 2,55000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
710 In Stock 9.300 Factory | 1 : 2,59000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 2,69000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 30 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 3,96000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 4,05000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2000VA | 8.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
4.000 In Stock | 1 : 4,20000 € Cut Tape (CT) 1.000 : 3,12055 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 9VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 15.6 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 6.75 VDC | 0.9 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
0 In Stock Check Lead Time | 1 : 5,23000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 1385VA, 625W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | - | - | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 5,76000 € Bulk | Bulk | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 21 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
99.860 In Stock | 1 : 6,69000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 8,42000 € Tube | Bulk Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 6400VA | 8.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 33.6 VDC | 4.8 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO), Tungsten (W) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 13,66000 € Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 6 A | 400VAC - Max | 2400VA | 29.2 mA | Non Latching | - | Plug In | - | - | 18 VDC | 2.4 VDC | - | - | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, cURus, TUV, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : 6,58000 € Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 73.2 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | - | 2.25 VDC | - | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
133 In Stock | 1 : 7,39000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
160 In Stock | 1 : 11,61000 € Bulk | Bulk | Active | Socketable | 110VDC | 4PDT (4 Form C) | 6 A | 240VAC - Max | 1440VA | 6.8 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | Class F | 82.5 VDC | 11 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
700 In Stock | 1 : 1,50000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 4560VA, 880W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
400 In Stock | 1 : 1,69000 € Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
840 In Stock | 1 : 4,04000 € Cut Tape (CT) 280 : 3,19789 € Tube | Cut Tape (CT) Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 10.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
375 In Stock | 1 : 4,16000 € Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 12 A | 300VAC - Max | 6000VA | 36.9 mA | Non Latching | Lighted Indicator | Plug In | - | - | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
200 In Stock | 1 : 4,19000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 4432VA | 16.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |