Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
937 In Stock | 1 : 1,87000 € Cut Tape (CT) 4.000 : 1,12987 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
0 In Stock Check Lead Time | 1 : 2,44000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 26 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | |||
4.113 In Stock | 1 : 2,83000 € Cut Tape (CT) 7.000 : 2,41414 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | FSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 512kB Flash, 64kB RAM | I2S, SPI, UART | 32 | 1.7V ~ 3.6V | 3.5mA ~ 12.9mA | 2.7mA ~ 16.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 50-XFBGA, WLCSP | 50-WLCSP (2.96x3.23) | |||
494 In Stock | 1 : 3,87000 € Cut Tape (CT) 3.000 : 3,30043 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | - | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 42 | 1.7V ~ 5.5V | 5.96mA | 16.1mA | -40°C ~ 105°C | - | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | |||
206 In Stock | 1 : 4,35000 € Cut Tape (CT) 2.500 : 2,74465 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | FSK | 2.4GHz | 2Mbps | 5dBm | -105dBm | 352kB Flash, 80kB RAM | GPIO, I2C, I2S, SPI, UART | 31 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 9.6mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
145 In Stock | 1 : 4,63000 € Cut Tape (CT) 3.000 : 3,94196 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 6.3mA | 16.4mA | -40°C ~ 85°C | - | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
761 In Stock | 1 : 5,06000 € Cut Tape (CT) 3.000 : 3,16744 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | TxRx + MCU | General ISM < 1GHz | - | DSSS, GFSK | 300MHz ~ 930MHz | 50kbps | 14dBm | -124dBm | 128kB Flash, 20kB RAM | I2C, I2S, JTAG, SPI, UART | 10 | 1.8V ~ 3.8V | 5.5mA | 12.9mA ~ 22.6mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | |||
282 In Stock | 1 : 6,33000 € Cut Tape (CT) 2.500 : 4,02706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 20dBm (Max) | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 44.5mA ~ 88mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
1.936 In Stock | 1 : 6,72000 € Cut Tape (CT) 2.500 : 3,88428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
208 In Stock | 1 : 6,73000 € Cut Tape (CT) 2.500 : 3,57188 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® | DSSS, FSK, GFSK, O-QPSK | 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz | 2Mbps | 20dBm | -121dBm | 704kB Flash, 144kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 26 | 1.8V ~ 3.8V | 5.4mA ~ 7.1mA | 8mA ~ 101mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | |||
4.460 In Stock | 1 : 6,92000 € Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
5.160 In Stock | 1 : 7,31000 € Cut Tape (CT) 5.000 : 4,19124 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA, WLCSP | 100-WLCSP (4.4x4.38) | |||
1.530 In Stock | 1 : 7,97000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.3 | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | 2.4GHz | 2Mbps | 19.5dBm | -94.8dBm | 1536kB Flash, 256kB RAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | 32 | 1.71V ~ 3.8V | 4.4mA ~ 5.1mA | 5mA ~ 156.8mA | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock Check Lead Time | 1 : 504,14000 € Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 300MHz ~ 6GHz | - | 7dbm | - | - | SPI | 19 | 3.3V | 1A | 1.1A | -40°C ~ 85°C | - | - | Surface Mount | 196-LFBGA, CSPBGA | 196-CSPBGA (12x12) | ||
112 In Stock | 1 : 2,04000 € Cut Tape (CT) 3.000 : 1,73885 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 4dBm | -96dBm | - | I2C, UART | 32 | 1.7V ~ 3.6V | 4.6mA | 4.6mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
0 In Stock Check Lead Time | 1 : 2,09000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | 2FSK, DSSS, GFSK, GMSK, MSK, OQPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -106.7dBm | 512kB Flash, 32kB RAM | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | 18 | 1.71V ~ 3.8V | 3.6mA ~ 4.5mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
1.722 In Stock | 1 : 2,14000 € Cut Tape (CT) 6.000 : 1,77262 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | ASK, FSK | 315MHz, 433MHz, 868MHz, 915MHz | - | 14.5dBm | -125dBm | - | SPI | 2 | 1.9V ~ 3.6V | 10.5mA | 33.5mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
260 In Stock | 1 : 2,53000 € Cut Tape (CT) 1.000 : 2,15391 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | Bluetooth, General ISM > 1GHz | Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 16kB RAM | I2C, SPI, UART | 32 | 1.8V ~ 3.6V | 9.7mA ~ 13.4mA | 4.7mA ~ 16mA | -25°C ~ 75°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
550 In Stock | 1 : 2,65000 € Cut Tape (CT) 3.000 : 2,23687 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | Bluetooth, General ISM > 1GHz | Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 32kB RAM | I2C, SPI, UART | 32 | 1.8V ~ 3.6V | 9.7mA ~ 13.4mA | 4.7mA ~ 16mA | -25°C ~ 75°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
0 In Stock Check Lead Time | 1 : 2,68000 € Tray | - | Tray | Active | Not Verified | TxRx + MCU | WiFi | - | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 6dBm | -102.3dBm | 512kB Flash, 32kB RAM | I2C, I2S, SPI, IrDA, PDM, UART, USART | 26 | 1.71V ~ 3.8V | 3.6mA ~ 4.6mA | 4.1mA ~ 8.5mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
193 In Stock | 1 : 2,75000 € Cut Tape (CT) 3.000 : 2,33183 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx Only | Bluetooth, General ISM > 1GHz | ANT, Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 32kB RAM | I2C, SPI, UART | 32 | 1.8V ~ 3.6V | 12.6mA ~ 13.4mA | 5.5mA ~ 16mA | -25°C ~ 75°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
6.902 In Stock | 1 : 3,18000 € Cut Tape (CT) 3.000 : 2,64204 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK, OOK | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz | 200kbps | 12.5dBm | -113dBm | - | SPI | - | 2.1V ~ 3.6V | 3mA | 16mA ~ 25mA | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
250 In Stock | 1 : 4,11000 € Cut Tape (CT) 250 : 2,93820 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK, 4FSK, ASK, GFSK, MSK, OOK | 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz | 600kbps | 12dBm | -116dBm | - | SPI | - | 1.8V ~ 3.6V | 14.3mA ~ 17.1mA | 12.3mA ~ 34.2mA | -40°C ~ 85°C | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
0 In Stock Check Lead Time | 1 : 4,36000 € Tray | Tray | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, O-QPSK | 2.4GHz | 2Mbps | 20dBm | -104.9dBm | 1024kB Flash, 96kB RAM | ADC, GPIO, I2C, I2S, SPI, UART | 20 | 1.71V ~ 3.8V | 8.8mA | 33.8mA | -40°C ~ 125°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | |||
342 In Stock | 1 : 5,69000 € Cut Tape (CT) 4.000 : 5,20177 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | - | O-QPSK | 2.4GHz | 250kbps | 4dBm | -99dBm | 256kB Flash, 32kB SRAM | I2C, SPI, UART, USART, USB | 28 | 1.8V ~ 3.6V | 11.3mA ~ 11.8mA | 7.2mA ~ 13.8mA | -40°C ~ 85°C | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |