RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : 3,62000 € Cut Tape (CT) 650 : 2,70114 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | WiFi | 802.11b/g/n | 64-QAM, BPSK, CCK, OFDM | 2.4GHz ~ 2.5GHz | 72.2Mbps | 20.5dBm | -98dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART | Integrated, Trace | ESP8266EX | 4MB Flash, 50kB RAM | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | Surface Mount | -40°C ~ 85°C | 18-SMD Module | |||
650 In Stock | 1 : 4,27000 € Cut Tape (CT) 650 : 2,26220 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module | |||
124 In Stock | 1 : 4,96000 € Cut Tape (CT) 500 : 4,43152 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
300 In Stock | 1 : 5,09000 € Cut Tape (CT) 500 : 4,54758 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 6dBm | -95dBm | ADC, GPIO, I2C, I2S, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 5.4mA | 5.3mA | Surface Mount | -40°C ~ 85°C | 30-SMD Module | |||
245 In Stock | 1 : 5,09000 € Cut Tape (CT) 1.000 : 3,38132 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52832 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
2.500 In Stock | 1 : 5,20000 € Cut Tape (CT) 2.500 : 3,29055 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0dBm | -98.6dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
184 In Stock | 1 : 5,64000 € Cut Tape (CT) 500 : 5,03294 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 10dBm | -103dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.8mA ~ 14.8mA | Surface Mount | -40°C ~ 105°C | 55-SMD Module | |||
125 In Stock | 1 : 7,28000 € Cut Tape (CT) 500 : 7,10734 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, I2C, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 6.5mA | 7.1mA | Surface Mount | -40°C ~ 85°C | Module | ||
146 In Stock | 1 : 9,11000 € Cut Tape (CT) 1.000 : 6,23915 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
5.639 In Stock | 1 : 10,25000 € Cut Tape (CT) 1.800 : 6,18541 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
138 In Stock | 1 : 12,84000 € Cut Tape (CT) 1.000 : 8,82849 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | LoRa™ | - | 868MHz ~ 915MHz | - | 21.5dBm | -135.5dBm | UART | Antenna Not Included | STM32L, SX1262 | - | 2.2V ~ 3.6V | 15.5mA | 118mA | Surface Mount | - | Module | ||
440 In Stock | 1 : 45,57000 € Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
340 In Stock | 1 : 6,38000 € Cut Tape (CT) 800 : 5,69768 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2 | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | SDIO, UART | Integrated, Chip, MHF4 | CYW43439 | - | 2.97V ~ 3.63V | - | 301mA | Surface Mount | -40°C ~ 85°C | Module | ||
1.257 In Stock | 1 : 16,64000 € Cut Tape (CT) 1.000 : 11,51906 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | - | 2.4GHz, 5GHz | 65Mbps | 12dBm | -90dBm | I2C, SPI, UART, USB | - | CYW43907 | - | 3.3V | 130mA | 350mA | Surface Mount | -30°C ~ 85°C | Module | ||
112 In Stock | 1 : 16,64000 € Cut Tape (CT) 1.000 : 11,51906 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 5.825GHz | 150Mbps | 12dBm | -90dBm | I2C, SPI, UART, USB | - | CYW43907 | - | 3.3V | 100mA | 380mA | Surface Mount | -30°C ~ 85°C | Module | ||
0 In Stock 124 Marketplace Check Lead Time | 1 : 22,97000 € Cut Tape (CT) 250 : 16,82680 € Tape & Reel (TR) 14 : 18,73286 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, GFSK, OFDM | 2.4GHz | 54Mbps | 17.3dBm | -96.3dBm | SDIO, UART | - | - | - | 2.9V ~ 4.8V | 49mA ~ 85mA | 238mA ~ 420mA | Surface Mount | -20°C ~ 70°C | Module | |||
140 In Stock | 1 : 24,97000 € Cut Tape (CT) 250 : 18,31584 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 17.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
102 In Stock | 1 : 30,18000 € Cut Tape (CT) 500 : 23,21276 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | GLONASS, GNSS, GPS, LTE | - | - | 375kbps | 23dBm | - | ADC, I2C, GPIO, JTAG, SPI , UART | Antenna Not Included | - | 1MB Flash, 256kB RAM | 2.3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : 92,07000 € Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | DSSS | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 1 : 435,68000 € Tray | - | Tray | Active | Not Verified | Cellular | - | - | 75MHz ~ 6GHz | 12.3Gbps | - | - | JTAG, SPI | - | - | - | 1.3V ~ 1.8V | - | - | Surface Mount | -40°C ~ 85°C | 196-LFBGA, CSPBGA | ||
0 In Stock Check Lead Time | 1 : 492,43000 € Tray | - | Tray | Active | Not Verified | Cellular | - | - | 75MHz ~ 6GHz | 12.3Gbps | 9dBm | - | JTAG, SPI | - | - | - | 1.3V ~ 1.8V | - | - | Surface Mount | -40°C ~ 85°C | 196-LFBGA, CSPBGA | ||
694 In Stock | 1 : 6,70000 € Cut Tape (CT) 1.000 : 4,56438 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | Antenna Not Included, U.FL | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
1.000 In Stock | 1 : 11,37000 € Cut Tape (CT) 500 : 8,10394 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 3Mbps | 10dBm | -93dBm | I2S, UART | Integrated, Chip | Si1000 | - | 1.7V ~ 4.8V | 39.2mA | 39.2mA | Surface Mount | -40°C ~ 85°C | Module | |||
244 In Stock | 1 : 12,37000 € Cut Tape (CT) 900 : 8,39180 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 17dBm | -96.3dBm | I2S, PCM, SDIO, UART | Antenna Not Included | - | - | 1.62V ~ 1.95V | 54mA ~ 77mA | 238mA ~ 285mA | Surface Mount | -40°C ~ 85°C (TA) | 106-LGA Module | ||
490 In Stock | 1 : 25,33000 € Cut Tape (CT) 250 : 18,58460 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | - | - | - | - | - | MDM9205-0 | - | - | - | - | Surface Mount | - | Module |