Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 0,24000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 0,20000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 0,77000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 60.0µin (1.52µm) | Phosphor Bronze | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass, Copper | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 1,22000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 78.7µin (2.00µm) | Copper Alloy | Thermoplastic | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : 1,35000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 | 0.100" (2.54mm) | Tin | 196.9µin (5.00µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 78.7µin (2.00µm) | Copper Alloy | Thermoplastic | -55°C ~ 125°C | ||
265 In Stock | 1 : 5,08000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | 1 : 25,42000 € Tray | - | Tray | Last Time Buy | LGA 4189 | 2092 | 0.039" (1.00mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.034" (0.86mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Thermoplastic | -25°C ~ 100°C | ||
159 In Stock | 1 : 320,66000 € Bulk | Bulk | Active | PLCC, ZIF (ZIP) | 84 (4 x 21) | 0.100" (2.54mm) | Gold | 12.0µin (0.30µm) | - | Surface Mount | Closed Frame | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : 1,54000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 1,60000 € Cut Tape (CT) 475 : 0,90488 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 1,89000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
717 In Stock | 1 : 2,52000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 2,57000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 2,60000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 2,61000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Brass | Polyester, Glass Filled | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : 2,81000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
302 In Stock | 1 : 3,84000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 4,08000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 4,48000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
560 In Stock | 1 : 18,40000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Brass Alloy | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | -55°C ~ 125°C | |||
0 In Stock | 1 : 24,21000 € Tray | - | Tray | Last Time Buy | LGA 4189 | 2092 | 0.039" (1.00mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Surface Mount | Open Frame | Solder | 0.034" (0.86mm) | Gold | 30.0µin (0.76µm) | Copper Alloy | Thermoplastic | -25°C ~ 100°C | ||
0 In Stock 2.016 Factory Check Lead Time | 1 : 1,29000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : 2,63000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Surface Mount | Open Frame | Solder | 0.100" (2.54mm) | Tin | - | Beryllium Copper | Liquid Crystal Polymer (LCP) | -55°C ~ 125°C | |||
0 In Stock 3.936 Factory Check Lead Time | 1 : 3,54000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Brass | Polyester, Glass Filled | -55°C ~ 125°C | |||
400 In Stock | 400 : 3,62978 € Tape & Reel (TR) | Tape & Reel (TR) | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | - | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 200.0µin (5.08µm) | - | Polyphenylene Sulfide (PPS) | - |