Solid State Relays (SSR)

Results: 8.207
Stocking Options
Environmental Options
Media
Exclude
8.207Results

Showing
of 8.207
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
256
In Stock
1 : 1,12000 €
Cut Tape (CT)
3.000 : 0,74967 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
148
In Stock
1 : 3,33000 €
Cut Tape (CT)
1.500 : 1,59532 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 40 V
140 mA
10 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.128", 3.25mm)
4-USOP
UL
-
-
3.027
In Stock
1 : 3,42000 €
Cut Tape (CT)
3.000 : 1,58312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 40 V
140 mA
5 Ohms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.096", 2.45mm)
4-VSON (1.45x2.45)
-
-
-
ASSR-1510-003E
SSR RELAY SPST-NO 600MA 0-60V
Broadcom Limited
294
In Stock
1 : 3,60000 €
Cut Tape (CT)
1.500 : 2,49443 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
600 mA
1 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SO
CSA, UL
-
-
LH1522AAC
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
366
In Stock
1 : 4,25000 €
Cut Tape (CT)
1.000 : 3,00278 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 200 V
120 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, KIN, FIMKO, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 350MA 0-80V
Panasonic Electric Works
1.130
In Stock
1 : 4,93000 €
Cut Tape (CT)
1.000 : 3,48292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 80 V
350 mA
1.2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 3A 0-50V
Panasonic Electric Works
127
In Stock
4.000
Factory
1 : 5,39000 €
Cut Tape (CT)
1.000 : 3,81235 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 50 V
3 A
70 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
4-SMD (0.175, 4.45mm)
SSR RELAY SPST-NO 1A 0-30V
Panasonic Electric Works
5.678
In Stock
1 : 6,47000 €
Cut Tape (CT)
3.500 : 4,28466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 30 V
1 A
350 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.175", 4.45mm)
4-SSOP
BSI, cURus
-
-
500
In Stock
3.500
Factory
1 : 8,39000 €
Cut Tape (CT)
500 : 6,22140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 60 V
4 A
60 mOhms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
-
-
-
339
In Stock
9.500
Factory
1 : 8,64000 €
Cut Tape (CT)
500 : 5,80708 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
120 mA
15 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.096", 2.45mm)
4-VSON
-
-
-
6-SMD (0.300.762mm)
SSR RELAY SPST-NO 120MA 0-400V
Panasonic Electric Works
1.295
In Stock
1 : 1,78000 €
Cut Tape (CT)
1.000 : 1,26122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
655
In Stock
1 : 1,78000 €
Cut Tape (CT)
1.000 : 1,26122 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
8-SOP PKG
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
468
In Stock
1 : 2,54000 €
Cut Tape (CT)
1.000 : 1,79400 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
6-SOP PKG
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
126
In Stock
1 : 2,97000 €
Cut Tape (CT)
1.000 : 2,10209 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
C247STR
SSR RELAY SPST-NO 1.25A 0-80V
Coto Technology
261
In Stock
1 : 3,38000 €
Cut Tape (CT)
1.000 : 2,39009 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 80 V
1.25 A
150 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
212-8-SMD
SSR RELAY SPST-NO 120MA 0-350V
IXYS Integrated Circuits Division
351
In Stock
29.000
Factory
1 : 3,92000 €
Cut Tape (CT)
1.000 : 2,76779 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, TUV, UL
-
-
8-SOP PKG
SSR RELAY SPST-NO 80MA 0-400V
Panasonic Electric Works
1.400
In Stock
1 : 4,03000 €
Cut Tape (CT)
1.000 : 2,84453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 400 V
80 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
PhotoMOS-AQV Series_6-SOP
SSR RELAY SPST-NO 40MA 0-400V
Panasonic Electric Works
281
In Stock
1 : 4,12000 €
Cut Tape (CT)
1.000 : 2,90769 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 400 V
40 mA
100 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.173", 4.40mm)
6-SOP
UR
-
-
4-SOP Pkg
SSR RELAY SPST-NO 150MA 0-80V
Panasonic Electric Works
149
In Stock
1 : 4,93000 €
Cut Tape (CT)
1.000 : 3,48293 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 80 V
150 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SMD (0.175, 4.45mm)
SSR RELAY SPST-NO 250MA 0-40V
Panasonic Electric Works
203
In Stock
1 : 5,01000 €
Cut Tape (CT)
1.000 : 3,53373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 40 V
250 mA
1.25 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.175", 4.45mm)
4-SSOP
BSI, cURus
-
-
175
In Stock
1 : 5,60000 €
Cut Tape (CT)
500 : 4,80342 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 50 V
300 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.128", 3.25mm)
4-USOP
-
-
-
TLP3475W(TP,E
PHOTORELAY; HIGH FREQUENCY; ROHS
Toshiba Semiconductor and Storage
2.500
In Stock
1 : 6,22000 €
Cut Tape (CT)
3.000 : 3,15185 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.27VDC
0 V ~ 50 V
300 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 110°C
4-SMD (0.096", 2.45mm)
4-VSON (1.45x2.45)
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 400MA 0-200V
Panasonic Electric Works
315
In Stock
1 : 7,64000 €
Cut Tape (CT)
1.000 : 5,39717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 200 V
400 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
AQY2-Series-4-VSSOP
SSR RELAY SPST-NO 120MA 0-100V
Panasonic Electric Works
172
In Stock
1 : 7,81000 €
Cut Tape (CT)
1.000 : 5,53284 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC (RF)
1.14VDC
0 V ~ 100 V
120 mA
14 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
4-SMD (0.071", 1.80mm)
4-VSSOP
-
-
-
PC123XNYIP0F
SSR RELAY SPST-NO 650MA 0-200V
Panasonic Electric Works
1.000
In Stock
1 : 8,20000 €
Cut Tape (CT)
1.000 : 5,79535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 200 V
650 mA
1.1 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SMD
BSI, cURus
-
-
Showing
of 8.207

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.