Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 Marketplace | 50 : 5,06460 € Tray | * | Tray | Active | Permanent Magnet | Bipolar | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
119 Marketplace | 1 : 26,28000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 10VDC | 500 mA | 200.0 | 1.8° | - | 14 / 98.86 | Square - 1.386" x 1.386" (35.20mm x 35.20mm) | 14 | 0.197" (5.00mm) | 0.827" (21.00mm) | 1.023" (26.00mm) | Wire Leads | -20°C ~ 50°C | 20 Ohms | Flatted Shaft | ||
669 Marketplace | 1 : 30,45000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 2.8VDC | 1.7 A | 200.0 | 1.8° | - | 51 / 360 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.65 Ohms | Flatted Shaft | ||
115 Marketplace | 1 : 30,45000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 2.7VDC | 1 A | 200.0 | 1.8° | - | 20 / 141.23 | Square - 1.386" x 1.386" (35.20mm x 35.20mm) | 14 | 0.197" (5.00mm) | 0.827" (21.00mm) | 1.023" (26.00mm) | Wire Leads | -20°C ~ 50°C | 2.7 Ohms | Flatted Shaft | ||
243 Marketplace | 1 : 34,60000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200.0 | 1.8° | - | 8.33 / 58.84 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | ||
999 Marketplace | 1 : 37,98000 € Case | Case | Active | - | - | 4.32VDC | 1 A | 200.0 | 1.8° | - | 34 / 240 | Square - 1.378" x 1.378" (35.00mm x 35.00mm) | 14 | 0.079" (2.00mm) | 0.787" (20.00mm) | 1.023" (26.00mm) | - | -10°C ~ 50°C | 4.35 Ohms | - | |||
998 Marketplace | 1 : 37,98000 € Case | Case | Active | - | - | 3VDC | 2 A | 200.0 | 1.8° | - | 102 / 720 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | - | -10°C ~ 50°C | 1.5 Ohms | - | |||
997 Marketplace | 1 : 37,98000 € Case | Case | Active | - | - | 4VDC | 2 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.220" (31.00mm) | - | -10°C ~ 50°C | 2 Ohms | - | |||
998 Marketplace | 1 : 38,83000 € Case | Case | Active | - | - | 1.89VDC | 4.2 A | 200.0 | 1.8° | - | 155.77 / 1100 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 1.023" (26.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.45 Ohms | - | |||
243 Marketplace | 1 : 40,15000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.5 / 17.65 | Square - 0.795" x 0.795" (20.20mm x 20.20mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Double Flatted Shaft | ||
992 Marketplace | 1 : 40,52000 € Case | Case | Active | - | - | 2.6VDC | 4.4 A | 200.0 | 1.8° | - | 155.77 / 1100 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 1.023" (26.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.6 Ohms | - | |||
999 Marketplace | 1 : 41,36000 € Case | Case | Active | - | - | 1.68VDC | 4.2 A | 200.0 | 1.8° | - | 155.77 / 1100 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.984" (25.00mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.4 Ohms | - | |||
998 Marketplace | 1 : 42,21000 € Case | Case | Active | - | - | 3.5VDC | 1 A | 200.0 | 1.8° | - | 8.5 / 60 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.315" (8.00mm) | 0.551" (14.00mm) | 0.906" (23.00mm) | - | -10°C ~ 50°C | 3.5 Ohms | - | |||
89 Marketplace | 1 : 42,91000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 4.56VDC | 670 mA | 200.0 | 1.8° | - | 13 / 91.8 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 6.8 Ohms | Flatted Shaft | ||
998 Marketplace | 1 : 44,74000 € Case | Case | Active | - | - | 2.7VDC | 4.2 A | 200.0 | 1.8° | - | 283.2 / 2000 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.315" (8.00mm) | 0.890" (22.60mm) | 1.856" (47.14mm) | - | -10°C ~ 50°C | 0.65 Ohms | - | |||
998 Marketplace | 1 : 44,74000 € Case | Case | Active | - | - | 3.9VDC | 0.6 A | 200.0 | 1.8° | - | 2.27 / 16 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.669" (17.00mm) | 0.630" (16.00mm) | - | -10°C ~ 50°C | 6.5 Ohms | - | |||
998 Marketplace | 1 : 45,58000 € Case | Case | Active | - | - | 3.5VDC | 1.3 A | 200.0 | 1.8° | - | 21.2 / 150 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.315" (8.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | - | -10°C ~ 50°C | 2.7 Ohms | - | |||
998 Marketplace | 1 : 47,27000 € Case | Case | Active | - | - | 1.64VDC | 4.2 A | 200.0 | 1.8° | - | 453.16 / 3200 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.315" (8.00mm) | 0.945" (24.00mm) | 1.969" (50.00mm) | - | -10°C ~ 50°C | 0.39 Ohms | - | |||
90 Marketplace | 1 : 48,46000 € Bulk | Bulk | Active | Hybrid | Bipolar | 4.32VDC | 800 mA | 200.0 | 1.8° | - | 4.2 / 29.42 | Square - 0.795" x 0.795" (20.20mm x 20.20mm) | - | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Flatted Shaft | |||
157 Marketplace | 1 : 49,84000 € Bulk | - | Bulk | Active | Hybrid | Unipolar | 5.7VDC | 1 A | 200.0 | 1.8° | - | 55 / 388.39 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 5.7 Ohms | Flatted Shaft | ||
998 Marketplace | 1 : 59,93000 € Case | Case | Active | - | - | 12.3VDC | 0.8 A | 200.0 | 1.8° | - | 424.93 / 3000 | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | 24 | 0.394" (10.00mm) | 0.945" (24.00mm) | 1.969" (50.00mm) | - | -10°C ~ 50°C | 15.4 Ohms | - | |||
997 Marketplace | 1 : 59,93000 € Case | Case | Active | - | - | 3VDC | 3.6 A | 200.0 | 1.8° | - | 410.67 / 2900 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | - | -10°C ~ 50°C | 0.85 Ohms | - | |||
82 Marketplace | 1 : 66,49000 € Bulk | - | Bulk | Active | Hybrid | Unipolar | 7.4VDC | 1 A | 200.0 | 1.8° | - | 125 / 882.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 7.4 Ohms | Flatted Shaft | ||
82 Marketplace | 1 : 66,49000 € Bulk | - | Bulk | Active | Hybrid | Unipolar | 3.6VDC | 2 A | 200.0 | 1.8° | - | 125 / 882.7 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 1.8 Ohms | Flatted Shaft | ||
44 Marketplace | 1 : 66,49000 € Bulk | - | Bulk | Active | Hybrid | Bipolar | 2.5VDC | 2.8 A | 200.0 | 1.8° | - | 180 / 1271 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.827" (21.00mm) | 1.854" (47.10mm) | Wire Leads | -20°C ~ 50°C | 0.9 Ohms | Flatted Shaft |