Tactile Switches

Results: 14.058
Stocking Options
Environmental Options
Media
Exclude
14.058Results

Showing
of 14.058
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL1105BF250Q
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
0
In Stock
Check Lead Time
1 : 0,19000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole
9.50mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
250gf
-
-
-20°C ~ 70°C
SKQGABE010
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
2.800
In Stock
1 : 0,26000 €
Cut Tape (CT)
4.000 : 0,13892 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.50mm
-
Top Actuated
Gull Wing
5.20mm x 5.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 90°C
KXT341 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
17.000
In Stock
8.500
Factory
1 : 0,30000 €
Cut Tape (CT)
8.500 : 0,15499 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
330gf
-
-
-40°C ~ 85°C
KMT071_NGJ_LHS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
1.728
In Stock
1 : 0,34000 €
Cut Tape (CT)
5.000 : 0,15001 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
160gf
IP68 - Dust Tight, Waterproof
Tactile Feedback
-40°C ~ 85°C
435151014845
SWITCH TACTILE SPST-NO 0.05A 12V
Würth Elektronik
9.500
In Stock
1 : 0,45000 €
Cut Tape (CT)
9.500 : 0,27580 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.60mm
Non-Illuminated
-
-
450gf
-
-
-40°C ~ 85°C
KSC221JLFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
6.867
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.000 : 0,25517 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-AW
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
1.198.904
In Stock
1 : 0,46000 €
Cut Tape (CT)
10.000 : 0,23370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
240gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KMR2x3GLFG
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
1.009
In Stock
1 : 0,68000 €
Cut Tape (CT)
7.000 : 0,34780 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
1.90mm
-
Top Actuated
Gull Wing
4.60mm x 2.80mm
Non-Illuminated
-
-
400gf
-
Grounding Pin
-40°C ~ 125°C
7914G Series
SWITCH TACTILE SPST-NO 0.1A 16V
Bourns Inc.
1.496
In Stock
1 : 0,73000 €
Cut Tape (CT)
500 : 0,44994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 16VAC/DC
Standard
Surface Mount
4.19mm
-
Top Actuated
Gull Wing
5.00mm x 5.00mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-55°C ~ 125°C
1571610-2
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : 0,77000 €
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole, Right Angle
-
3.85mm
Side Actuated
PC Pin
6.90mm x 6.80mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-35°C ~ 85°C
KSC221JLFS
SWITCH TACTILE SPST-NO 0.01A 32V
C&K
2.172
In Stock
1 : 0,80000 €
Cut Tape (CT)
2.000 : 0,44646 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.01A @ 32VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 125°C
KMR7
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
20.929
In Stock
6.000
Factory
1 : 0,83000 €
Cut Tape (CT)
6.000 : 0,36522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
4.20mm x 2.80mm
Non-Illuminated
-
-
400gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
KSC521G (ROHS), KSC541G (ROHS)
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
310
In Stock
17.000
Factory
1 : 0,89000 €
Cut Tape (CT)
1.000 : 0,52246 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
5.60mm
-
Top or Side Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
200gf
IP50 - Dust Protected
Sealed
-40°C ~ 85°C
TL3901AGQF180
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
342
In Stock
1 : 0,90000 €
Cut Tape (CT)
2.000 : 0,50332 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
6.00mm x 5.40mm
Non-Illuminated
-
-
180gf
-
Board Guide
-40°C ~ 85°C
PTS830 Series
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
2.103
In Stock
1 : 0,91000 €
Cut Tape (CT)
9.500 : 0,40321 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
1.40mm
-
Top Actuated
Gull Wing
3.50mm x 2.60mm
Non-Illuminated
-
-
450gf
-
-
-40°C ~ 85°C
KSR221GLFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
220
In Stock
1 : 0,95000 €
Cut Tape (CT)
2.500 : 0,51550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.80mm
Non-Illuminated
-
-
200gf
IP40
-
-40°C ~ 85°C
TL4105AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
1.659
In Stock
1 : 1,14000 €
Cut Tape (CT)
2.500 : 0,62224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
CB15FP-R
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
599
In Stock
39.000
Factory
1 : 1,96000 €
Cut Tape (CT)
1.000 : 0,96516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
Gull Wing
6.20mm x 6.20mm
Non-Illuminated
-
-
157gf
-
Sealed - Fully
-25°C ~ 70°C
1.14002.1110000
SWITCH TACTILE SPST-NO 0.1A 35V
RAFI
334
In Stock
1 : 2,14000 €
Cut Tape (CT)
2.100 : 1,17594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.1A @ 35VAC/DC
Standard
Surface Mount
3.85mm
-
Top Actuated
J Lead
6.40mm x 5.10mm
Non-Illuminated
-
-
550gf
-
Tactile Feedback
-40°C ~ 85°C
3FSH9
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
138
In Stock
1 : 3,16000 €
Cut Tape (CT)
250 : 1,72140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
10.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Non-Illuminated
-
-
300gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
KT11P4SA
SWITCH TACTILE SPST-NO 1VA 32V
C&K
315
In Stock
1 : 3,60000 €
Cut Tape (CT)
800 : 1,80386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
1VA @ 32VAC/DC
Standard
Surface Mount, Right Angle
-
-
Side Actuated
Gull Wing
7.77mm x 4.38mm
Non-Illuminated
-
-
300gf
IP57 - Dust Protected, Waterproof
Sealed
-40°C ~ 90°C
SKRBACE010
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
10.000
In Stock
1 : 0,14000 €
Cut Tape (CT)
10.000 : 0,06984 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
4.80mm x 4.80mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
FSM2JAH
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : 0,14000 €
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-35°C ~ 85°C
STU-057A23AX
SWITCH TACTILE SPST-NO 0.02A 15V
Mitsumi Electric Company Ltd
1.766
In Stock
1 : 0,19000 €
Cut Tape (CT)
20.000 : 0,09248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.57mm
-
Top Actuated
SMD (SMT) Tab
2.80mm x 1.90mm
Non-Illuminated
-
-
229gf
IP68 - Dust Tight, Waterproof
-
-
EVQ-Q2503W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
2.000
In Stock
1 : 0,24000 €
Cut Tape (CT)
2.000 : 0,14357 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
SMD (SMT) Tab
6.50mm x 6.00mm
Non-Illuminated
-
-
265gf
-
-
-40°C ~ 85°C
Showing
of 14.058

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.