TVS Diodes

Results: 100.526
Stocking Options
Environmental Options
Media
Exclude
100.526Results

Showing
of 100.526
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
1.230
In Stock
1 : 0,11000 €
Cut Tape (CT)
15.000 : 0,02678 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
PG-TSSLP-2-4
TVS DIODE 5.5VWM 30VC PGTSSLP24
Infineon Technologies
4.134
In Stock
1 : 0,13000 €
Cut Tape (CT)
15.000 : 0,05733 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
7.3V (Typ)
30V
2A (8/20µs)
-
No
RF Antenna
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
SPHV24-01ETG-C
TVS DIODE 5VWM 7.5VC SOD882
Littelfuse Inc.
61.943
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,07363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
7.5V (Typ)
5A (8/20µs)
-
No
Ethernet, HDMI
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SPHV24-01ETG-C
TVS DIODE 7VWM 14.5VC SOD882
Littelfuse Inc.
27.000
In Stock
1 : 0,20000 €
Cut Tape (CT)
10.000 : 0,05656 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V (Max)
9.2V (Typ)
14.5V (Typ)
2.5A (8/20µs)
-
No
HDMI
0.15pF @ 3GHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
DO-214AC
TVS DIODE 36VWM 58.1VC SMA
Diodes Incorporated
1.716
In Stock
1 : 0,21000 €
Cut Tape (CT)
5.000 : 0,06031 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
TO-214AC SMA Top
TVS DIODE 28VWM 45.4VC DO214AC
Littelfuse Inc.
100.293
In Stock
1 : 0,22000 €
Cut Tape (CT)
5.000 : 0,06385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
2.201
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,07176 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 5VWM 13.4VC DO214AC
STMicroelectronics
1.001
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,08104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SZESD7462N2T5G
TVS DIODE 8VWM 20VC 2X2DFN
onsemi
3.097
In Stock
1 : 0,24000 €
Cut Tape (CT)
8.000 : 0,06880 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
20V (Typ)
16A
-
No
-
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
DO-214AC
TVS DIODE 6VWM 10.3VC SMA
Diodes Incorporated
2.734
In Stock
170.000
Factory
1 : 0,26000 €
Cut Tape (CT)
5.000 : 0,06564 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT 723
TVS DIODE 5VWM SOT723
onsemi
2.388
In Stock
1 : 0,28000 €
Cut Tape (CT)
8.000 : 0,06332 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
11V
-
-
-
No
General Purpose
6.2pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
CDSOT23-T24CAN
TVS DIODE 24VWM 40VC SOT23
Bourns Inc.
68.970
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,08188 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
26.2V
40V
8A (8/20µs)
-
No
CAN
22pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SMCJ  Series DO-214AB Pkg
TVS DIODE 30.8VWM DO214AB
Littelfuse Inc.
1.434
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,16849 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
30.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SP3222, SPA Series
TVS DIODE 3.3VWM 10VC SOD883
Littelfuse Inc.
10.000
In Stock
20.000
Factory
1 : 0,32000 €
Cut Tape (CT)
10.000 : 0,08686 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.1V
10V (Typ)
3A
30W
Yes
USB
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-UFDFN
SOD-883
AQW05C-01FTG
TVS DIODE 12VWM 33VC SOD323
Littelfuse Inc.
210.000
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,15196 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
33V
15A (8/20µs)
500W
No
CAN
1.3pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
0201
TVS DIODE 3.3VWM 11VC PGTSSLP23
Infineon Technologies
3.216
In Stock
1 : 0,35000 €
Cut Tape (CT)
15.000 : 0,06416 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
6.5V (Typ)
11V (Typ)
3A (8/20µs)
-
No
Ethernet, HDMI
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-3
SOD-128 Top
TVS DIODE 33VWM 53.3VC SOD1285
Nexperia USA Inc.
1.390
In Stock
1 : 0,35000 €
Cut Tape (CT)
3.000 : 0,10708 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
11.3A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
Automotive, AEC-Q101 Series
TVS DIODE 3.3VWM 12VC 6TSOP
Nexperia USA Inc.
1.426
In Stock
1 : 0,36000 €
Cut Tape (CT)
3.000 : 0,09286 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.3V
12V
20A (8/20µs)
200W
No
General Purpose
215pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74, SOT-457
6-TSOP
TPD1E04U04DPLR
TVS DIODE 3.6VWM 10.1VC 2X2SON
Texas Instruments
0
In Stock
300.015
Marketplace
Check Lead Time
1 : 0,38000 €
Cut Tape (CT)
15.000 : 0,07386 €
Tape & Reel (TR)
2.319 : 0,10975 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
1
3.6V (Max)
6.7V (Typ)
10.1V
1.7A (8/20µA)
15W
No
RF Antenna
0.13pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
SMCJ  Series DO-214AB Pkg
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
876.999
In Stock
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,14605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
75.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
TO-214AC SMA Top
TVS DIODE 300VWM 486VC DO214AC
Littelfuse Inc.
1.526
In Stock
1 : 0,44000 €
Cut Tape (CT)
5.000 : 0,14147 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
300V
335V
486V
1.3A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10-UFDFN
TVS DIODE 3.3VWM 11.4VC 10UDFN
onsemi
1.039
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,14265 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
4V
11.4V (Typ)
16A (100ns)
-
No
HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
TV02W450B-G
TVS DIODE 30VWM 48.4VC SOD123
Comchip Technology
1.491.000
In Stock
1 : 0,45000 €
Cut Tape (CT)
3.000 : 0,09454 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
4.13A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
TO-214AC SMA Top
TVS DIODE 12VWM 19.9VC DO214AC
Bourns Inc.
4.600
In Stock
1 : 0,46000 €
Cut Tape (CT)
5.000 : 0,08104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1.530
In Stock
1 : 0,47000 €
Cut Tape (CT)
10.000 : 0,09051 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
22V
4A (8/20µs)
-
No
General Purpose
1.25pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1x0.6)
Showing
of 100.526

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.