Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.102 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,23344 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 300% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | AC, DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
1.888 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,28415 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 400% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
453 In Stock | 1 : 0,88000 € Cut Tape (CT) 2.000 : 0,34208 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 300% @ 5mA | 5µs, 3µs | 3µs, 4µs | AC, DC | Transistor | 70V | 50mA | 1.15V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
500 In Stock | 1 : 0,98000 € Cut Tape (CT) 3.000 : 0,37525 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 600% @ 500µA | - | - | 60µs, 53µs | DC | Darlington | 35V | 80mA | 1.2V | 10 mA | 1V | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-Mini-Flat | ||
233 In Stock | 1 : 1,10000 € Cut Tape (CT) 2.000 : 0,43911 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | 100% @ 10mA | 200% @ 10mA | 5µs, 4µs | 1.6µs, 2.2µs | DC | Transistor | 80V | - | 1.2V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
191 In Stock | 1 : 1,13000 € Cut Tape (CT) 2.000 : 0,45647 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 40% @ 10mA | 80% @ 10mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
532 In Stock | 1 : 1,20000 € Cut Tape (CT) 3.500 : 0,46669 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 90mA | 1.1V | 50 mA | 1V | - | - | -55°C ~ 100°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock Check Lead Time | 1 : 1,20000 € Tube | Tube | Active | 1 | 5000Vrms | 200% @ 1mA | - | - | 100µs, 100µs | AC, DC | Darlington | 40V | 200mA | 1.17V | 80 mA | 1V | - | - | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
500 In Stock | 1 : 1,27000 € Cut Tape (CT) 2.000 : 0,52254 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1500Vrms | 100% @ 200µA | 800% @ 200µA | 1µs, 30µs | - | DC | Transistor | 30V | - | 1.2V | 5 mA | 300mV | - | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
197 In Stock | 1 : 1,57000 € Cut Tape (CT) 2.000 : 0,66107 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 300mV | - | - | -40°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SOP | ||
602 In Stock | 1 : 1,87000 € Cut Tape (CT) 3.500 : 0,78215 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | 50% @ 1mA | 200% @ 1mA | 80µs, 50µs | 10µs, 10µs | DC | Transistor | 120V | 30mA | 1.1V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | 4-Mini-Flat | ||
101 In Stock | 1 : 2,25000 € Cut Tape (CT) 1.000 : 1,04819 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 25% @ 16mA | 60% @ 16mA | 200ns, 300ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
519 In Stock 2.500 Factory | 1 : 2,71000 € Cut Tape (CT) 2.500 : 1,22416 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 400% @ 500µA | 5000% @ 500µA | 300ns, 1.6µs | - | DC | Darlington | 18V | 60mA | 1.35V | 20 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
344 In Stock | 1 : 2,83000 € Cut Tape (CT) 1.000 : 1,35471 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 200ns, 600ns | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | - | - | -55°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
110 In Stock | 1 : 5,36000 € Cut Tape (CT) 1.000 : 2,79904 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 4.5µs, 8µs | 14µs, 0.4µs | AC, DC | Darlington | 20V | 30mA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
0 In Stock | 1 : 6,04000 € Strip | Strip | Not For New Designs | 4 | 2500Vrms | 200% @ 1mA | - | - | 200µs, 200µs | DC | Darlington | 40V | 100mA | 1.1V | 50 mA | 1V | - | - | -55°C ~ 100°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SSOP | |||
3.255 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,18992 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 20% @ 1mA | 300% @ 1mA | - | 5µs, 6µs | AC, DC | Transistor | 80V | 50mA | 1.24V | 60 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
1.888 In Stock | 1 : 0,46000 € Cut Tape (CT) 3.000 : 0,15871 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 1mA | 200% @ 1mA | 7µs, 6µs | 5µs, 4µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
0 In Stock 1.375 Marketplace Check Lead Time | 1 : 0,57000 € Tube 1.017 : 0,25326 € Bulk | - | Bulk Tube | Active | 1 | 4170Vrms | 50% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 400mV | - | - | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
6.000 In Stock | 1 : 0,68000 € Cut Tape (CT) 2.000 : 0,25157 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 200% @ 5mA | 5µs, 3µs | 3µs, 4µs | DC | Transistor | 70V | 50mA | 1.15V | 50 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | ||
800 In Stock | 1 : 1,11000 € Cut Tape (CT) 1.000 : 0,46840 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 63% @ 1mA | 200% @ 1mA | 6µs, 5.5µs | 3.5µs, 5µs | AC, DC | Transistor | 55V | 50mA | 1.1V | 50 mA | 400mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
325 In Stock | 1 : 1,16000 € Cut Tape (CT) 1.000 : 0,49402 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 1000% @ 1mA | - | 4.5µs, 29µs | 3.5µs, 14.5µs | DC | Darlington | 300V | 125mA | 1.2V | 60 mA | 1.2V | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
0 In Stock Check Lead Time | 1 : 1,16000 € Tube | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | - | - | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 1 : 1,16000 € Tube | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 1 : 1,27000 € Tube | Tube | Active | 1 | 5000Vrms | 200% @ 1mA | - | - | 100µs, 100µs | AC, DC | Darlington | 40V | 200mA | 1.17V | 80 mA | 1V | - | - | -55°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |