Single FETs, MOSFETs

Results: 46.011
Stocking Options
Environmental Options
Media
Exclude
46.011Results

Showing
of 46.011
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
MOSFET P-CH 20V 1A SOT323
Nexperia USA Inc.
2.670
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,04581 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
4.5V
200mOhm @ 1A, 4.5V
1.15V @ 250µA
3.9 nC @ 4.5 V
±12V
280 pF @ 10 V
-
290mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
2.500
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,04462 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
MMBD1401ALT1G
MOSFET N-CH 50V 220MA SOT23-3
onsemi
1.315
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,03789 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 600MA SOT23-3
Diodes Incorporated
992.865
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,04077 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
600mA (Ta)
1.8V, 4.5V
900mOhm @ 430mA, 4.5V
1V @ 250µA
-
±8V
175 pF @ 16 V
-
550mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
DTA023YMT2L
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
1.092
In Stock
1 : 0,25000 €
Cut Tape (CT)
8.000 : 0,04468 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.5Ohm @ 100mA, 4.5V
1V @ 100µA
-
±8V
7.1 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
X2-DFN1006-3
MOSFET N-CH 20V 1.3A 3DFN
Diodes Incorporated
5.500
In Stock
1 : 0,31000 €
Cut Tape (CT)
10.000 : 0,04908 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
1.5V, 4.5V
175mOhm @ 300mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
PG-SOT23
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
5.000
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,06623 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.3A (Ta)
1.8V, 2.5V
57mOhm @ 2.3A, 2.5V
750mV @ 11µA
1.7 nC @ 2.5 V
±8V
529 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET P-CH 20V 3.6A SOT23-3
Diodes Incorporated
1.982
In Stock
1 : 0,38000 €
Cut Tape (CT)
3.000 : 0,07622 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
35mOhm @ 4A, 4.5V
1V @ 250µA
15.4 nC @ 4.5 V
±8V
1610 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X4-DSN1006-3
MOSFET P-CH 20V 3.4A X4DSN1006-3
Diodes Incorporated
2.836
In Stock
1 : 0,39000 €
Cut Tape (CT)
10.000 : 0,07003 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.4A (Ta)
1.8V, 8V
78mOhm @ 500mA, 8V
1.2V @ 250µA
1.6 nC @ 4.5 V
-12V
228 pF @ 10 V
-
810mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X4-DSN1006-3
3-XFDFN
AO3422
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
5.700
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,09247 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
16 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
1.345
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,08969 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 8V
17.6mOhm @ 6A, 8V
1V @ 1mA
19.5 nC @ 4.5 V
±10V
1400 pF @ 6 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
MOSFET N-CH 20V 4.2A SOT23-3
Diodes Incorporated
1.428
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,14148 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
25mOhm @ 8.2A, 4.5V
900mV @ 250µA
9.6 nC @ 4.5 V
±8V
829.9 pF @ 10 V
-
780mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 1.4A SOT23-3
Diodes Incorporated
1.060
In Stock
1 : 0,62000 €
Cut Tape (CT)
3.000 : 0,14148 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
4.5V, 10V
220mOhm @ 910mA, 10V
1V @ 250µA
4.1 nC @ 10 V
±20V
150 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD-6-SON Pkg
MOSFET N-CH 25V 5A 6SON
Texas Instruments
998.328
In Stock
1 : 0,63000 €
Cut Tape (CT)
3.000 : 0,14814 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
5A (Tc)
3V, 8V
24mOhm @ 4A, 8V
1.55V @ 250µA
2.8 nC @ 4.5 V
+10V, -8V
340 pF @ 12.5 V
-
2.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-SON
6-SMD, Flat Leads
SIA477EDJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
14.691
In Stock
1 : 0,64000 €
Cut Tape (CT)
3.000 : 0,15155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1550 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
5.000
In Stock
1 : 0,65000 €
Cut Tape (CT)
3.000 : 0,14909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
2.5V, 4.5V
21mOhm @ 3.8A, 4.5V
1.2V @ 30µA
8.8 nC @ 4.5 V
±12V
1147 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
785
In Stock
1 : 0,92000 €
Cut Tape (CT)
5.000 : 0,21491 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
24A (Tc)
4.5V, 10V
11mOhm @ 17A, 10V
2.3V @ 250µA
50 nC @ 10 V
±25V
1995 pF @ 15 V
-
5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
507
In Stock
1 : 0,97000 €
Cut Tape (CT)
3.000 : 0,24701 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8mOhm @ 12A, 10V
2.5V @ 1mA
62 nC @ 10 V
±20V
3200 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
U-DFN2020-6
MOSFET P-CH 20V 9A 6UDFN
Diodes Incorporated
470
In Stock
1 : 0,97000 €
Cut Tape (CT)
3.000 : 0,23695 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
9A (Ta)
1.5V, 4.5V
16mOhm @ 7A, 4.5V
1V @ 250µA
59 nC @ 8 V
±8V
2760 pF @ 15 V
-
730mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
PG-TDSON-8-1
MOSFET N-CH 40V 24A/100A TDSON
Infineon Technologies
283
In Stock
1 : 1,00000 €
Cut Tape (CT)
5.000 : 0,31107 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
24A (Ta), 100A (Tc)
4.5V, 10V
2.7mOhm @ 50A, 10V
2V @ 49µA
85 nC @ 10 V
±20V
6800 pF @ 20 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
MFG_TO-236-3,-SC-59,-SOT-23-3
MOSFET P-CHANNEL 20V 4.7A SOT23
Taiwan Semiconductor Corporation
492
In Stock
1 : 1,00000 €
Cut Tape (CT)
3.000 : 0,25465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
4.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
12.5 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PG-TDSON-8-7
MOSFET N-CH 30V 17A/57A TDSON
Infineon Technologies
727
In Stock
1 : 1,02000 €
Cut Tape (CT)
5.000 : 0,23650 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
17A (Ta), 57A (Tc)
4.5V, 10V
5.2mOhm @ 30A, 10V
2V @ 250µA
12 nC @ 10 V
±20V
770 pF @ 15 V
-
2.5W (Ta), 28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
FDS86242
MOSFET N-CH 30V 11A 8SOIC
onsemi
169
In Stock
1 : 1,02000 €
Cut Tape (CT)
2.500 : 0,26428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
12.5mOhm @ 11A, 10V
3V @ 250µA
16 nC @ 5 V
±20V
1205 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
894
In Stock
1 : 1,12000 €
Cut Tape (CT)
5.000 : 0,29252 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
92A (Tc)
4.5V, 10V
3.7mOhm @ 46A, 10V
2.4V @ 200µA
27 nC @ 10 V
±20V
2500 pF @ 20 V
-
960mW (Ta), 81W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
8 PowerTDFN
MOSFET N-CH 30V 19A/40A TSDSON
Infineon Technologies
0
In Stock
41.647
Marketplace
Check Lead Time
1 : 1,13000 €
Cut Tape (CT)
5.000 : 0,26704 €
Tape & Reel (TR)
587 : 0,43055 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
19A (Ta), 40A (Tc)
4.5V, 10V
2.6mOhm @ 20A, 10V
2V @ 250µA
26 nC @ 10 V
±20V
1700 pF @ 15 V
-
2.1W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
Showing
of 46.011

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.