Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.670 In Stock | 1 : 0,22000 € Cut Tape (CT) 3.000 : 0,04581 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 4.5V | 200mOhm @ 1A, 4.5V | 1.15V @ 250µA | 3.9 nC @ 4.5 V | ±12V | 280 pF @ 10 V | - | 290mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
2.500 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,04462 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
1.405 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,03789 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
992.865 In Stock | 1 : 0,24000 € Cut Tape (CT) 3.000 : 0,04077 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1.092 In Stock | 1 : 0,25000 € Cut Tape (CT) 8.000 : 0,04468 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
5.500 In Stock | 1 : 0,31000 € Cut Tape (CT) 10.000 : 0,04908 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.3A (Ta) | 1.5V, 4.5V | 175mOhm @ 300mA, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 64.3 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
5.000 In Stock | 1 : 0,32000 € Cut Tape (CT) 3.000 : 0,06623 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
1.982 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,07622 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.6A (Ta) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 15.4 nC @ 4.5 V | ±8V | 1610 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2.836 In Stock | 1 : 0,39000 € Cut Tape (CT) 10.000 : 0,07003 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.8V, 8V | 78mOhm @ 500mA, 8V | 1.2V @ 250µA | 1.6 nC @ 4.5 V | -12V | 228 pF @ 10 V | - | 810mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X4-DSN1006-3 | 3-XFDFN | ||
5.700 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,09247 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 1.8V, 4.5V | 22mOhm @ 6.5A, 4.5V | 1V @ 250µA | 16 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
1.345 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,08969 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 8V | 17.6mOhm @ 6A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
1.428 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,14148 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 9.6 nC @ 4.5 V | ±8V | 829.9 pF @ 10 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1.060 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,14148 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 220mOhm @ 910mA, 10V | 1V @ 250µA | 4.1 nC @ 10 V | ±20V | 150 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
998.328 In Stock | 1 : 0,63000 € Cut Tape (CT) 3.000 : 0,14814 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5A (Tc) | 3V, 8V | 24mOhm @ 4A, 8V | 1.55V @ 250µA | 2.8 nC @ 4.5 V | +10V, -8V | 340 pF @ 12.5 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-SON | 6-SMD, Flat Leads | |||
14.691 In Stock | 1 : 0,64000 € Cut Tape (CT) 3.000 : 0,15155 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 21mOhm @ 5A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 1550 pF @ 15 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
5.000 In Stock | 1 : 0,65000 € Cut Tape (CT) 3.000 : 0,14909 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 2.5V, 4.5V | 21mOhm @ 3.8A, 4.5V | 1.2V @ 30µA | 8.8 nC @ 4.5 V | ±12V | 1147 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
785 In Stock | 1 : 0,92000 € Cut Tape (CT) 5.000 : 0,21491 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 24A (Tc) | 4.5V, 10V | 11mOhm @ 17A, 10V | 2.3V @ 250µA | 50 nC @ 10 V | ±25V | 1995 pF @ 15 V | - | 5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
507 In Stock | 1 : 0,97000 € Cut Tape (CT) 3.000 : 0,24701 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
470 In Stock | 1 : 0,97000 € Cut Tape (CT) 3.000 : 0,23695 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.5V, 4.5V | 16mOhm @ 7A, 4.5V | 1V @ 250µA | 59 nC @ 8 V | ±8V | 2760 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
283 In Stock | 1 : 1,00000 € Cut Tape (CT) 5.000 : 0,31107 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2V @ 49µA | 85 nC @ 10 V | ±20V | 6800 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
492 In Stock | 1 : 1,00000 € Cut Tape (CT) 3.000 : 0,25465 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
727 In Stock | 1 : 1,02000 € Cut Tape (CT) 5.000 : 0,23650 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 57A (Tc) | 4.5V, 10V | 5.2mOhm @ 30A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
169 In Stock | 1 : 1,02000 € Cut Tape (CT) 2.500 : 0,26428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta) | 4.5V, 10V | 12.5mOhm @ 11A, 10V | 3V @ 250µA | 16 nC @ 5 V | ±20V | 1205 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
894 In Stock | 1 : 1,12000 € Cut Tape (CT) 5.000 : 0,29252 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 92A (Tc) | 4.5V, 10V | 3.7mOhm @ 46A, 10V | 2.4V @ 200µA | 27 nC @ 10 V | ±20V | 2500 pF @ 20 V | - | 960mW (Ta), 81W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
0 In Stock 41.647 Marketplace Check Lead Time | 1 : 1,13000 € Cut Tape (CT) 5.000 : 0,26704 € Tape & Reel (TR) 587 : 0,43055 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 2.6mOhm @ 20A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.1W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |