Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.230 In Stock | 1 : 0,11000 € Cut Tape (CT) 15.000 : 0,02678 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
4.134 In Stock | 1 : 0,13000 € Cut Tape (CT) 15.000 : 0,05733 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 7.3V (Typ) | 30V | 2A (8/20µs) | - | No | RF Antenna | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-4 | ||
99.943 In Stock | 1 : 0,15000 € Cut Tape (CT) 10.000 : 0,08686 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 7.5V (Typ) | 5A (8/20µs) | - | No | Ethernet, HDMI | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
2.201 In Stock | 1 : 0,21000 € Cut Tape (CT) 5.000 : 0,06700 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1.716 In Stock | 1 : 0,21000 € Cut Tape (CT) 5.000 : 0,06882 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V | 40V | 58.1V | 6.9A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
99.093 In Stock | 1 : 0,22000 € Cut Tape (CT) 5.000 : 0,06385 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
27.000 In Stock | 1 : 0,22000 € Cut Tape (CT) 10.000 : 0,05873 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.2V (Typ) | 14.5V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.15pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
1.151 In Stock | 1 : 0,23000 € Cut Tape (CT) 5.000 : 0,08104 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 13.4V | 174A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3.097 In Stock | 1 : 0,24000 € Cut Tape (CT) 8.000 : 0,07935 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 8V (Max) | 10V | 20V (Typ) | 16A | - | No | - | 0.4pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) | ||
2.734 In Stock 170.000 Factory | 1 : 0,26000 € Cut Tape (CT) 5.000 : 0,07490 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
2.388 In Stock | 1 : 0,28000 € Cut Tape (CT) 8.000 : 0,06331 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 11V | - | - | - | No | General Purpose | 6.2pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
62.620 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,08188 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 26.2V | 40V | 8A (8/20µs) | - | No | CAN | 22pF @ 1MHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
1.434 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,17132 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 30.5A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
209.870 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,15194 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13.3V | 33V | 15A (8/20µs) | 500W | No | CAN | 1.3pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3.216 In Stock | 1 : 0,35000 € Cut Tape (CT) 15.000 : 0,07559 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 6.5V (Typ) | 11V (Typ) | 3A (8/20µs) | - | No | Ethernet, HDMI | 0.4pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
1.390 In Stock | 1 : 0,35000 € Cut Tape (CT) 3.000 : 0,10708 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 33V | 36.7V | 53.3V | 11.3A | 600W | No | - | - | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | ||
1.330 In Stock 27.000 Factory | 1 : 0,39000 € Cut Tape (CT) 3.000 : 0,11311 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.039 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,14265 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 4V | 11.4V (Typ) | 16A (100ns) | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
879.999 In Stock | 1 : 0,43000 € Cut Tape (CT) 3.000 : 0,13252 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 75.4A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
1.526 In Stock | 1 : 0,44000 € Cut Tape (CT) 5.000 : 0,14145 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 300V | 335V | 486V | 1.3A | 400W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1.491.000 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,09454 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 4.13A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
4.500 In Stock | 1 : 0,46000 € Cut Tape (CT) 5.000 : 0,08104 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 19.9V | 20.1A | 400W | Yes | General Purpose | - | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1.530 In Stock | 1 : 0,47000 € Cut Tape (CT) 10.000 : 0,09051 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 22V | 4A (8/20µs) | - | No | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 2-UDFN | 2-DFN (1x0.6) | ||
10.000 In Stock 20.000 Factory | 1 : 0,48000 € Cut Tape (CT) 10.000 : 0,08686 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.3V (Max) | 6.1V | 10V (Typ) | 3A | 30W | Yes | USB | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-UFDFN | SOD-883 | |||
1.426 In Stock | 1 : 0,51000 € Cut Tape (CT) 3.000 : 0,11604 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.3V | 12V | 20A (8/20µs) | 200W | No | General Purpose | 215pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP |