Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

501B BK076 | |
|---|---|
DigiKey Part Number | 501BBK076-ND |
Manufacturer | |
Manufacturer Product Number | 501B BK076 |
Description | CORD 18AWG 5-15P - CBL 6.56' 1PC |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Alpha Wire | Length 6.56' (2.00m) |
Packaging Spool | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 501 BK078 | Alpha Wire | 0 | 501BK078-ND | 0,00000 € | Parametric Equivalent |
| 780B SL076 | Alpha Wire | 0 | 780BSL076-ND | 0,00000 € | Parametric Equivalent |
| 11-00081 | Tensility International Corp | 0 | 839-11-00081-ND | 3,76000 € | Parametric Equivalent |
| 211017-06 | Qualtek | 0 | Q986-ND | 4,77000 € | Parametric Equivalent |
| 28130-67-01 | Orion Fans | 0 | 1053-1733-ND | 8,99000 € | Parametric Equivalent |










